Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.040 (S$36.0136) |
Price for:Each
Minimum: 1
Multiple: 1
S$33.04 (S$36.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRJ45LOCKANDKEY
Order Code4415610
Technical Datasheet
Blockout Device TypeRJ45 Port Blocker
Product Range-
SVHCTo Be Advised
Product Overview
RJ45LOCKANDKEY is a pack of 10 RJ45 port locks with security key ideal for restricting access to RJ45 switches, patch panels, and keystone jacks. Works with desktop/laptop Ethernet ports. Designed and built for IT professionals.
- Universally compatible with standard RJ45 ports
- Restrict access to an open or unused network port with the RJ45 port blocker
- Lock fits securely into RJ45 ports and provides an effective physical deterrent
- Once installed, the lock can only be removed with the security key
- Simple insertion and removal, using the key, enables quick and easy installation when needed
- RJ45 lock is reusable and can be re-deployed where needed
- Safeguards against dust and particulate matter, o additional tools required
- Polycarbonate material
Contents
10 RJ45 port locks, 1 key.
Technical Specifications
Blockout Device Type
RJ45 Port Blocker
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01