Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG160128A2V-RGBM
Order Code3972731
Technical Datasheet
79 In Stock
Need more?
79 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$34.530 (S$37.6377) |
5+ | S$32.970 (S$35.9373) |
10+ | S$30.740 (S$33.5066) |
Price for:Each
Minimum: 1
Multiple: 1
S$34.53 (S$37.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG160128A2V-RGBM
Order Code3972731
Technical Datasheet
Resolution160 x 128 Pixels
Display AppearanceRGB on Black
Logic Voltage5V
Interface TypeI2C, Parallel, SPI
Module Size35.8mm x 45.3mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionCOG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 1.45” graphic OLED (Organic Light Emitting Diode) with 160 x 128 resolution
- RGB full colour
- Chip-on-glass construction
- SSD1333 controller
- I²C, parallel, SPI interface
- Superb all-round view angles
- Operating temperature range from -40°C to +70°C
- 35.80 x 45.30 x 1.60mm module dimension
- 28.78mm x 23.024mm active area
- 0.04 x 0.164mm dot size
Technical Specifications
Resolution
160 x 128 Pixels
Logic Voltage
5V
Module Size
35.8mm x 45.3mm
Operating Temperature Max
70°C
Product Range
-
Display Appearance
RGB on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026