Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
4 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$242.160 (S$263.9544) |
5+ | S$224.010 (S$244.1709) |
10+ | S$205.850 (S$224.3765) |
Price for:Each
Minimum: 1
Multiple: 1
S$242.16 (S$263.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU40025-UW6J
Order Code1495418
Technical Datasheet
Resolution2 x 40
Viewing Area (H x W)11.5mm x 138.8mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current300mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel
Product Range-
Product Overview
The CU40025-UW6J is a Vacuum Fluorescent Display Module with TTL 4/8-bit parallel and CMOS synchronous serial interface. Single board display module consists of 80 characters (2 x 40) VFD, a controller which includes character generator ROM and RAM and a DC/DC converter. Interface level is TTL 8/4-bit parallel and CMOS synchronous serial.
- Character display
- HD44780 compatible commands
- 40 x 2 LCD footprint
- Fits in 1U
- Easy to read vibrant emissive display
- Blue-green illumination
- Responsive display
- High contrast
- -40 to 85°C Wide operating temperature range
- Wide viewing angle
- ASCII + Japanese font table
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
2 x 40
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
11.5mm x 138.8mm
Supply Voltage Min
4.75V
Supply Current
300mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85408900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073