Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | S$2.850 (S$3.1065) |
10+ | S$1.680 (S$1.8312) |
25+ | S$1.640 (S$1.7876) |
50+ | S$1.600 (S$1.744) |
100+ | S$1.560 (S$1.7004) |
150+ | S$1.530 (S$1.6677) |
200+ | S$1.500 (S$1.635) |
250+ | S$1.470 (S$1.6023) |
Price for:Each
Minimum: 5
Multiple: 5
S$14.25 (S$15.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKB-B100SURKW
Order Code2079915
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage1.95V
Luminous Intensity370mcd
No. of LEDs4LEDs
Display Size19.05mm x 3.81mm
Product Range-
Product Overview
The KB-B100SURKW is a 19.05x3.81mm hyper red LED Light Bar with white diffused lens. The hyper red source device is made with Al-GaInP on GaAs substrate. It has uniform light emitting area and low current operation. It is easily mounted on PC boards. It can be used with panels and legend mounts.
- Flush mountable
- Excellent on/off contrast
Applications
Industrial
Technical Specifications
LED Colour
Red
Forward Voltage
1.95V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
370mcd
Display Size
19.05mm x 3.81mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000691