Print Page
172 In Stock
Need more?
172 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.950 (S$3.2155) |
| 10+ | S$2.410 (S$2.6269) |
| 25+ | S$2.150 (S$2.3435) |
| 50+ | S$2.040 (S$2.2236) |
| 100+ | S$1.910 (S$2.0819) |
| 500+ | S$1.730 (S$1.8857) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.95 (S$3.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORGE
Manufacturer Part NoFEL-F115B15V12
Order Code8738998
Product RangeFEL-F115
Technical Datasheet
LED ColourBlue
LED MountingPanel Mount
LED Case Size8mm
Forward Current If35mA
Forward Voltage12V
Wavelength Typ460nm
Luminous Intensity-
Viewing Angle-
Lens ShapeDome
Product RangeFEL-F115
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The FEL-F115B15V12 is a blue LED Lamp Fascia Illuminator with water clear lens, made of InGaN/SiC. It is designed to push fit into a round hole in a VAC form cavity or fascia plate and fitted with an insulation displacement connector for ease of wiring.
- High intensity white illuminator for incandescent bulb replacement
- Low power consumption
- Fitted with reverse voltage protection diode
- Class II ESD rating
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Blue
LED Case Size
8mm
Forward Voltage
12V
Luminous Intensity
-
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
LED Mounting
Panel Mount
Forward Current If
35mA
Wavelength Typ
460nm
Viewing Angle
-
Product Range
FEL-F115
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021