Print Page
110214
LED, Green, Through Hole, 2mm x 4mm, 30 mA, 3.5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHIA
Manufacturer Part No110214
Order Code1057112
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNICHIA
Manufacturer Part No110214
Order Code1057112
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size2mm x 4mm
Forward Current If30mA
Forward Voltage3.5V
Wavelength Typ-
Luminous Intensity550mcd
Viewing Angle110°
Lens ShapeRectangular
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 110214 is a green Through-hole LED with rectangular-shaped lens. It is intended to be used for ordinary electronic equipment such as office equipment.
- Epoxy resin
- Silver-plated copper alloy lead frame
- 5V Reverse voltage
- 120mW Power dissipation
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green
LED Case Size
2mm x 4mm
Forward Voltage
3.5V
Luminous Intensity
550mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
-
Viewing Angle
110°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000192