Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSME-C170Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4326318
Re-Reel1652087RL
Cut Tape1652087
Your Part Number
189,758 In Stock
Need more?
189,758 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.617 | S$3.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.617 (S$0.6725) |
| 50+ | S$0.465 (S$0.5068) |
| 250+ | S$0.384 (S$0.4186) |
| 1000+ | S$0.357 (S$0.3891) |
| 2000+ | S$0.334 (S$0.3641) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.290 (S$0.3161) |
| 12000+ | S$0.285 (S$0.3106) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSME-C170Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4326318
Re-Reel1652087RL
Cut Tape1652087
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2mm x 1.25mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ572nm
Luminous Intensity50mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSME-C170 is a green Chip LED with untinted/diffused lens, made of AlInGaP. The AlInGaP material has a very high luminous efficiency and capable of producing high light output. This chip LED comes in top emitting package, binned by both colour and intensity. It is compatible with IR soldering process.
- Small size
- Industry standard footprint
- Compatible with IR soldering
- -40 to 85°C Operating temperature range
Applications
LED Lighting, Signalling
Warnings
This is a Class 1A ESD sensitive device per JESD22-A114C.01 standard, please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
2mm x 1.25mm
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
170°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077