Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ALMD-EG3D-WY002Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel1814413RL Cut Tape1814413 |
| Your Part Number | |
| Technical Datasheet |
8,505 In Stock
Need more?
8,505 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.530 | S$1.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.530 (S$1.6677) |
| 10+ | S$1.240 (S$1.3516) |
| 25+ | S$1.190 (S$1.2971) |
| 50+ | S$1.140 (S$1.2426) |
| 100+ | S$1.080 (S$1.1772) |
| 500+ | S$1.010 (S$1.1009) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ALMD-EG3D-WY002Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel1814413RL Cut Tape1814413 |
| Technical Datasheet | |
| LED Colour | Red |
| LED Mounting | SMD |
| LED Case Size | 3.9mm |
| Forward Current If | 20mA |
| Forward Voltage | 2.1V |
| Wavelength Typ | 626nm |
| Luminous Intensity | 9.3cd |
| Viewing Angle | 30° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2A - 4 weeks |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ALMD-EG3D-VX002 is a high brightness round green LED Lamp can be assembled using common surface-mount assembly processes and is compatible with industrial reflow soldering processes. The LED is made with an advanced optical grade epoxy for superior performance in outdoor sign applications.
- Compact form factor
- High brightness material
- Tinted, non-diffused
Applications
Commercial
Warnings
InGaN devices are Class 1C HBM ESD sensitive, AlInGaP devices are Class 1B ESD sensitive per JEDEC Standard. Please observe appropriate precautions during handling and processing.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| LED Colour | Red |
|---|---|
| LED Case Size | 3.9mm |
| Forward Voltage | 2.1V |
| Luminous Intensity | 9.3cd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 626nm |
| Viewing Angle | 30° |
| Product Range | - |
| MSL | MSL 2A - 4 weeks |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |