Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$56.320 (S$61.3888) |
Product Information
Product Overview
124SL-PRIVACY-SCREEN is a 4-way privacy filter designed for the 12.4" Surface Laptop Go 1/2/3, featuring micro-louver technology that restricts viewing to a 60° angle (±30° from centre). It helps protect sensitive information by obscuring on-screen content from side views, making it ideal for use in public or shared environments. Engineered for a precise fit, the screen does not interfere with the camera, sensors, or speakers. The anti-glare matte finish reduces reflections for improved visibility, while maintaining touch functionality for seamless interaction. The filter supports both portrait and landscape orientations, ensuring consistent privacy protection. Additionally, it blocks up to 51% of blue light to help reduce eye strain during extended use, while maintaining 60% light transmittance for optimal screen readability. The package includes a complete installation kit for a secure, one-time application and long-lasting performance.
- Exact fit will not interfere with the camera, sensors around the display, or speakers
- Touch-enabled privacy filter ensures an interactive experience while safeguarding on-screen content
- Includes full installation kit and instructions for one-time application directly to PC screen
Contents
1 x privacy screen, 1 x cleaning wipes set, 1 x wiping cloth, 1 x squeegee, 1 x dust remover, 1 x guide stickers set, 1 x quick-start guide.
Technical Specifications
Privacy Filter
195mm
-
Plastic
275mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate