Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$2.710 (S$2.9539) |
10+ | S$1.850 (S$2.0165) |
100+ | S$1.400 (S$1.526) |
500+ | S$1.350 (S$1.4715) |
1000+ | S$1.330 (S$1.4497) |
2000+ | S$1.300 (S$1.417) |
3000+ | S$1.260 (S$1.3734) |
Product Information
Product Overview
The FOD3120SDV is a 2.5A output current high noise immunity Gate Drive Optocoupler, capable of driving most 800V/20A IGBT/MOSFET. It is suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high performance power system. It utilizes coplanar packaging technology, Optoplanar® and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminium arsenide (AlGaAs) LED (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail.
- High noise immunity characterized by 35kV/µs minimum common mode rejection
- 2.5A peak output current driving capability for most 800V/20A IGBT
- Wide supply voltage range from 15 to 30V
- 400ns Maximum propagation delay
- 100ns maximum pulse width distortion
- Undervoltage-Lockout (UVLO) with hysteresis
- Extended industrial temperate range
- RDS (ON) of 3Ω (typical) offers lower power dissipation
- 1414V peak working insulation voltage (VIORM)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
Surface Mount DIP
5kV
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate