Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090A5-28V
Order Code2890769
Product Range1090
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$12.200 (S$13.298) |
5+ | S$10.170 (S$11.0853) |
10+ | S$8.130 (S$8.8617) |
20+ | S$7.510 (S$8.1859) |
50+ | S$6.880 (S$7.4992) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.20 (S$13.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1090A5-28V
Order Code2890769
Product Range1090
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia12.7mm
Current Rating40mA
Supply Voltage28V
Lens ShapeRound
Product Range1090
Product Overview
The 1090A5-28V is a 28V Incandescent Indicator Light, non-relampable incandescent wire leaded lamp base and dome lens. The 1090A-series with polished stainless steel bezel, white nylon housing, polycarbonate lens and 22AWG wire leads.
- Green lens
Applications
Lighting
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
40mA
Lens Shape
Round
Mounting Hole Dia
12.7mm
Supply Voltage
28V
Product Range
1090
Technical Docs (1)
Alternatives for 1090A5-28V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499