Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No538-501-63
Order Code1498568
Product Range12.7mm Panel Mount LED 538 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$67.570 (S$73.6513) |
5+ | S$66.220 (S$72.1798) |
10+ | S$64.870 (S$70.7083) |
20+ | S$63.520 (S$69.2368) |
Price for:Each
Minimum: 1
Multiple: 1
S$67.57 (S$73.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No538-501-63
Order Code1498568
Product Range12.7mm Panel Mount LED 538 Series
Technical Datasheet
LED ColourRed
Operating Voltage28VDC
Mounting Hole Dia12.7mm
Forward Current If16mA
Luminous Intensity11cd
IP / NEMA RatingIP67
Product Range12.7mm Panel Mount LED 538 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 538-501-63 is a red weatherproof panel-mount LED Indicator made of robust stainless steel housing. It is fitted with an internal diode to provide reverse voltage protection to 1000VDC. It will operate over a wide voltage input range.
- Full internal potting to resist shock and vibration
- Colour diffused lens
- -40 to 95° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
11cd
Product Range
12.7mm Panel Mount LED 538 Series
Operating Voltage
28VDC
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021