Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOCL-480 GIR STAR
Order Code4666436
Product RangeOCL-480 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$58.760 (S$64.0484) |
| 5+ | S$53.450 (S$58.2605) |
| 10+ | S$48.140 (S$52.4726) |
| 50+ | S$45.070 (S$49.1263) |
| 100+ | S$42.800 (S$46.652) |
Price for:Each
Minimum: 1
Multiple: 1
S$58.76 (S$64.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 GIR STAR
Order Code4666436
Product RangeOCL-480 Series
Technical Datasheet
IR Emitter Module Type1 Chip IR Module
Product RangeOCL-480 Series
IR Centroid Wavelength1100nm
Radiant Intensity (Ie)52mW/Sr
Forward Voltage Range3.1V to 3.5V
Radiance Angle120°
Maximum Current per Chip700mA
Reverse Voltage Vr5V
IR Emitter Module MountingStar PCB
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
1100nm
Forward Voltage Range
3.1V to 3.5V
Maximum Current per Chip
700mA
IR Emitter Module Mounting
Star PCB
Operating Temperature Range
-40°C to +85°C
Product Range
OCL-480 Series
Radiant Intensity (Ie)
52mW/Sr
Radiance Angle
120°
Reverse Voltage Vr
5V
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001