A787 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
4 Products FoundA787 Series Hybrid Polymer Aluminium Electrolytic Capacitors
KEMET’s A787 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A787 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator -paper. The A787 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Thanks to its mechanical robustness, the A787 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Surface mount form factor
- High ripple current up to 2.8 Arms @ 125°C/4,000hrs
- High capacitance up to 560 µF
- High temperature; 125°C up to 4,000 hours
- Low leakage current
- High vibration resistance up to 30g
- Self-healing behaviors
- AEC-Q200 compliance
- RoHS compliant
- Halogen-Free
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$6.720 (S$7.3248)10+ S$6.590 (S$7.1831)50+ S$6.460 (S$7.0414)100+ S$6.340 (S$6.9106)500+ S$6.330 (S$6.8997)More Pricing... | Min: 1 / Mult: 1 | 390µF | ± 20% | 35V | Radial Can - SMD | 20mohm | 4000 hours @ 125°C | 10mm | 10.4mm | -55°C | 125°C | A787 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.670 (S$4.0003)10+ S$3.650 (S$3.9785)50+ S$3.460 (S$3.7714)100+ S$3.260 (S$3.5534)500+ S$3.110 (S$3.3899)More Pricing... | Min: 1 / Mult: 1 | 220µF | ± 20% | 35V | Radial Can - SMD | 27mohm | 4000 hours @ 125°C | 8mm | 9.7mm | -55°C | 125°C | A787 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$6.690 (S$7.2921)10+ S$6.560 (S$7.1504)50+ S$6.430 (S$7.0087)100+ S$6.310 (S$6.8779)500+ S$6.300 (S$6.867)More Pricing... | Min: 1 / Mult: 1 | 560µF | ± 20% | 25V | Radial Can - SMD | 20mohm | 4000 hours @ 125°C | 10mm | 10.4mm | -55°C | 125°C | A787 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.650 (S$3.9785)10+ S$3.570 (S$3.8913)50+ S$3.490 (S$3.8041)100+ S$3.400 (S$3.706)500+ S$3.130 (S$3.4117)More Pricing... | Min: 1 / Mult: 1 | 330µF | ± 20% | 25V | Radial Can - SMD | 27mohm | 4000 hours @ 125°C | 8mm | 9.7mm | -55°C | 125°C | A787 Series | AEC-Q200 |