120µF Leaded Aluminium Electrolytic Capacitors:

104 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2917939

RoHS

Each
1+
S$0.425
(S$0.4632)
5+
S$0.320
(S$0.3488)
10+
S$0.214
(S$0.2333)
25+
S$0.195
(S$0.2126)
50+
S$0.176
(S$0.1918)
More Pricing...
Min: 1 / Mult: 1
120µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
1848450

RoHS

Each
1+
S$0.614
(S$0.6693)
5+
S$0.467
(S$0.509)
10+
S$0.319
(S$0.3477)
25+
S$0.287
(S$0.3128)
50+
S$0.255
(S$0.2779)
More Pricing...
Min: 1 / Mult: 1
120µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
2811461

RoHS

Each
1+
S$6.430
(S$7.0087)
5+
S$5.560
(S$6.0604)
10+
S$4.680
(S$5.1012)
25+
S$4.460
(S$4.8614)
50+
S$4.230
(S$4.6107)
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
CXW Series
-
800mA
-40°C
105°C
-
3442981

RoHS

Each
1+
S$4.400
(S$4.796)
10+
S$2.970
(S$3.2373)
50+
S$2.380
(S$2.5942)
100+
S$2.180
(S$2.3762)
200+
S$2.090
(S$2.2781)
More Pricing...
Min: 1 / Mult: 1
120µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
8mm
18mm
-
126 ALX Series
1.459ohm
180mA
-40°C
125°C
-
1800678

RoHS

Each
5+
S$0.789
(S$0.860)
50+
S$0.429
(S$0.4676)
250+
S$0.328
(S$0.3575)
500+
S$0.313
(S$0.3412)
1000+
S$0.298
(S$0.3248)
More Pricing...
Min: 5 / Mult: 5
120µF
50V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FR Series
-
1.14A
-40°C
105°C
-
3132000

RoHS

Each
1+
S$0.220
(S$0.2398)
50+
S$0.185
(S$0.2016)
100+
S$0.162
(S$0.1766)
250+
S$0.142
(S$0.1548)
500+
S$0.125
(S$0.1363)
More Pricing...
Min: 1 / Mult: 1
120µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
175mA
-40°C
105°C
-
2900577

RoHS

Each
1+
S$1.620
(S$1.7658)
5+
S$1.360
(S$1.4824)
10+
S$1.090
(S$1.1881)
25+
S$1.010
(S$1.1009)
50+
S$0.917
(S$0.9995)
More Pricing...
Min: 1 / Mult: 1
120µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FS Series
-
1.2A
-40°C
105°C
-
2900611

RoHS

Each
1+
S$1.140
(S$1.2426)
10+
S$0.990
(S$1.0791)
50+
S$0.820
(S$0.8938)
100+
S$0.735
(S$0.8012)
200+
S$0.722
(S$0.787)
More Pricing...
Min: 1 / Mult: 1
120µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FS Series
-
1.2A
-40°C
105°C
-
2508140

RoHS

Each
5+
S$1.180
(S$1.2862)
50+
S$0.626
(S$0.6823)
250+
S$0.523
(S$0.5701)
500+
S$0.480
(S$0.5232)
1000+
S$0.436
(S$0.4752)
More Pricing...
Min: 5 / Mult: 5
120µF
63V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FR Series
0.045ohm
1.073A
-40°C
105°C
-
2465771

RoHS

Each
1+
S$0.720
(S$0.7848)
10+
S$0.720
(S$0.7848)
50+
S$0.615
(S$0.6704)
100+
S$0.535
(S$0.5831)
200+
S$0.476
(S$0.5188)
More Pricing...
Min: 1 / Mult: 1
120µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATG8 Series
-
396mA
-40°C
85°C
-
2465879

RoHS

Each
1+
S$8.430
(S$9.1887)
5+
S$8.130
(S$8.8617)
10+
S$7.820
(S$8.5238)
25+
S$7.510
(S$8.1859)
50+
S$7.200
(S$7.848)
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
WCAP-ATG5 Series
-
550mA
-25°C
105°C
-
2900576

RoHS

Each
1+
S$1.790
(S$1.9511)
5+
S$1.390
(S$1.5151)
10+
S$0.986
(S$1.0747)
25+
S$0.935
(S$1.0192)
50+
S$0.884
(S$0.9636)
More Pricing...
Min: 1 / Mult: 1
120µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
-
1.12A
-40°C
105°C
-
2900610

RoHS

Each
1+
S$1.780
(S$1.9402)
10+
S$0.909
(S$0.9908)
50+
S$0.871
(S$0.9494)
100+
S$0.833
(S$0.908)
200+
S$0.769
(S$0.8382)
More Pricing...
Min: 1 / Mult: 1
120µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
-
1.12A
-40°C
105°C
-
2900592

RoHS

Each
1+
S$1.090
(S$1.1881)
50+
S$0.733
(S$0.799)
100+
S$0.602
(S$0.6562)
250+
S$0.557
(S$0.6071)
500+
S$0.517
(S$0.5635)
More Pricing...
Min: 1 / Mult: 1
120µF
80V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FS Series
-
810mA
-40°C
105°C
-
2326260

RoHS

Each
5+
S$0.458
(S$0.4992)
50+
S$0.259
(S$0.2823)
250+
S$0.179
(S$0.1951)
500+
S$0.164
(S$0.1788)
1000+
S$0.149
(S$0.1624)
More Pricing...
Min: 5 / Mult: 5
120µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
2900556

RoHS

Each
1+
S$1.130
(S$1.2317)
5+
S$0.870
(S$0.9483)
10+
S$0.610
(S$0.6649)
25+
S$0.577
(S$0.6289)
50+
S$0.544
(S$0.593)
More Pricing...
Min: 1 / Mult: 1
120µF
80V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FS Series
-
810mA
-40°C
105°C
-
1686309

RoHS

Each
5+
S$0.787
(S$0.8578)
50+
S$0.532
(S$0.5799)
250+
S$0.349
(S$0.3804)
500+
S$0.291
(S$0.3172)
1000+
S$0.232
(S$0.2529)
More Pricing...
Min: 5 / Mult: 5
120µF
25V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
LXY Series
0.25ohm
390mA
-55°C
105°C
-
2842034

RoHS

Each
1+
S$0.787
(S$0.8578)
10+
S$0.532
(S$0.5799)
100+
S$0.349
(S$0.3804)
500+
S$0.291
(S$0.3172)
1000+
S$0.232
(S$0.2529)
More Pricing...
Min: 1 / Mult: 1
120µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
LXY Series
-
390mA
-55°C
105°C
AEC-Q200
2309055

RoHS

Each
1+
S$0.447
(S$0.4872)
10+
S$0.290
(S$0.3161)
100+
S$0.245
(S$0.267)
500+
S$0.219
(S$0.2387)
1000+
S$0.201
(S$0.2191)
More Pricing...
Min: 1 / Mult: 1
120µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
LXY Series
0.17ohm
445mA
-55°C
105°C
-
1168015

RoHS

Each
10+
S$0.444
(S$0.484)
250+
S$0.361
(S$0.3935)
1000+
S$0.287
(S$0.3128)
5000+
S$0.258
(S$0.2812)
10000+
S$0.253
(S$0.2758)
More Pricing...
Min: 10 / Mult: 10
120µF
50V
20%
PC Pin
3000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
KXM Series
1.382ohm
950mA
-55°C
105°C
-
2842035

RoHS

Each
1+
S$0.987
(S$1.0758)
10+
S$0.501
(S$0.5461)
100+
S$0.372
(S$0.4055)
500+
S$0.368
(S$0.4011)
1000+
S$0.364
(S$0.3968)
More Pricing...
Min: 1 / Mult: 1
120µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
LXY Series
-
625mA
-55°C
105°C
AEC-Q200
2504387

RoHS

Each
5+
S$0.478
(S$0.521)
50+
S$0.213
(S$0.2322)
250+
S$0.188
(S$0.2049)
500+
S$0.145
(S$0.158)
1500+
S$0.132
(S$0.1439)
More Pricing...
Min: 5 / Mult: 5
120µF
16V
20%
PC Pin
5000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
-
11mm
KYB Series
-
340mA
-40°C
105°C
-
2841915

RoHS

Each
1+
S$0.484
(S$0.5276)
10+
S$0.289
(S$0.315)
100+
S$0.240
(S$0.2616)
500+
S$0.212
(S$0.2311)
1000+
S$0.193
(S$0.2104)
More Pricing...
Min: 1 / Mult: 1
120µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
UPW Series
-
430mA
-55°C
105°C
-
1691163

RoHS

Each
1+
S$0.615
(S$0.6704)
10+
S$0.478
(S$0.521)
100+
S$0.337
(S$0.3673)
500+
S$0.291
(S$0.3172)
1000+
S$0.246
(S$0.2681)
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
KZE Series
-
950mA
-40°C
105°C
-
3464389

RoHS

Each
1+
S$0.673
(S$0.7336)
10+
S$0.418
(S$0.4556)
100+
S$0.269
(S$0.2932)
500+
S$0.227
(S$0.2474)
1000+
S$0.185
(S$0.2016)
More Pricing...
Min: 1 / Mult: 1
120µF
25V
20%
PC Pin
2000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
UPW Series
0.46ohm
430mA
-55°C
105°C
-
1-25 of 104 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal