Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860010283033Copy
Manufacturer Standard Lead Time30 weeks
Order Code2465637
Product RangeWCAP-ATG8 Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.370 (S$11.3033) |
| 5+ | S$9.670 (S$10.5403) |
| 10+ | S$8.970 (S$9.7773) |
| 20+ | S$8.270 (S$9.0143) |
| 40+ | S$7.570 (S$8.2513) |
| 100+ | S$6.860 (S$7.4774) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.37 (S$11.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No860010283033Copy
Manufacturer Standard Lead Time30 weeks
Order Code2465637
Product RangeWCAP-ATG8 Series
Technical Datasheet
Capacitance33000µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing10mm
Product Diameter22mm
Product Length-
Product Width-
Product Height51mm
Product RangeWCAP-ATG8 Series
ESR-
Ripple Current4.62A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WCAP-ATG8 series radial leaded Aluminium Electrolytic Capacitor with wide capacitance value and load life of 2000hrs at 85°C.
- Wave soldering method
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Capacitance
33000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
22mm
Product Width
-
Product Range
WCAP-ATG8 Series
Ripple Current
4.62A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
10mm
Product Length
-
Product Height
51mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025376