100µF 100V Leaded Aluminium Electrolytic Capacitors:

36 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9694625

RoHS

Each
1+
S$1.380
(S$1.5042)
5+
S$1.080
(S$1.1772)
10+
S$0.773
(S$0.8426)
25+
S$0.732
(S$0.7979)
50+
S$0.691
(S$0.7532)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
NHG-A Series
-
265mA
-55°C
105°C
AEC-Q200
1547012

RoHS

Each
1+
S$1.290
(S$1.4061)
50+
S$0.612
(S$0.6671)
100+
S$0.549
(S$0.5984)
250+
S$0.495
(S$0.5396)
500+
S$0.441
(S$0.4807)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ZLH Series
-
1.04A
-40°C
105°C
-
9692614

RoHS

Each
1+
S$1.520
(S$1.6568)
5+
S$1.200
(S$1.308)
10+
S$0.861
(S$0.9385)
20+
S$0.804
(S$0.8764)
40+
S$0.746
(S$0.8131)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FC Series
-
671mA
-55°C
105°C
AEC-Q200
2917915

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
S$0.453
(S$0.4938)
2500+
S$0.396
(S$0.4316)
5000+
S$0.329
(S$0.3586)
Min: 500 / Mult: 500
100µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
M-A Series
-
350mA
-40°C
85°C
-
1903014

RoHS

Each
1+
S$1.230
(S$1.3407)
50+
S$0.491
(S$0.5352)
100+
S$0.434
(S$0.4731)
250+
S$0.386
(S$0.4207)
500+
S$0.317
(S$0.3455)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
MCGLR Series
-
530mA
-55°C
105°C
-
2920030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.010
(S$1.1009)
10+
S$0.525
(S$0.5723)
50+
S$0.500
(S$0.545)
100+
S$0.476
(S$0.5188)
200+
S$0.467
(S$0.509)
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
M-A Series
-
350mA
-40°C
85°C
-
1165401

RoHS

Each
1+
S$5.250
(S$5.7225)
10+
S$3.850
(S$4.1965)
50+
S$3.220
(S$3.5098)
100+
S$3.190
(S$3.4771)
200+
S$2.850
(S$3.1065)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
10mm
30mm
-
021 ASM Series
1.15ohm
340mA
-40°C
85°C
-
2465921

RoHS

Each
1+
S$1.560
(S$1.7004)
10+
S$1.490
(S$1.6241)
50+
S$1.410
(S$1.5369)
100+
S$1.230
(S$1.3407)
200+
S$1.090
(S$1.1881)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
WCAP-ATUL Series
-
800mA
-40°C
105°C
-
2472047

RoHS

Each
1+
S$1.680
(S$1.8312)
5+
S$1.300
(S$1.417)
10+
S$0.915
(S$0.9974)
25+
S$0.868
(S$0.9461)
50+
S$0.821
(S$0.8949)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FR Series
-
1.5A
-40°C
105°C
-
1144642

RoHS

Each
1+
S$1.820
(S$1.9838)
50+
S$1.080
(S$1.1772)
100+
S$0.913
(S$0.9952)
250+
S$0.805
(S$0.8774)
500+
S$0.736
(S$0.8022)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
YXF Series
-
430mA
-40°C
105°C
-
2346289

RoHS

Each
1+
S$2.020
(S$2.2018)
50+
S$1.000
(S$1.090)
100+
S$0.906
(S$0.9875)
250+
S$0.704
(S$0.7674)
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
30mm
TXW Series
-
1.57A
-40°C
105°C
-
4061881

RoHS

Each
1+
S$0.454
(S$0.4949)
50+
S$0.299
(S$0.3259)
100+
S$0.254
(S$0.2769)
250+
S$0.247
(S$0.2692)
500+
S$0.238
(S$0.2594)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
13mm
RF Series
-
-
-40°C
105°C
-
1900058

RoHS

Each (Cut from Ammo Pack)
1+
S$1.940
(S$2.1146)
10+
S$1.160
(S$1.2644)
50+
S$0.957
(S$1.0431)
100+
S$0.845
(S$0.921)
200+
S$0.770
(S$0.8393)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
20%
PC Pin
10000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
-
12.5mm
RY Series
230ohm
230mA
-55°C
105°C
-
1855204

RoHS

Each
1+
S$1.650
(S$1.7985)
5+
S$1.250
(S$1.3625)
10+
S$0.847
(S$0.9232)
20+
S$0.811
(S$0.884)
40+
S$0.775
(S$0.8448)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
30mm
FC Series
-
698mA
-55°C
105°C
AEC-Q200
1165566

RoHS

Each
1+
S$9.070
(S$9.8863)
10+
S$6.680
(S$7.2812)
25+
S$6.170
(S$6.7253)
50+
S$5.650
(S$6.1585)
100+
S$5.400
(S$5.886)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
12.5mm
30mm
-
120 ATC Series
0.196ohm
1.14A
-40°C
125°C
AEC-Q200
9452141

RoHS

Each
1+
S$1.130
(S$1.2317)
5+
S$0.731
(S$0.7968)
10+
S$0.637
(S$0.6943)
25+
S$0.566
(S$0.6169)
50+
S$0.452
(S$0.4927)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
21mm
MCRH Series
-
320mA
-40°C
105°C
-
2750203

RoHS

Each
1+
S$1.440
(S$1.5696)
10+
S$0.925
(S$1.0083)
50+
S$0.799
(S$0.8709)
100+
S$0.744
(S$0.811)
200+
S$0.698
(S$0.7608)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
B41858 Series
0.305ohm
647mA
-55°C
105°C
AEC-Q200
9451595

RoHS

Each
1+
S$1.120
(S$1.2208)
5+
S$0.723
(S$0.7881)
10+
S$0.631
(S$0.6878)
25+
S$0.561
(S$0.6115)
50+
S$0.448
(S$0.4883)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
21mm
MCGPR Series
-
380mA
-40°C
85°C
-
2466945

RoHS

Each
1+
S$3.520
(S$3.8368)
10+
S$2.340
(S$2.5506)
50+
S$1.850
(S$2.0165)
100+
S$1.690
(S$1.8421)
200+
S$1.580
(S$1.7222)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
136 RVI Series
-
800mA
-55°C
105°C
-
2102457

RoHS

Each
1+
S$1.410
(S$1.5369)
50+
S$0.680
(S$0.7412)
100+
S$0.611
(S$0.666)
250+
S$0.553
(S$0.6028)
500+
S$0.494
(S$0.5385)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ZLJ Series
-
1.43A
-40°C
105°C
-
1165515

RoHS

Each
1+
S$3.590
(S$3.9131)
10+
S$2.580
(S$2.8122)
50+
S$2.140
(S$2.3326)
100+
S$1.980
(S$2.1582)
200+
S$1.820
(S$1.9838)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
136 RVI Series
1.1ohm
800mA
-55°C
105°C
-
3888928

RoHS

Each
1+
S$1.640
(S$1.7876)
10+
S$0.897
(S$0.9777)
50+
S$0.847
(S$0.9232)
100+
S$0.796
(S$0.8676)
200+
S$0.685
(S$0.7466)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FR Series
-
1.5A
-40°C
105°C
AEC-Q200
1236693

RoHS

Each
1+
S$2.170
(S$2.3653)
50+
S$1.020
(S$1.1118)
100+
S$0.899
(S$0.9799)
250+
S$0.742
(S$0.8088)
500+
S$0.651
(S$0.7096)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
7.5mm
16mm
-
25mm
MCNP Series
-
425mA
-40°C
85°C
-
3289243

RoHS

Each
1+
S$5.500
(S$5.995)
10+
S$3.740
(S$4.0766)
25+
S$3.380
(S$3.6842)
50+
S$3.010
(S$3.2809)
100+
S$2.770
(S$3.0193)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
Axial Leaded
-
12.5mm
30mm
-
138 AML Series
1.1ohm
410mA
-40°C
105°C
-
8813108

RoHS

Each
1+
S$1.080
(S$1.1772)
50+
S$0.573
(S$0.6246)
100+
S$0.521
(S$0.5679)
250+
S$0.477
(S$0.5199)
500+
S$0.432
(S$0.4709)
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UPS Series
-
580mA
-55°C
105°C
-
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal