2200µF 16V Leaded Aluminium Electrolytic Capacitors:

55 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2346569

RoHS

Each
1+
S$1.120
(S$1.2208)
50+
S$0.525
(S$0.5723)
100+
S$0.470
(S$0.5123)
250+
S$0.423
(S$0.4611)
500+
S$0.375
(S$0.4088)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
PX Series
-
1.05A
-55°C
105°C
-
9692800

RoHS

Each
1+
S$1.620
(S$1.7658)
5+
S$1.220
(S$1.3298)
10+
S$0.807
(S$0.8796)
20+
S$0.733
(S$0.799)
40+
S$0.658
(S$0.7172)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
NHG-A Series
-
920mA
-55°C
105°C
AEC-Q200
4138473

RoHS

Each
1+
S$2.110
(S$2.2999)
50+
S$1.140
(S$1.2426)
100+
S$1.050
(S$1.1445)
250+
S$0.961
(S$1.0475)
500+
S$0.871
(S$0.9494)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
142 RHS Series
-
920mA
-40°C
105°C
-
4087840

RoHS

Each
1+
S$3.200
(S$3.488)
10+
S$2.460
(S$2.6814)
50+
S$2.360
(S$2.5724)
100+
S$2.130
(S$2.3217)
200+
S$1.850
(S$2.0165)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
172 RLX Series
-
2.6A
-40°C
105°C
AEC-Q200
9451137

RoHS

Each
1+
S$1.180
(S$1.2862)
5+
S$0.761
(S$0.8295)
10+
S$0.663
(S$0.7227)
25+
S$0.589
(S$0.642)
50+
S$0.471
(S$0.5134)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
21mm
MCGPR Series
0.1583ohm
1.25A
-40°C
85°C
-
9693629

RoHS

Each
1+
S$1.280
(S$1.3952)
5+
S$0.974
(S$1.0617)
10+
S$0.667
(S$0.727)
20+
S$0.614
(S$0.6693)
40+
S$0.561
(S$0.6115)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
M-A Series
-
1A
-40°C
85°C
-
2766940

RoHS

Each
1+
S$1.180
(S$1.2862)
5+
S$1.060
(S$1.1554)
10+
S$0.932
(S$1.0159)
25+
S$0.880
(S$0.9592)
50+
S$0.828
(S$0.9025)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FS Series
0.018ohm
2.47A
-40°C
105°C
-
1219464

RoHS

Each
10+
S$0.956
(S$1.042)
100+
S$0.762
(S$0.8306)
500+
S$0.728
(S$0.7935)
1000+
S$0.694
(S$0.7565)
3200+
S$0.660
(S$0.7194)
More Pricing...
Min: 10 / Mult: 10
2200µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FM Series
-
3.19A
-40°C
105°C
-
1165377

RoHS

Each
1+
S$5.630
(S$6.1367)
10+
S$4.240
(S$4.6216)
25+
S$4.050
(S$4.4145)
50+
S$3.850
(S$4.1965)
100+
S$3.650
(S$3.9785)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
021 ASM Series
0.15ohm
1.04A
-40°C
85°C
-
2326265

RoHS

Each
1+
S$2.430
(S$2.6487)
10+
S$1.190
(S$1.2971)
25+
S$1.160
(S$1.2644)
50+
S$1.120
(S$1.2208)
100+
S$1.090
(S$1.1881)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FC Series
-
2.205A
-55°C
105°C
AEC-Q200
2469418

RoHS

Each
1+
S$1.480
(S$1.6132)
10+
S$0.736
(S$0.8022)
50+
S$0.700
(S$0.763)
100+
S$0.663
(S$0.7227)
200+
S$0.599
(S$0.6529)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
ZLS Series
-
2.5A
-40°C
105°C
-
3289239

RoHS

Each
1+
S$6.780
(S$7.3902)
5+
S$5.860
(S$6.3874)
10+
S$4.940
(S$5.3846)
25+
S$4.540
(S$4.9486)
50+
S$4.130
(S$4.5017)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
15mm
30mm
-
138 AML Series
0.17ohm
1.09A
-40°C
105°C
-
9692088

RoHS

Each
1+
S$1.750
(S$1.9075)
5+
S$1.320
(S$1.4388)
10+
S$0.887
(S$0.9668)
20+
S$0.834
(S$0.9091)
40+
S$0.781
(S$0.8513)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FC Series
-
1.945A
-55°C
105°C
AEC-Q200
1691135

RoHS

Each
1+
S$1.740
(S$1.8966)
50+
S$0.959
(S$1.0453)
100+
S$0.750
(S$0.8175)
250+
S$0.715
(S$0.7794)
Min: 1 / Mult: 1
2200µF
16V
20%
PC Pin
5000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
KZE Series
-
2.77A
-40°C
105°C
-
1744922

RoHS

Each
1+
S$2.340
(S$2.5506)
5+
S$1.830
(S$1.9947)
10+
S$1.320
(S$1.4388)
20+
S$1.290
(S$1.4061)
40+
S$1.260
(S$1.3734)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
30mm
FK Series
-
2.14A
-55°C
105°C
AEC-Q200
8767173

RoHS

Each
1+
S$1.460
(S$1.5914)
5+
S$1.010
(S$1.1009)
10+
S$0.826
(S$0.9003)
20+
S$0.770
(S$0.8393)
40+
S$0.715
(S$0.7794)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
AM-X Series
-
1A
-40°C
85°C
-
1744921

RoHS

Each
1+
S$2.880
(S$3.1392)
5+
S$2.270
(S$2.4743)
10+
S$1.650
(S$1.7985)
20+
S$1.570
(S$1.7113)
40+
S$1.490
(S$1.6241)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FK Series
-
1.89A
-55°C
105°C
AEC-Q200
2842027

RoHS

Each
1+
S$1.740
(S$1.8966)
50+
S$0.959
(S$1.0453)
100+
S$0.750
(S$0.8175)
250+
S$0.749
(S$0.8164)
500+
S$0.748
(S$0.8153)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
KZE Series
-
2.77A
-40°C
105°C
-
3289238

RoHS

Each
1+
S$5.220
(S$5.6898)
10+
S$3.770
(S$4.1093)
25+
S$3.460
(S$3.7714)
50+
S$3.150
(S$3.4335)
100+
S$2.980
(S$3.2482)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
136 RVI Series
-
1.6A
-55°C
105°C
-
2313329

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
S$0.810
(S$0.8829)
12500+
S$0.709
(S$0.7728)
25000+
S$0.594
(S$0.6475)
Min: 2500 / Mult: 2500
2200µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FR Series
-
2.6A
-40°C
105°C
-
2533612

RoHS

Each
1+
S$1.250
(S$1.3625)
10+
S$1.190
(S$1.2971)
25+
S$1.130
(S$1.2317)
50+
S$1.070
(S$1.1663)
100+
S$0.927
(S$1.0104)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATG5 Series
-
1A
-40°C
105°C
-
9451781

RoHS

Each
1+
S$1.310
(S$1.4279)
5+
S$0.845
(S$0.921)
10+
S$0.736
(S$0.8022)
25+
S$0.652
(S$0.7107)
50+
S$0.523
(S$0.5701)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
21mm
MCRH Series
-
1A
-40°C
105°C
-
2472004

RoHS

Each
1+
S$4.640
(S$5.0576)
10+
S$2.880
(S$3.1392)
25+
S$2.670
(S$2.9103)
50+
S$2.450
(S$2.6705)
100+
S$2.220
(S$2.4198)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
146 RTI Series
-
2A
-55°C
125°C
AEC-Q200
8126313

RoHS

Each
1+
S$1.550
(S$1.6895)
50+
S$0.741
(S$0.8077)
100+
S$0.728
(S$0.7935)
250+
S$0.715
(S$0.7794)
500+
S$0.702
(S$0.7652)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
ZLH Series
-
2.48A
-40°C
105°C
-
2469419

RoHS

Each
1+
S$1.620
(S$1.7658)
50+
S$0.783
(S$0.8535)
100+
S$0.705
(S$0.7684)
250+
S$0.639
(S$0.6965)
500+
S$0.572
(S$0.6235)
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
ZLS Series
-
2.48A
-40°C
105°C
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal