220µF 16V Leaded Aluminium Electrolytic Capacitors:

57 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
8126305

RoHS

Each
5+
S$0.395
(S$0.4306)
50+
S$0.179
(S$0.1951)
250+
S$0.158
(S$0.1722)
500+
S$0.121
(S$0.1319)
1000+
S$0.116
(S$0.1264)
More Pricing...
Min: 5 / Mult: 5
220µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLH Series
-
540mA
-40°C
105°C
-
9451099

RoHS

Each
1+
S$0.221
(S$0.2409)
50+
S$0.125
(S$0.1363)
100+
S$0.111
(S$0.121)
250+
S$0.089
(S$0.097)
500+
S$0.079
(S$0.0861)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
-
11mm
MCGPR Series
-
280mA
-40°C
85°C
-
9693599

RoHS

Each
1+
S$0.366
(S$0.3989)
5+
S$0.269
(S$0.2932)
10+
S$0.172
(S$0.1875)
25+
S$0.155
(S$0.169)
50+
S$0.137
(S$0.1493)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
M-A Series
-
280mA
-40°C
85°C
-
2533608

RoHS

Each
1+
S$0.229
(S$0.2496)
50+
S$0.195
(S$0.2126)
100+
S$0.171
(S$0.1864)
250+
S$0.151
(S$0.1646)
500+
S$0.133
(S$0.145)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
215mA
-40°C
105°C
-
4138505

RoHS

Each
10+
S$0.253
(S$0.2758)
100+
S$0.191
(S$0.2082)
500+
S$0.167
(S$0.182)
1000+
S$0.154
(S$0.1679)
2500+
S$0.142
(S$0.1548)
More Pricing...
Min: 10 / Mult: 10
220µF
16V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
142 RHS Series
-
190mA
-40°C
105°C
-
1236663

RoHS

Each
1+
S$0.392
(S$0.4273)
50+
S$0.195
(S$0.2126)
100+
S$0.157
(S$0.1711)
250+
S$0.139
(S$0.1515)
500+
S$0.124
(S$0.1352)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
10mm
-
12.5mm
MCNP Series
-
275mA
-40°C
85°C
-
1907229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.220
(S$0.2398)
100+
S$0.160
(S$0.1744)
500+
S$0.151
(S$0.1646)
1000+
S$0.141
(S$0.1537)
2000+
S$0.139
(S$0.1515)
Min: 10 / Mult: 10
220µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
2313328

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
S$0.115
(S$0.1253)
20000+
S$0.105
(S$0.1144)
40000+
S$0.103
(S$0.1123)
Min: 4000 / Mult: 4000
220µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
1870938

RoHS

Each
1+
S$0.536
(S$0.5842)
50+
S$0.269
(S$0.2932)
100+
S$0.214
(S$0.2333)
250+
S$0.192
(S$0.2093)
500+
S$0.169
(S$0.1842)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
1165418

RoHS

Each
1+
S$2.780
(S$3.0302)
10+
S$2.000
(S$2.180)
50+
S$1.720
(S$1.8748)
100+
S$1.480
(S$1.6132)
200+
S$1.400
(S$1.526)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
18mm
-
031 AS Series
1.16ohm
270mA
-40°C
85°C
-
8767149

RoHS

Each
5+
S$0.230
(S$0.2507)
50+
S$0.159
(S$0.1733)
250+
S$0.131
(S$0.1428)
500+
S$0.122
(S$0.133)
1000+
S$0.113
(S$0.1232)
More Pricing...
Min: 5 / Mult: 5
220µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
AM-X Series
-
280mA
-40°C
85°C
-
2346404

RoHS

Each
5+
S$0.518
(S$0.5646)
50+
S$0.233
(S$0.254)
250+
S$0.206
(S$0.2245)
500+
S$0.159
(S$0.1733)
1000+
S$0.144
(S$0.157)
More Pricing...
Min: 5 / Mult: 5
220µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11mm
ZLH Series
-
540mA
-40°C
105°C
-
3253911

RoHS

Each
1+
S$0.687
(S$0.7488)
50+
S$0.355
(S$0.387)
100+
S$0.322
(S$0.351)
250+
S$0.292
(S$0.3183)
500+
S$0.262
(S$0.2856)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
9451730

RoHS

Each
1+
S$0.227
(S$0.2474)
50+
S$0.127
(S$0.1384)
100+
S$0.112
(S$0.1221)
250+
S$0.091
(S$0.0992)
500+
S$0.080
(S$0.0872)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCRH Series
-
215mA
-40°C
105°C
-
2805532

RoHS

Each
10+
S$0.138
(S$0.1504)
100+
S$0.124
(S$0.1352)
500+
S$0.106
(S$0.1155)
1000+
S$0.095
(S$0.1036)
2000+
S$0.093
(S$0.1014)
More Pricing...
Min: 10 / Mult: 10
220µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
M-A Series
-
280mA
-40°C
85°C
-
2760328

RoHS

Each
10+
S$0.220
(S$0.2398)
100+
S$0.160
(S$0.1744)
500+
S$0.151
(S$0.1646)
1000+
S$0.141
(S$0.1537)
2700+
S$0.118
(S$0.1286)
More Pricing...
Min: 10 / Mult: 10
220µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
2346568

RoHS

Each
5+
S$0.471
(S$0.5134)
50+
S$0.210
(S$0.2289)
250+
S$0.185
(S$0.2016)
500+
S$0.141
(S$0.1537)
1000+
S$0.122
(S$0.133)
More Pricing...
Min: 5 / Mult: 5
220µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PX Series
-
220mA
-55°C
105°C
-
2346447

RoHS

Each
5+
S$0.431
(S$0.4698)
50+
S$0.193
(S$0.2104)
250+
S$0.170
(S$0.1853)
500+
S$0.130
(S$0.1417)
1000+
S$0.119
(S$0.1297)
More Pricing...
Min: 5 / Mult: 5
220µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ZLJ Series
-
-
-40°C
105°C
-
2346500

RoHS

Each
5+
S$0.487
(S$0.5308)
50+
S$0.221
(S$0.2409)
250+
S$0.195
(S$0.2126)
500+
S$0.149
(S$0.1624)
1000+
S$0.135
(S$0.1472)
More Pricing...
Min: 5 / Mult: 5
220µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PK Series
-
280mA
-40°C
85°C
-
1695254

RoHS

Each
1+
S$5.640
(S$6.1476)
10+
S$3.950
(S$4.3055)
50+
S$3.390
(S$3.6951)
100+
S$3.140
(S$3.4226)
200+
S$2.920
(S$3.1828)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
8mm
18mm
-
118 AHT Series
1.81ohm
145mA
-40°C
125°C
-
2326011

RoHS

Each
1+
S$0.687
(S$0.7488)
5+
S$0.595
(S$0.6485)
10+
S$0.502
(S$0.5472)
25+
S$0.450
(S$0.4905)
50+
S$0.397
(S$0.4327)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
10mm
-
12.5mm
SU Series
-
260mA
-40°C
85°C
-
2778024

RoHS

Each
1+
S$4.060
(S$4.4254)
10+
S$2.930
(S$3.1937)
50+
S$2.350
(S$2.5615)
100+
S$2.050
(S$2.2345)
200+
S$1.900
(S$2.071)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
8mm
18mm
-
138 AML Series
1.2ohm
230mA
-40°C
105°C
-
1973465

RoHS

Each
1+
S$1.180
(S$1.2862)
5+
S$0.879
(S$0.9581)
10+
S$0.577
(S$0.6289)
25+
S$0.541
(S$0.5897)
50+
S$0.505
(S$0.5504)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
HD Series
-
180mA
-55°C
105°C
-
2575600

RoHS

Each
1+
S$1.580
(S$1.7222)
10+
S$1.380
(S$1.5042)
50+
S$1.140
(S$1.2426)
100+
S$1.030
(S$1.1227)
200+
S$0.945
(S$1.030)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
16mm
160 RLA Series
-
300mA
-55°C
150°C
AEC-Q200
1871001

RoHS

Each
1+
S$0.433
(S$0.472)
50+
S$0.216
(S$0.2354)
100+
S$0.174
(S$0.1897)
250+
S$0.154
(S$0.1679)
500+
S$0.137
(S$0.1493)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal