3300µF 6.3V Leaded Aluminium Electrolytic Capacitors:

18 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3253873

RoHS

Each
1+
S$2.490
(S$2.7141)
3+
S$2.130
(S$2.3217)
5+
S$1.770
(S$1.9293)
10+
S$1.410
(S$1.5369)
20+
S$1.390
(S$1.5151)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
15mm
FC Series
-
2A
-55°C
105°C
AEC-Q200
1219450

RoHS

Each
1+
S$1.630
(S$1.7767)
5+
S$1.290
(S$1.4061)
10+
S$0.943
(S$1.0279)
20+
S$0.850
(S$0.9265)
40+
S$0.757
(S$0.8251)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FM Series
-
2.6A
-40°C
105°C
-
1848528

RoHS

Each
1+
S$1.060
(S$1.1554)
50+
S$0.654
(S$0.7129)
100+
S$0.551
(S$0.6006)
250+
S$0.522
(S$0.569)
500+
S$0.493
(S$0.5374)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
NHG-A Series
-
840mA
-55°C
105°C
AEC-Q200
1744878

RoHS

Each
1+
S$2.360
(S$2.5724)
10+
S$1.240
(S$1.3516)
50+
S$1.180
(S$1.2862)
100+
S$1.120
(S$1.2208)
200+
S$1.070
(S$1.1663)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
30mm
FK Series
-
2.14A
-55°C
105°C
AEC-Q200
1834099

RoHS

Each
5+
S$1.250
(S$1.3625)
50+
S$0.995
(S$1.0845)
250+
S$0.880
(S$0.9592)
500+
S$0.805
(S$0.8774)
1000+
S$0.730
(S$0.7957)
More Pricing...
Min: 5 / Mult: 5
3300µF
6.3V
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
038 RSU Series
-
1.185A
-40°C
85°C
-
1848413

RoHS

Each
1+
S$1.440
(S$1.5696)
10+
S$0.763
(S$0.8317)
50+
S$0.694
(S$0.7565)
100+
S$0.625
(S$0.6812)
200+
S$0.613
(S$0.6682)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FC Series
-
1.655A
-55°C
105°C
AEC-Q200
2766903

RoHS

Each
1+
S$1.420
(S$1.5478)
5+
S$1.100
(S$1.199)
10+
S$0.778
(S$0.848)
25+
S$0.721
(S$0.7859)
50+
S$0.664
(S$0.7238)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FS Series
0.02ohm
2.18A
-40°C
105°C
-
1848485

RoHS

Each
1+
S$1.060
(S$1.1554)
5+
S$0.784
(S$0.8546)
10+
S$0.507
(S$0.5526)
25+
S$0.463
(S$0.5047)
50+
S$0.419
(S$0.4567)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
20mm
M-A Series
-
1.02A
-40°C
85°C
-
1744877

RoHS

Each
1+
S$2.480
(S$2.7032)
5+
S$1.950
(S$2.1255)
10+
S$1.410
(S$1.5369)
20+
S$1.340
(S$1.4606)
40+
S$1.270
(S$1.3843)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
FK Series
-
1.89A
-55°C
105°C
AEC-Q200
1744879

RoHS

Each
1+
S$3.140
(S$3.4226)
5+
S$2.350
(S$2.5615)
10+
S$1.910
(S$2.0819)
20+
S$1.790
(S$1.9511)
40+
S$1.670
(S$1.8203)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
15mm
FK Series
-
1.8A
-55°C
105°C
AEC-Q200
3254093

RoHS

Each
1+
S$1.420
(S$1.5478)
10+
S$0.778
(S$0.848)
50+
S$0.739
(S$0.8055)
100+
S$0.700
(S$0.763)
200+
S$0.607
(S$0.6616)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
FS Series
-
2.18A
-40°C
105°C
-
2346172

RoHS

Each
1+
S$1.610
(S$1.7549)
50+
S$1.110
(S$1.2099)
100+
S$0.806
(S$0.8785)
250+
S$0.737
(S$0.8033)
500+
S$0.668
(S$0.7281)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
YXG Series
-
1.9A
-40°C
105°C
-
1692337

RoHS

Each
1+
S$1.280
(S$1.3952)
10+
S$0.688
(S$0.7499)
100+
S$0.595
(S$0.6485)
500+
S$0.511
(S$0.557)
1000+
S$0.471
(S$0.5134)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
20mm
KMG Series
-
840mA
-55°C
105°C
-
2346439

RoHS

Each
1+
S$1.080
(S$1.1772)
10+
S$0.513
(S$0.5592)
50+
S$0.488
(S$0.5319)
100+
S$0.462
(S$0.5036)
200+
S$0.417
(S$0.4545)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
25mm
ZLJ Series
-
2.25A
-40°C
105°C
-
2217556

RoHS

Each
1+
S$1.750
(S$1.9075)
50+
S$0.953
(S$1.0388)
100+
S$0.743
(S$0.8099)
250+
S$0.701
(S$0.7641)
500+
S$0.659
(S$0.7183)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
-
Polar
Radial Leaded
-
-
-
FR Series
-
2.47A
-40°C
105°C
-
3254024

RoHS

Each
1+
S$1.560
(S$1.7004)
10+
S$0.853
(S$0.9298)
50+
S$0.817
(S$0.8905)
100+
S$0.780
(S$0.8502)
200+
S$0.714
(S$0.7783)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
20mm
FM Series
-
2.6A
-40°C
105°C
-
1600835

RoHS

Each
1+
S$0.713
(S$0.7772)
2+
S$0.487
(S$0.5308)
3+
S$0.418
(S$0.4556)
5+
S$0.353
(S$0.3848)
10+
S$0.314
(S$0.3423)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
5mm
13mm
21mm
MCGPR Series
-
1.2A
-40°C
85°C
-
4625953

RoHS

Each
1+
S$1.550
(S$1.6895)
5+
S$0.950
(S$1.0355)
10+
S$0.765
(S$0.8338)
20+
S$0.715
(S$0.7794)
40+
S$0.655
(S$0.714)
More Pricing...
Min: 1 / Mult: 1
3300µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
12.5mm
20mm
REF Series
-
2.41A
-40°C
105°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal