820µF 6.3V Leaded Aluminium Electrolytic Capacitors:

9 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3253885

RoHS

Each
1+
S$0.786
(S$0.8567)
10+
S$0.412
(S$0.4491)
50+
S$0.392
(S$0.4273)
100+
S$0.373
(S$0.4066)
200+
S$0.338
(S$0.3684)
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
755mA
-55°C
105°C
AEC-Q200
1848407

RoHS

Each
1+
S$0.738
(S$0.8044)
5+
S$0.619
(S$0.6747)
10+
S$0.495
(S$0.5396)
25+
S$0.431
(S$0.4698)
50+
S$0.369
(S$0.4022)
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
12.5mm
FC Series
755mA
-55°C
105°C
AEC-Q200
1712577

RoHS

Each
5+
S$0.570
(S$0.6213)
50+
S$0.260
(S$0.2834)
250+
S$0.230
(S$0.2507)
500+
S$0.178
(S$0.194)
1000+
S$0.157
(S$0.1711)
More Pricing...
Min: 5 / Mult: 5
820µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
ZLH Series
945mA
-40°C
105°C
-
1855151

RoHS

Each
1+
S$0.630
(S$0.6867)
5+
S$0.488
(S$0.5319)
10+
S$0.345
(S$0.376)
25+
S$0.325
(S$0.3542)
50+
S$0.305
(S$0.3324)
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
15mm
FC Series
730mA
-55°C
105°C
AEC-Q200
2760318

RoHS

Each
1+
S$0.687
(S$0.7488)
50+
S$0.379
(S$0.4131)
100+
S$0.289
(S$0.315)
250+
S$0.270
(S$0.2943)
500+
S$0.251
(S$0.2736)
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FR Series
950mA
-40°C
105°C
-
2346432

RoHS

Each
5+
S$0.816
(S$0.8894)
50+
S$0.387
(S$0.4218)
250+
S$0.327
(S$0.3564)
500+
S$0.262
(S$0.2856)
1000+
S$0.242
(S$0.2638)
More Pricing...
Min: 5 / Mult: 5
820µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
ZLJ Series
945mA
-40°C
105°C
-
4704131

RoHS

Each
1+
S$0.530
(S$0.5777)
5+
S$0.440
(S$0.4796)
10+
S$0.390
(S$0.4251)
25+
S$0.350
(S$0.3815)
50+
S$0.330
(S$0.3597)
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
3.5mm
8mm
15mm
FM-A Series
1.24A
-40°C
105°C
-
1800604

RoHS

Each
10+
S$0.441
(S$0.4807)
500+
S$0.297
(S$0.3237)
2500+
S$0.218
(S$0.2376)
10000+
S$0.189
(S$0.206)
20000+
S$0.188
(S$0.2049)
More Pricing...
Min: 10 / Mult: 10
820µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
11.5mm
FR Series
950mA
-40°C
105°C
-
2759380

RoHS

Each
1+
S$0.687
(S$0.7488)
5+
S$0.533
(S$0.581)
10+
S$0.379
(S$0.4131)
25+
S$0.349
(S$0.3804)
50+
S$0.319
(S$0.3477)
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
20%
Radial Leaded
6000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
FR Series
950mA
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal