Leaded Aluminium Electrolytic Capacitors:

7,306 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2610810

RoHS

Each
1+
S$0.335
(S$0.3652)
50+
S$0.168
(S$0.1831)
100+
S$0.134
(S$0.1461)
250+
S$0.110
(S$0.1199)
500+
S$0.097
(S$0.1057)
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
17mm
MCKSK Series
-
170mA
-40°C
105°C
-
9452192

RoHS

Each
1+
S$0.155
(S$0.169)
50+
S$0.101
(S$0.1101)
100+
S$0.088
(S$0.0959)
250+
S$0.053
(S$0.0578)
500+
S$0.049
(S$0.0534)
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
2326273

RoHS

Each
1+
S$0.401
(S$0.4371)
5+
S$0.300
(S$0.327)
10+
S$0.199
(S$0.2169)
25+
S$0.155
(S$0.169)
50+
S$0.141
(S$0.1537)
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FC Series
-
175mA
-55°C
105°C
AEC-Q200
9451102

RoHS

Each
1+
S$0.240
(S$0.2616)
50+
S$0.135
(S$0.1472)
100+
S$0.120
(S$0.1308)
250+
S$0.096
(S$0.1046)
500+
S$0.085
(S$0.0926)
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
MCGPR Series
-
360mA
-40°C
85°C
-
9451382

RoHS

Each
1+
S$0.123
(S$0.1341)
50+
S$0.080
(S$0.0872)
100+
S$0.070
(S$0.0763)
250+
S$0.062
(S$0.0676)
500+
S$0.050
(S$0.0545)
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
16.579ohm
60mA
-40°C
85°C
-
1219483

RoHS

Each
10+
S$0.741
(S$0.8077)
250+
S$0.707
(S$0.7706)
1000+
S$0.673
(S$0.7336)
5000+
S$0.639
(S$0.6965)
7600+
S$0.605
(S$0.6594)
More Pricing...
Min: 10 / Mult: 10
470µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FM Series
-
2.26A
-40°C
105°C
-
9693033

RoHS

Each
1+
S$0.395
(S$0.4306)
5+
S$0.319
(S$0.3477)
10+
S$0.243
(S$0.2649)
25+
S$0.216
(S$0.2354)
50+
S$0.188
(S$0.2049)
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
120mA
-55°C
105°C
AEC-Q200
9452036

RoHS

Each
1+
S$0.135
(S$0.1472)
50+
S$0.088
(S$0.0959)
100+
S$0.077
(S$0.0839)
250+
S$0.054
(S$0.0589)
500+
S$0.051
(S$0.0556)
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
50mA
-40°C
105°C
-
1831279

RoHS

Each
5+
S$0.526
(S$0.5733)
50+
S$0.239
(S$0.2605)
250+
S$0.202
(S$0.2202)
500+
S$0.138
(S$0.1504)
1000+
S$0.125
(S$0.1363)
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
ZLJ Series
-
700mA
-40°C
105°C
-
1800650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.396
(S$0.4316)
100+
S$0.370
(S$0.4033)
500+
S$0.343
(S$0.3739)
2500+
S$0.316
(S$0.3444)
4750+
S$0.310
(S$0.3379)
Min: 10 / Mult: 10
470µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FR Series
-
1.29A
-40°C
105°C
-
1902938

RoHS

Each
1+
S$0.124
(S$0.1352)
50+
S$0.080
(S$0.0872)
100+
S$0.070
(S$0.0763)
250+
S$0.062
(S$0.0676)
500+
S$0.050
(S$0.0545)
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2mm
5mm
-
-
11mm
MCRH Series
-
8mA
-40°C
105°C
-
8126690

RoHS

Each
5+
S$0.628
(S$0.6845)
50+
S$0.284
(S$0.3096)
250+
S$0.251
(S$0.2736)
500+
S$0.196
(S$0.2136)
1000+
S$0.170
(S$0.1853)
More Pricing...
Min: 5 / Mult: 5
220µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
ZLH Series
-
945mA
-40°C
105°C
-
1236669

RoHS

Each
5+
S$0.140
(S$0.1526)
50+
S$0.091
(S$0.0992)
250+
S$0.056
(S$0.061)
500+
S$0.053
(S$0.0578)
1000+
S$0.050
(S$0.0545)
More Pricing...
Min: 5 / Mult: 5
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
40mA
-40°C
105°C
-
1902931

RoHS

Each
1+
S$0.189
(S$0.206)
50+
S$0.108
(S$0.1177)
100+
S$0.095
(S$0.1036)
250+
S$0.076
(S$0.0828)
500+
S$0.068
(S$0.0741)
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCRH Series
-
110mA
-40°C
105°C
-
9451846

RoHS

Each
1+
S$0.417
(S$0.4545)
50+
S$0.209
(S$0.2278)
100+
S$0.167
(S$0.182)
250+
S$0.123
(S$0.1341)
500+
S$0.109
(S$0.1188)
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCRH Series
-
230mA
-40°C
105°C
-
2346582

RoHS

Each
1+
S$0.946
(S$1.0311)
50+
S$0.443
(S$0.4829)
100+
S$0.396
(S$0.4316)
250+
S$0.389
(S$0.424)
500+
S$0.381
(S$0.4153)
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
PX Series
-
740mA
-55°C
105°C
-
9451510

RoHS

Each
1+
S$0.723
(S$0.7881)
10+
S$0.469
(S$0.5112)
50+
S$0.289
(S$0.315)
100+
S$0.273
(S$0.2976)
200+
S$0.256
(S$0.279)
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
1673487

RoHS

Each
1+
S$1.360
(S$1.4824)
5+
S$1.040
(S$1.1336)
10+
S$0.708
(S$0.7717)
25+
S$0.666
(S$0.7259)
50+
S$0.623
(S$0.6791)
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
EE Series
-
430mA
-25°C
105°C
-
9451285

RoHS

Each
1+
S$0.238
(S$0.2594)
50+
S$0.135
(S$0.1472)
100+
S$0.119
(S$0.1297)
250+
S$0.096
(S$0.1046)
500+
S$0.085
(S$0.0926)
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
MCGPR Series
1.989ohm
220mA
-40°C
85°C
-
1236655

RoHS

Each
5+
S$0.107
(S$0.1166)
50+
S$0.069
(S$0.0752)
250+
S$0.054
(S$0.0589)
500+
S$0.043
(S$0.0469)
1000+
S$0.038
(S$0.0414)
More Pricing...
Min: 5 / Mult: 5
1µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
15mA
-40°C
85°C
-
1800666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.040
(S$1.1336)
10+
S$0.624
(S$0.6802)
50+
S$0.558
(S$0.6082)
100+
S$0.491
(S$0.5352)
200+
S$0.482
(S$0.5254)
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
9692827

RoHS

Each
1+
S$0.482
(S$0.5254)
5+
S$0.363
(S$0.3957)
10+
S$0.243
(S$0.2649)
25+
S$0.215
(S$0.2344)
50+
S$0.187
(S$0.2038)
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
130mA
-55°C
105°C
AEC-Q200
9451560

RoHS

Each
1+
S$0.179
(S$0.1951)
50+
S$0.102
(S$0.1112)
100+
S$0.090
(S$0.0981)
250+
S$0.072
(S$0.0785)
500+
S$0.064
(S$0.0698)
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCGPR Series
13.263ohm
75mA
-40°C
85°C
-
9451340

RoHS

Each
1+
S$0.116
(S$0.1264)
50+
S$0.075
(S$0.0818)
100+
S$0.065
(S$0.0708)
250+
S$0.058
(S$0.0632)
500+
S$0.047
(S$0.0512)
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
8mA
-40°C
85°C
-
9693548

RoHS

Each
1+
S$0.190
(S$0.2071)
5+
S$0.151
(S$0.1646)
10+
S$0.112
(S$0.1221)
25+
S$0.100
(S$0.109)
50+
S$0.087
(S$0.0948)
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
30mA
-40°C
85°C
-
1-25 of 7306 items
of 293 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal