Leaded Aluminium Electrolytic Capacitors:

34 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3935581

RoHS

Each
1+
S$8.270
(S$9.0143)
10+
S$7.230
(S$7.8807)
Min: 1 / Mult: 1
1500µF
40V
± 20%
Radial Leaded
1500 hours @ 150°C
Polar
Radial Leaded
-
16mm
-
27mm
PEH227 Series
0.032ohm
16.8A
-40°C
150°C
AEC-Q200
2575591

RoHS

Each
1+
S$2.540
(S$2.7686)
50+
S$1.320
(S$1.4388)
100+
S$1.200
(S$1.308)
250+
S$1.110
(S$1.2099)
500+
S$1.010
(S$1.1009)
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
12mm
160 RLA Series
-
250mA
-55°C
150°C
AEC-Q200
2575597

RoHS

Each
1+
S$2.770
(S$3.0193)
10+
S$1.460
(S$1.5914)
50+
S$1.400
(S$1.526)
100+
S$1.330
(S$1.4497)
200+
S$1.260
(S$1.3734)
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
16mm
160 RLA Series
-
270mA
-55°C
150°C
AEC-Q200
2575594

RoHS

Each
1+
S$2.210
(S$2.4089)
50+
S$1.130
(S$1.2317)
100+
S$1.040
(S$1.1336)
250+
S$0.945
(S$1.030)
500+
S$0.855
(S$0.932)
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
12mm
160 RLA Series
-
250mA
-55°C
150°C
AEC-Q200
2575608

RoHS

Each
1+
S$2.690
(S$2.9321)
10+
S$1.460
(S$1.5914)
50+
S$1.400
(S$1.526)
100+
S$1.330
(S$1.4497)
200+
S$1.220
(S$1.3298)
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
16mm
160 RLA Series
-
400mA
-55°C
150°C
AEC-Q200
2575600

RoHS

Each
1+
S$1.580
(S$1.7222)
10+
S$1.380
(S$1.5042)
50+
S$1.140
(S$1.2426)
100+
S$1.030
(S$1.1227)
200+
S$0.945
(S$1.030)
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
16mm
160 RLA Series
-
300mA
-55°C
150°C
AEC-Q200
2575588

RoHS

Each
1+
S$4.560
(S$4.9704)
10+
S$3.680
(S$4.0112)
25+
S$3.200
(S$3.488)
50+
S$2.710
(S$2.9539)
100+
S$2.340
(S$2.5506)
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
160 RLA Series
-
800mA
-55°C
150°C
AEC-Q200
2575601

RoHS

Each
1+
S$2.350
(S$2.5615)
10+
S$1.720
(S$1.8748)
50+
S$1.500
(S$1.635)
100+
S$1.380
(S$1.5042)
200+
S$1.270
(S$1.3843)
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
20mm
160 RLA Series
-
400mA
-55°C
150°C
AEC-Q200
2575609

RoHS

Each
1+
S$4.090
(S$4.4581)
10+
S$2.920
(S$3.1828)
50+
S$2.410
(S$2.6269)
100+
S$2.230
(S$2.4307)
200+
S$2.070
(S$2.2563)
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
160 RLA Series
-
600mA
-55°C
150°C
AEC-Q200
2575610

RoHS

Each
1+
S$6.060
(S$6.6054)
5+
S$5.110
(S$5.5699)
10+
S$4.160
(S$4.5344)
20+
S$3.810
(S$4.1529)
40+
S$3.460
(S$3.7714)
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
18mm
-
20mm
160 RLA Series
-
750mA
-55°C
150°C
AEC-Q200
2575612

RoHS

Each
1+
S$2.030
(S$2.2127)
10+
S$1.610
(S$1.7549)
50+
S$1.400
(S$1.526)
100+
S$1.210
(S$1.3189)
500+
S$0.920
(S$1.0028)
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
12mm
160 RLA Series
-
160mA
-55°C
150°C
AEC-Q200
2575598

RoHS

Each
1+
S$3.190
(S$3.4771)
10+
S$2.330
(S$2.5397)
50+
S$1.980
(S$2.1582)
100+
S$1.880
(S$2.0492)
200+
S$1.780
(S$1.9402)
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
160 RLA Series
-
400mA
-55°C
150°C
AEC-Q200
2575593

RoHS

Each
1+
S$7.100
(S$7.739)
5+
S$5.720
(S$6.2348)
10+
S$4.990
(S$5.4391)
20+
S$4.210
(S$4.5889)
40+
S$3.640
(S$3.9676)
More Pricing...
Min: 1 / Mult: 1
1500µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
18mm
-
31mm
160 RLA Series
-
1.6A
-55°C
150°C
AEC-Q200
2575607

RoHS

Each
1+
S$5.290
(S$5.7661)
5+
S$4.200
(S$4.578)
10+
S$3.700
(S$4.033)
20+
S$3.380
(S$3.6842)
40+
S$3.080
(S$3.3572)
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
160 RLA Series
-
1A
-55°C
150°C
AEC-Q200
2575605

RoHS

Each
1+
S$3.450
(S$3.7605)
10+
S$2.600
(S$2.834)
50+
S$2.260
(S$2.4634)
100+
S$2.080
(S$2.2672)
200+
S$1.920
(S$2.0928)
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
160 RLA Series
-
600mA
-55°C
150°C
AEC-Q200
2575606

RoHS

Each
1+
S$3.310
(S$3.6079)
10+
S$2.670
(S$2.9103)
25+
S$2.330
(S$2.5397)
50+
S$1.960
(S$2.1364)
100+
S$1.690
(S$1.8421)
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
160 RLA Series
-
700mA
-55°C
150°C
AEC-Q200
3973310

RoHS

Each
1+
S$8.860
(S$9.6574)
10+
S$7.610
(S$8.2949)
50+
S$6.910
(S$7.5319)
387+
S$5.300
(S$5.777)
774+
S$4.960
(S$5.4064)
More Pricing...
Min: 1 / Mult: 1
3700µF
25V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
20mm
27mm
-
PEG228 Series
0.02ohm
22.9A
-40°C
150°C
AEC-Q200
3935579

RoHS

Each
1+
S$10.220
(S$11.1398)
10+
S$8.860
(S$9.6574)
50+
S$7.960
(S$8.6764)
100+
S$6.900
(S$7.521)
528+
S$6.510
(S$7.0959)
Min: 1 / Mult: 1
3200µF
25V
± 20%
Radial Leaded
1500 hours @ 150°C
Polar
Radial Leaded
-
16mm
-
27mm
PEH227 Series
0.032ohm
17.2A
-40°C
150°C
AEC-Q200
3935583

RoHS

Each
1+
S$8.200
(S$8.938)
10+
S$7.820
(S$8.5238)
Min: 1 / Mult: 1
780µF
63V
-10%, +30%
Radial Leaded
1500 hours @ 150°C
Polar
Radial Leaded
-
16mm
-
27mm
PEH227 Series
0.045ohm
12.9A
-40°C
150°C
AEC-Q200
3935584

RoHS

Each
1+
S$14.930
(S$16.2737)
10+
S$10.830
(S$11.8047)
50+
S$9.130
(S$9.9517)
100+
S$8.980
(S$9.7882)
960+
S$8.830
(S$9.6247)
More Pricing...
Min: 1 / Mult: 1
1100µF
63V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.033ohm
15.2A
-40°C
150°C
AEC-Q200
3973312

RoHS

Each
1+
S$9.870
(S$10.7583)
10+
S$7.310
(S$7.9679)
50+
S$6.650
(S$7.2485)
100+
S$5.640
(S$6.1476)
528+
S$5.510
(S$6.0059)
More Pricing...
Min: 1 / Mult: 1
1700µF
40V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
16mm
35mm
-
PEG228 Series
0.023ohm
18.8A
-40°C
150°C
AEC-Q200
3935582

RoHS

Each
1+
S$15.430
(S$16.8187)
10+
S$10.120
(S$11.0308)
50+
S$9.330
(S$10.1697)
100+
S$8.530
(S$9.2977)
960+
S$7.970
(S$8.6873)
More Pricing...
Min: 1 / Mult: 1
2100µF
40V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.024ohm
19A
-40°C
150°C
AEC-Q200
3935580

RoHS

Each
1+
S$12.730
(S$13.8757)
10+
S$10.980
(S$11.9682)
50+
S$9.840
(S$10.7256)
100+
S$8.790
(S$9.5811)
960+
S$8.670
(S$9.4503)
Min: 1 / Mult: 1
4300µF
25V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.024ohm
19.4A
-40°C
150°C
AEC-Q200
4163279

RoHS

Each
1+
S$13.520
(S$14.7368)
10+
S$8.690
(S$9.4721)
50+
S$8.140
(S$8.8726)
430+
S$7.060
(S$7.6954)
860+
S$6.710
(S$7.3139)
More Pricing...
Min: 1 / Mult: 1
2800µF
25V
-10%, +30%
PC Pin
2000 hours @ 150°C
Polar
Axial Leaded
-
18mm
27mm
-
PEG228 Series
0.043ohm
19.2A
-40°C
150°C
AEC-Q200
2575602

RoHS

Each
1+
S$4.230
(S$4.6107)
10+
S$3.140
(S$3.4226)
25+
S$2.730
(S$2.9757)
50+
S$2.500
(S$2.725)
100+
S$2.310
(S$2.5179)
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
160 RLA Series
-
700mA
-55°C
150°C
AEC-Q200
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal