Leaded Aluminium Electrolytic Capacitors:

4 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2465638

RoHS

Each
5+
S$0.140
(S$0.1526)
50+
S$0.119
(S$0.1297)
250+
S$0.092
(S$0.1003)
500+
S$0.081
(S$0.0883)
1000+
S$0.071
(S$0.0774)
More Pricing...
Min: 5 / Mult: 5
10µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
44mA
-40°C
85°C
9694099

RoHS

Each
1+
S$0.751
(S$0.8186)
5+
S$0.557
(S$0.6071)
10+
S$0.362
(S$0.3946)
25+
S$0.347
(S$0.3782)
50+
S$0.331
(S$0.3608)
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
12.5mm
M-A Series
44mA
-25°C
85°C
2465698

RoHS

Each
5+
S$0.140
(S$0.1526)
50+
S$0.119
(S$0.1297)
250+
S$0.092
(S$0.1003)
500+
S$0.081
(S$0.0883)
1000+
S$0.078
(S$0.085)
More Pricing...
Min: 5 / Mult: 5
4.7µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
44mA
-40°C
85°C
2610812

RoHS

Each
1+
S$0.127
(S$0.1384)
50+
S$0.083
(S$0.0905)
100+
S$0.072
(S$0.0785)
250+
S$0.064
(S$0.0698)
500+
S$0.051
(S$0.0556)
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
12mm
MCKSK Series
44mA
-40°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal