SMD Aluminium Electrolytic Capacitors:

5,747 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2408629

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
S$0.465
(S$0.5068)
2500+
S$0.458
(S$0.4992)
5000+
S$0.450
(S$0.4905)
Min: 500 / Mult: 500
Radial Can - SMD
150µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2408627

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
S$0.552
(S$0.6017)
2500+
S$0.541
(S$0.5897)
5000+
S$0.530
(S$0.5777)
Min: 500 / Mult: 500
Radial Can - SMD
220µF
50V
0.12ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
1539494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.774
(S$0.8437)
50+
S$0.366
(S$0.3989)
100+
S$0.326
(S$0.3553)
250+
S$0.292
(S$0.3183)
500+
S$0.257
(S$0.2801)
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
0.36ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
5mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2466227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.258
(S$0.2812)
50+
S$0.216
(S$0.2354)
250+
S$0.168
(S$0.1831)
500+
S$0.146
(S$0.1591)
1000+
S$0.128
(S$0.1395)
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
2.2µF
50V
-
2000 hours @ 105°C
Polar
WCAP-ASLL Series
± 20%
Solder
4mm
-
-
5.5mm
60mA
-55°C
105°C
-
2466472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.387
(S$0.4218)
50+
S$0.335
(S$0.3652)
250+
S$0.258
(S$0.2812)
500+
S$0.226
(S$0.2463)
1000+
S$0.215
(S$0.2344)
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
3.3µF
16V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
WCAP-ASNP Series
± 20%
Solder
4mm
-
-
5.5mm
12mA
-40°C
85°C
-
2254418

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
S$0.527
(S$0.5744)
25000+
S$0.462
(S$0.5036)
50000+
S$0.389
(S$0.424)
Min: 5000 / Mult: 5000
Radial Can - SMD
330µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
1539513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.490
(S$1.6241)
10+
S$0.740
(S$0.8066)
50+
S$0.704
(S$0.7674)
100+
S$0.667
(S$0.727)
200+
S$0.654
(S$0.7129)
Min: 1 / Mult: 1
Radial Can - SMD
150µF
35V
0.08ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2254322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.428
(S$0.4665)
250+
S$0.365
(S$0.3978)
500+
S$0.302
(S$0.3292)
Min: 100 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2408658

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
S$0.351
(S$0.3826)
50000+
S$0.307
(S$0.3346)
100000+
S$0.254
(S$0.2769)
Min: 10000 / Mult: 10000
Radial Can - SMD
220µF
10V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
2408677

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
S$0.882
(S$0.9614)
2500+
S$0.772
(S$0.8415)
5000+
S$0.639
(S$0.6965)
Min: 500 / Mult: 500
Radial Can - SMD
560µF
35V
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2079224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$2.340
(S$2.5506)
125+
S$2.130
(S$2.3217)
Min: 100 / Mult: 1
Radial Can - SMD
330µF
100V
0.287ohm
2000 hours @ 125°C
Polar
TK Series
± 20%
Solder
18mm
-
-
16.5mm
400mA
-40°C
125°C
AEC-Q200
2471961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.710
(S$2.9539)
10+
S$1.140
(S$1.2426)
50+
S$1.110
(S$1.2099)
100+
S$1.070
(S$1.1663)
200+
S$1.040
(S$1.1336)
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
68µF
50V
-
2500 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
8mm
-
-
10mm
333mA
-55°C
105°C
AEC-Q200
2254317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$0.400
(S$0.436)
250+
S$0.247
(S$0.2692)
1000+
S$0.182
(S$0.1984)
5000+
S$0.169
(S$0.1842)
10000+
S$0.144
(S$0.157)
Min: 100 / Mult: 1
Radial Can - SMD
47µF
6.3V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
1973341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.541
(S$0.5897)
50+
S$0.239
(S$0.2605)
100+
S$0.213
(S$0.2322)
250+
S$0.191
(S$0.2082)
500+
S$0.169
(S$0.1842)
Min: 1 / Mult: 1
Radial Can - SMD
22µF
35V
-
1000 hours @ 105°C
Polar
HA Series
± 20%
Solder
6.3mm
-
-
5.4mm
60mA
-40°C
105°C
AEC-Q200
9695982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$2.150
(S$2.3435)
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
50V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
16.5mm
1.61A
-55°C
105°C
AEC-Q200
2466357RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.228
(S$0.2485)
250+
S$0.178
(S$0.194)
500+
S$0.155
(S$0.169)
1000+
S$0.132
(S$0.1439)
2000+
S$0.131
(S$0.1428)
Min: 100 / Mult: 1
Radial Can - SMD
10µF
10V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
4mm
-
-
5.5mm
23mA
-40°C
85°C
-
2630477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$5.900
(S$6.431)
10+
S$3.120
(S$3.4008)
25+
S$2.770
(S$3.0193)
50+
S$2.450
(S$2.6705)
100+
S$2.020
(S$2.2018)
Min: 1 / Mult: 1
Radial Can - SMD
470µF
35V
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
± 20%
Solder
12.5mm
-
-
13.5mm
-
-55°C
105°C
-
2805846

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
S$0.372
(S$0.4055)
4500+
S$0.371
(S$0.4044)
9000+
S$0.370
(S$0.4033)
Min: 900 / Mult: 900
Radial Can - SMD
47µF
35V
0.45ohm
2000 hours @ 85°C
Polar
TP Series
± 20%
Solder
6.3mm
-
-
7.7mm
197mA
-40°C
125°C
AEC-Q200
2805639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.344
(S$0.375)
100+
S$0.312
(S$0.3401)
500+
S$0.254
(S$0.2769)
2500+
S$0.188
(S$0.2049)
5000+
S$0.185
(S$0.2016)
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
33µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
5mm
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
2610929

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
S$0.092
(S$0.1003)
5000+
S$0.067
(S$0.073)
10000+
S$0.060
(S$0.0654)
15000+
S$0.059
(S$0.0643)
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
-
-
5.4mm
67mA
-55°C
105°C
-
2610891

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
S$0.077
(S$0.0839)
5000+
S$0.056
(S$0.061)
10000+
S$0.050
(S$0.0545)
15000+
S$0.049
(S$0.0534)
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
35V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
5mm
-
-
5.4mm
18mA
-55°C
105°C
-
2611335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.550
(S$0.5995)
50+
S$0.275
(S$0.2998)
100+
S$0.221
(S$0.2409)
250+
S$0.195
(S$0.2126)
500+
S$0.173
(S$0.1886)
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
0.58ohm
2000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
-
2808009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.916
(S$0.9984)
50+
S$0.442
(S$0.4818)
100+
S$0.395
(S$0.4306)
250+
S$0.337
(S$0.3673)
500+
S$0.279
(S$0.3041)
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
6.3mm
-
-
7.7mm
57mA
-40°C
105°C
AEC-Q200
2611314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.270
(S$1.3843)
10+
S$0.833
(S$0.908)
50+
S$0.592
(S$0.6453)
100+
S$0.525
(S$0.5723)
200+
S$0.431
(S$0.4698)
Min: 1 / Mult: 1
Radial Can - SMD
680µF
16V
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
± 20%
Solder
10mm
-
-
10.5mm
-
-55°C
105°C
-
2612070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.300
(S$2.507)
10+
S$1.170
(S$1.2753)
50+
S$1.120
(S$1.2208)
100+
S$1.070
(S$1.1663)
200+
S$1.050
(S$1.1445)
Min: 1 / Mult: 1
Radial Can - SMD
330µF
50V
0.12ohm
5000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
676-700 of 5747 items
of 230 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal