SMD Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3490223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.557
(S$0.6071)
10+
S$0.252
(S$0.2747)
100+
S$0.223
(S$0.2431)
500+
S$0.174
(S$0.1897)
1000+
S$0.158
(S$0.1722)
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
6.3V
1.35ohm
2000 hours @ 105C
Polar
FN Series
20%
Solder
4mm
5.8mm
90mA
-55°C
105°C
AEC-Q200
3490230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.793
(S$0.8644)
10+
S$0.367
(S$0.400)
100+
S$0.327
(S$0.3564)
500+
S$0.258
(S$0.2812)
1000+
S$0.240
(S$0.2616)
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
10V
0.36ohm
2000 hours @ 105C
Polar
FN Series
20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
3490224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.723
(S$0.7881)
10+
S$0.330
(S$0.3597)
100+
S$0.294
(S$0.3205)
500+
S$0.230
(S$0.2507)
1000+
S$0.205
(S$0.2234)
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
0.36ohm
2000 hours @ 105C
Polar
FN Series
20%
Solder
6.3mm
5.8mm
240mA
-55°C
105°C
AEC-Q200
1898739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.431
(S$0.4698)
10+
S$0.235
(S$0.2562)
100+
S$0.192
(S$0.2093)
500+
S$0.141
(S$0.1537)
1000+
S$0.140
(S$0.1526)
Min: 1 / Mult: 1
Radial Can - SMD
68µF
35V
-
2000 hours @ 105C
Polar
UD Series
20%
Solder
6.3mm
7.7mm
280mA
-55°C
105°C
AEC-Q200
3388687

RoHS

CORNELL DUBILIER
Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.840
(S$3.0956)
10+
S$1.740
(S$1.8966)
50+
S$1.580
(S$1.7222)
100+
S$1.410
(S$1.5369)
200+
S$1.280
(S$1.3952)
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
25V
0.08ohm
2000 hours @ 105C
Polar
AFK Series
20%
Solder
10mm
10.2mm
850mA
-55°C
105°C
AEC-Q200
1895659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.682
(S$0.7434)
50+
S$0.317
(S$0.3455)
100+
S$0.302
(S$0.3292)
250+
S$0.260
(S$0.2834)
500+
S$0.217
(S$0.2365)
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
16V
-
2000 hours @ 105C
Polar
UD Series
20%
Solder
6.3mm
5.8mm
230mA
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal