Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

14 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2835138

RoHS

Each
1+
S$24.800
(S$27.032)
10+
S$17.820
(S$19.4238)
50+
S$17.630
(S$19.2167)
100+
S$17.430
(S$18.9987)
250+
S$17.230
(S$18.7807)
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.026ohm
9A
-40°C
85°C
-
4144045

RoHS

Each
1+
S$33.430
(S$36.4387)
10+
S$31.280
(S$34.0952)
50+
S$29.130
(S$31.7517)
100+
S$26.970
(S$29.3973)
250+
S$24.820
(S$27.0538)
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
105mm
12.8mm
0.026ohm
9.3A
-40°C
105°C
-
4685202

RoHS

Each
1+
S$74.800
(S$81.532)
3+
S$72.250
(S$78.7525)
5+
S$69.690
(S$75.9621)
10+
S$67.140
(S$73.1826)
20+
S$67.130
(S$73.1717)
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
96.7mm
28.5mm
0.026ohm
12.7A
-25°C
85°C
-
4688763

RoHS

Each
1+
S$9.780
(S$10.6602)
5+
S$8.570
(S$9.3413)
10+
S$7.480
(S$8.1532)
25+
S$7.070
(S$7.7063)
50+
S$6.690
(S$7.2921)
More Pricing...
Min: 1 / Mult: 1
2700µF
63V
± 20%
Snap-In
5000 hours @ 125°C
Polar
B41605 Series
25mm
40mm
10mm
0.026ohm
7A
-55°C
125°C
AEC-Q200
4469241

RoHS

Each
1+
S$149.480
(S$149.480)
3+
S$131.930
(S$131.930)
5+
S$115.640
(S$115.640)
10+
S$109.260
(S$109.260)
20+
S$103.170
(S$103.170)
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
0.026ohm
15.1A
-40°C
85°C
-
2750129

RoHS

Each
1+
S$10.320
(S$11.2488)
5+
S$9.480
(S$10.3332)
10+
S$8.640
(S$9.4176)
20+
S$7.800
(S$8.502)
40+
S$6.960
(S$7.5864)
More Pricing...
Min: 1 / Mult: 1
10000µF
35V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
30mm
40mm
10mm
0.026ohm
2.9A
-40°C
105°C
-
4469232

RoHS

Each
1+
S$176.730
(S$176.730)
3+
S$155.980
(S$155.980)
5+
S$136.730
(S$136.730)
10+
S$129.180
(S$129.180)
20+
S$121.980
(S$121.980)
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
0.026ohm
16.2A
-40°C
85°C
-
4685193

RoHS

Each
1+
S$99.090
(S$108.0081)
3+
S$91.660
(S$99.9094)
5+
S$84.220
(S$91.7998)
10+
S$76.780
(S$83.6902)
20+
S$71.680
(S$78.1312)
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
64.3mm
96.7mm
28.5mm
0.026ohm
12.7A
-25°C
85°C
-
4469222

RoHS

Each
1+
S$172.500
(S$172.500)
3+
S$152.250
(S$152.250)
5+
S$133.460
(S$133.460)
10+
S$126.090
(S$126.090)
20+
S$119.060
(S$119.060)
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
76.9mm
130.7mm
31.7mm
0.026ohm
14A
-40°C
85°C
-
2342190

RoHS

Each
1+
S$331.790
(S$361.6511)
5+
S$297.530
(S$324.3077)
10+
S$259.910
(S$283.3019)
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
146mm
-
0.026ohm
16.4A
-40°C
85°C
-
2474596

RoHS

Each
1+
S$17.870
(S$19.4783)
2+
S$16.020
(S$17.4618)
3+
S$14.000
(S$15.260)
5+
S$13.060
(S$14.2354)
10+
S$12.690
(S$13.8321)
More Pricing...
Min: 1 / Mult: 1
5600µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
45mm
10mm
0.026ohm
3.39A
-40°C
105°C
-
4469229

RoHS

Each
1+
S$124.380
(S$124.380)
3+
S$109.780
(S$109.780)
5+
S$96.230
(S$96.230)
10+
S$90.910
(S$90.910)
20+
S$85.850
(S$85.850)
More Pricing...
Min: 1 / Mult: 1
4700µF
350V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
64.3mm
130.7mm
28.5mm
0.026ohm
13.9A
-40°C
85°C
-
4469233

RoHS

Each
1+
S$174.760
(S$174.760)
3+
S$154.240
(S$154.240)
5+
S$135.200
(S$135.200)
10+
S$127.740
(S$127.740)
20+
S$120.620
(S$120.620)
More Pricing...
Min: 1 / Mult: 1
3900µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
0.026ohm
14.4A
-40°C
85°C
-
4469186

RoHS

Each
1+
S$153.330
(S$153.330)
3+
S$135.330
(S$135.330)
5+
S$118.630
(S$118.630)
10+
S$112.080
(S$112.080)
20+
S$105.830
(S$105.830)
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
143.2mm
28.5mm
0.026ohm
11.9A
-40°C
85°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal