Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

20 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2950925

RoHS

Each
1+
S$49.090
(S$53.5081)
5+
S$39.510
(S$43.0659)
30+
S$34.840
(S$37.9756)
60+
S$32.680
(S$35.6212)
120+
S$31.390
(S$34.2151)
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
-
105°C
2845518

RoHS

Each
1+
S$98.680
(S$107.5612)
3+
S$91.290
(S$99.5061)
5+
S$83.530
(S$91.0477)
10+
S$78.340
(S$85.3906)
20+
S$74.540
(S$81.2486)
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
80mm
-
0.06ohm
5.74A
-40°C
-
105°C
3523891

RoHS

Each
1+
S$16.160
(S$17.6144)
5+
S$14.370
(S$15.6633)
10+
S$12.790
(S$13.9411)
20+
S$12.040
(S$13.1236)
40+
S$11.380
(S$12.4042)
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
55mm
10mm
0.06ohm
4.78A
-40°C
-
85°C
3523874

RoHS

Each
1+
S$15.440
(S$16.8296)
5+
S$13.570
(S$14.7913)
10+
S$12.000
(S$13.080)
20+
S$11.340
(S$12.3606)
40+
S$10.740
(S$11.7066)
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
50mm
10mm
0.06ohm
4.65A
-40°C
-
85°C
2729186

RoHS

Each
1+
S$52.400
(S$57.116)
5+
S$44.970
(S$49.0173)
24+
S$37.530
(S$40.9077)
72+
S$37.490
(S$40.8641)
120+
S$36.750
(S$40.0575)
Min: 1 / Mult: 1
3000µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
105mm
22.2mm
0.06ohm
16.3A
-40°C
-
85°C
3521944

RoHS

Each
1+
S$39.100
(S$42.619)
5+
S$37.050
(S$40.3845)
30+
S$35.010
(S$38.1609)
60+
S$31.900
(S$34.771)
120+
S$30.190
(S$32.9071)
Min: 1 / Mult: 1
2200µF
400V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
-
105°C
1165298

RoHS

Each
1+
S$26.560
(S$28.9504)
3+
S$24.490
(S$26.6941)
5+
S$22.420
(S$24.4378)
10+
S$20.340
(S$22.1706)
20+
S$18.900
(S$20.601)
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
40mm
10mm
0.06ohm
4.45A
-40°C
1.984mA
105°C
2750285

RoHS

Each
1+
S$16.320
(S$17.7888)
5+
S$14.340
(S$15.6306)
10+
S$12.360
(S$13.4724)
20+
S$11.410
(S$12.4369)
40+
S$10.460
(S$11.4014)
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
45mm
10mm
0.06ohm
2.78A
-40°C
-
85°C
4469090

RoHS

Each
1+
S$18.920
(S$18.920)
10+
S$16.550
(S$16.550)
25+
S$13.720
(S$13.720)
50+
S$12.300
(S$12.300)
100+
S$11.350
(S$11.350)
More Pricing...
Min: 1 / Mult: 1
1200µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
45mm
10mm
0.06ohm
3.93A
-40°C
-
105°C
4657210

RoHS

Each
1+
S$59.920
(S$65.3128)
5+
S$52.650
(S$57.3885)
10+
S$46.560
(S$50.7504)
20+
S$44.000
(S$47.960)
40+
S$41.680
(S$45.4312)
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
40mm
90mm
-
0.06ohm
6.23A
-40°C
-
105°C
3523848

RoHS

Each
1+
S$17.060
(S$18.5954)
5+
S$14.770
(S$16.0993)
10+
S$12.480
(S$13.6032)
20+
S$11.800
(S$12.862)
40+
S$11.110
(S$12.1099)
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
35mm
50mm
10mm
0.06ohm
3.36A
-40°C
-
105°C
2333490

RoHS

Each
1+
S$3.910
(S$4.2619)
5+
S$3.400
(S$3.706)
10+
S$2.890
(S$3.1501)
20+
S$2.660
(S$2.8994)
40+
S$2.430
(S$2.6487)
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
22mm
35mm
10mm
0.06ohm
4.14A
-40°C
-
85°C
2750313

RoHS

Each
1+
S$13.980
(S$15.2382)
5+
S$12.250
(S$13.3525)
10+
S$10.520
(S$11.4668)
20+
S$9.940
(S$10.8346)
40+
S$9.360
(S$10.2024)
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
35mm
30mm
10mm
0.06ohm
2.03A
-40°C
-
105°C
2750346

RoHS

Each
1+
S$21.870
(S$23.8383)
2+
S$20.450
(S$22.2905)
3+
S$19.030
(S$20.7427)
5+
S$17.610
(S$19.1949)
10+
S$16.180
(S$17.6362)
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
55mm
10mm
0.06ohm
2.24A
-40°C
-
105°C
4657207

RoHS

Each
1+
S$73.480
(S$80.0932)
5+
S$64.570
(S$70.3813)
10+
S$57.100
(S$62.239)
20+
S$53.960
(S$58.8164)
40+
S$51.120
(S$55.7208)
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
45mm
90mm
-
0.06ohm
9.68A
-40°C
-
85°C
4657203

RoHS

Each
1+
S$75.610
(S$82.4149)
5+
S$67.380
(S$73.4442)
10+
S$59.140
(S$64.4626)
20+
S$56.830
(S$61.9447)
40+
S$54.520
(S$59.4268)
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
45mm
100mm
-
0.06ohm
11.4A
-40°C
-
85°C
4469262

RoHS

Each
1+
S$83.660
(S$83.660)
3+
S$73.510
(S$73.510)
5+
S$65.000
(S$65.000)
10+
S$61.430
(S$61.430)
20+
S$58.190
(S$58.190)
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
64.3mm
80.7mm
28.5mm
0.06ohm
9.09A
-40°C
-
105°C
4469097

RoHS

Each
1+
S$17.250
(S$17.250)
10+
S$15.160
(S$15.160)
25+
S$13.410
(S$13.410)
50+
S$12.670
(S$12.670)
100+
S$12.000
(S$12.000)
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
50mm
10mm
0.06ohm
4.65A
-40°C
-
85°C
4468974

RoHS

Each
1+
S$17.490
(S$17.490)
10+
S$15.370
(S$15.370)
25+
S$13.590
(S$13.590)
50+
S$12.850
(S$12.850)
100+
S$12.170
(S$12.170)
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
35mm
50mm
10mm
0.06ohm
3.36A
-40°C
-
105°C
4469117

RoHS

Each
1+
S$20.270
(S$20.270)
10+
S$17.810
(S$17.810)
25+
S$15.750
(S$15.750)
50+
S$14.890
(S$14.890)
100+
S$14.100
(S$14.100)
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
55mm
10mm
0.06ohm
4.78A
-40°C
-
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal