Capacitor Arrays:

261 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3924169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.132
(S$0.1439)
100+
S$0.086
(S$0.0937)
500+
S$0.079
(S$0.0861)
1000+
S$0.069
(S$0.0752)
Min: 10 / Mult: 10
47pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924169RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.079
(S$0.0861)
1000+
S$0.069
(S$0.0752)
Min: 500 / Mult: 10
47pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
2310269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$0.242
(S$0.2638)
100+
S$0.126
(S$0.1373)
500+
S$0.089
(S$0.097)
1000+
S$0.060
(S$0.0654)
2000+
S$0.052
(S$0.0567)
Min: 10 / Mult: 10
0.1µF
0402 [1005 Metric]
10V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.25mm
2mm
-55°C
125°C
-
-
2310269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.242
(S$0.2638)
100+
S$0.126
(S$0.1373)
500+
S$0.089
(S$0.097)
1000+
S$0.060
(S$0.0654)
2000+
S$0.052
(S$0.0567)
Min: 10 / Mult: 10
0.1µF
0402 [1005 Metric]
10V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
1.25mm
2mm
-55°C
125°C
-
-
3232496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.209
(S$0.2278)
100+
S$0.135
(S$0.1472)
500+
S$0.124
(S$0.1352)
1000+
S$0.113
(S$0.1232)
2000+
S$0.107
(S$0.1166)
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3889849

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
S$0.125
(S$0.1363)
20000+
S$0.116
(S$0.1264)
40000+
S$0.114
(S$0.1243)
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
3924167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.202
(S$0.2202)
100+
S$0.141
(S$0.1537)
500+
S$0.135
(S$0.1472)
1000+
S$0.130
(S$0.1417)
2000+
S$0.128
(S$0.1395)
Min: 10 / Mult: 10
22pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3764314RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
S$0.129
(S$0.1406)
500+
S$0.117
(S$0.1275)
1000+
S$0.104
(S$0.1134)
2000+
S$0.103
(S$0.1123)
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.194
(S$0.2115)
100+
S$0.129
(S$0.1406)
500+
S$0.117
(S$0.1275)
1000+
S$0.104
(S$0.1134)
2000+
S$0.103
(S$0.1123)
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.264
(S$0.2878)
100+
S$0.171
(S$0.1864)
500+
S$0.158
(S$0.1722)
1000+
S$0.123
(S$0.1341)
2000+
S$0.121
(S$0.1319)
Min: 10 / Mult: 10
15pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3889899

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
S$0.078
(S$0.085)
Min: 4000 / Mult: 4000
10pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.205
(S$0.2234)
100+
S$0.132
(S$0.1439)
500+
S$0.122
(S$0.133)
1000+
S$0.112
(S$0.1221)
2000+
S$0.110
(S$0.1199)
Min: 10 / Mult: 10
10pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3233746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.213
(S$0.2322)
100+
S$0.138
(S$0.1504)
500+
S$0.127
(S$0.1384)
1000+
S$0.116
(S$0.1264)
2000+
S$0.110
(S$0.1199)
More Pricing...
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.307
(S$0.3346)
100+
S$0.197
(S$0.2147)
500+
S$0.182
(S$0.1984)
1000+
S$0.167
(S$0.182)
2000+
S$0.162
(S$0.1766)
More Pricing...
Min: 10 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233746RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
S$0.138
(S$0.1504)
500+
S$0.127
(S$0.1384)
1000+
S$0.116
(S$0.1264)
2000+
S$0.110
(S$0.1199)
4000+
S$0.103
(S$0.1123)
More Pricing...
Min: 100 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.124
(S$0.1352)
1000+
S$0.113
(S$0.1232)
2000+
S$0.107
(S$0.1166)
4000+
S$0.101
(S$0.1101)
8000+
S$0.092
(S$0.1003)
More Pricing...
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.197
(S$0.2147)
500+
S$0.182
(S$0.1984)
1000+
S$0.167
(S$0.182)
2000+
S$0.162
(S$0.1766)
4000+
S$0.157
(S$0.1711)
More Pricing...
Min: 100 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3759309

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
S$0.126
(S$0.1373)
Min: 4000 / Mult: 4000
0.1µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.135
(S$0.1472)
1000+
S$0.130
(S$0.1417)
2000+
S$0.128
(S$0.1395)
Min: 500 / Mult: 10
22pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.122
(S$0.133)
1000+
S$0.112
(S$0.1221)
2000+
S$0.110
(S$0.1199)
Min: 500 / Mult: 10
10pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924165RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.158
(S$0.1722)
1000+
S$0.123
(S$0.1341)
2000+
S$0.121
(S$0.1319)
Min: 500 / Mult: 10
15pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4166191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.226
(S$0.2463)
500+
S$0.191
(S$0.2082)
1000+
S$0.169
(S$0.1842)
2000+
S$0.166
(S$0.1809)
4000+
S$0.163
(S$0.1777)
Min: 100 / Mult: 10
220pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4167070RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
S$0.171
(S$0.1864)
1000+
S$0.132
(S$0.1439)
2000+
S$0.123
(S$0.1341)
4000+
S$0.113
(S$0.1232)
Min: 500 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.276
(S$0.3008)
100+
S$0.181
(S$0.1973)
500+
S$0.161
(S$0.1755)
1000+
S$0.131
(S$0.1428)
2000+
S$0.117
(S$0.1275)
More Pricing...
Min: 10 / Mult: 10
10pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
S$0.165
(S$0.1798)
100+
S$0.128
(S$0.1395)
500+
S$0.117
(S$0.1275)
1000+
S$0.115
(S$0.1253)
2000+
S$0.113
(S$0.1232)
More Pricing...
Min: 10 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1-25 of 261 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal