Capacitor Arrays:

37 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4166192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.354
(S$0.3859)
100+
S$0.223
(S$0.2431)
500+
S$0.209
(S$0.2278)
1000+
S$0.162
(S$0.1766)
2000+
S$0.149
(S$0.1624)
More Pricing...
Min: 10 / Mult: 10
270pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4166191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.220
(S$0.2398)
500+
S$0.185
(S$0.2016)
1000+
S$0.165
(S$0.1798)
2000+
S$0.162
(S$0.1766)
4000+
S$0.159
(S$0.1733)
Min: 100 / Mult: 10
220pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4166192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.223
(S$0.2431)
500+
S$0.209
(S$0.2278)
1000+
S$0.162
(S$0.1766)
2000+
S$0.149
(S$0.1624)
4000+
S$0.135
(S$0.1472)
Min: 100 / Mult: 10
270pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4166191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.340
(S$0.3706)
100+
S$0.220
(S$0.2398)
500+
S$0.185
(S$0.2016)
1000+
S$0.165
(S$0.1798)
2000+
S$0.162
(S$0.1766)
More Pricing...
Min: 10 / Mult: 10
220pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
3889849

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
S$0.125
(S$0.1363)
20000+
S$0.116
(S$0.1264)
40000+
S$0.114
(S$0.1243)
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
1301764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.242
(S$0.2638)
100+
S$0.158
(S$0.1722)
500+
S$0.135
(S$0.1472)
1000+
S$0.113
(S$0.1232)
2000+
S$0.111
(S$0.121)
Min: 10 / Mult: 10
0.022µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
2665462

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
S$0.162
(S$0.1766)
20000+
S$0.133
(S$0.145)
40000+
S$0.124
(S$0.1352)
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
2665463

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
S$0.098
(S$0.1068)
20000+
S$0.084
(S$0.0916)
40000+
S$0.076
(S$0.0828)
Min: 4000 / Mult: 4000
0.022µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
1301764RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.135
(S$0.1472)
1000+
S$0.113
(S$0.1232)
2000+
S$0.111
(S$0.121)
Min: 500 / Mult: 10
0.022µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
1301759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.345
(S$0.376)
100+
S$0.231
(S$0.2518)
500+
S$0.207
(S$0.2256)
1000+
S$0.183
(S$0.1995)
2000+
S$0.180
(S$0.1962)
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
1301758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.326
(S$0.3553)
100+
S$0.248
(S$0.2703)
500+
S$0.238
(S$0.2594)
1000+
S$0.218
(S$0.2376)
2000+
S$0.201
(S$0.2191)
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
1301759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.231
(S$0.2518)
500+
S$0.207
(S$0.2256)
1000+
S$0.183
(S$0.1995)
2000+
S$0.180
(S$0.1962)
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
1301758RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.248
(S$0.2703)
500+
S$0.238
(S$0.2594)
1000+
S$0.218
(S$0.2376)
2000+
S$0.201
(S$0.2191)
4000+
S$0.182
(S$0.1984)
Min: 100 / Mult: 1
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
4166193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.338
(S$0.3684)
100+
S$0.192
(S$0.2093)
500+
S$0.163
(S$0.1777)
1000+
S$0.128
(S$0.1395)
2000+
S$0.123
(S$0.1341)
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4166193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.192
(S$0.2093)
500+
S$0.163
(S$0.1777)
1000+
S$0.128
(S$0.1395)
2000+
S$0.123
(S$0.1341)
4000+
S$0.117
(S$0.1275)
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4164114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.458
(S$0.4992)
100+
S$0.309
(S$0.3368)
500+
S$0.305
(S$0.3324)
1000+
S$0.233
(S$0.254)
2000+
S$0.228
(S$0.2485)
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
4583105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.331
(S$0.3608)
100+
S$0.227
(S$0.2474)
500+
S$0.191
(S$0.2082)
1000+
S$0.167
(S$0.182)
2000+
S$0.163
(S$0.1777)
More Pricing...
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
4531844

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
S$0.158
(S$0.1722)
20000+
S$0.138
(S$0.1504)
40000+
S$0.117
(S$0.1275)
Min: 4000 / Mult: 4000
0.1µF
0612 [1632 Metric]
16V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
4164114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.309
(S$0.3368)
500+
S$0.305
(S$0.3324)
1000+
S$0.233
(S$0.254)
2000+
S$0.228
(S$0.2485)
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
4155103

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
S$0.223
(S$0.2431)
20000+
S$0.198
(S$0.2158)
40000+
S$0.173
(S$0.1886)
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
2507930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.248
(S$0.2703)
100+
S$0.219
(S$0.2387)
500+
S$0.198
(S$0.2158)
1000+
S$0.176
(S$0.1918)
2000+
S$0.164
(S$0.1788)
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2507931RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.274
(S$0.2987)
500+
S$0.253
(S$0.2758)
1000+
S$0.231
(S$0.2518)
2000+
S$0.227
(S$0.2474)
4000+
S$0.222
(S$0.242)
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2507928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.281
(S$0.3063)
100+
S$0.249
(S$0.2714)
500+
S$0.194
(S$0.2115)
1000+
S$0.177
(S$0.1929)
2000+
S$0.163
(S$0.1777)
More Pricing...
Min: 10 / Mult: 10
2200pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2507928RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.249
(S$0.2714)
500+
S$0.194
(S$0.2115)
1000+
S$0.177
(S$0.1929)
2000+
S$0.163
(S$0.1777)
4000+
S$0.149
(S$0.1624)
Min: 100 / Mult: 10
2200pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
2507927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.256
(S$0.279)
500+
S$0.214
(S$0.2333)
1000+
S$0.171
(S$0.1864)
2000+
S$0.167
(S$0.182)
4000+
S$0.162
(S$0.1766)
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
200V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
AEC-Q200
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal