0.33µF Leaded MLCC Multilayer Ceramic Capacitors:

33 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309021

RoHS

Each (Cut from Ammo Pack)
1+
S$0.306
(S$0.3335)
2+
S$0.142
(S$0.1548)
3+
S$0.110
(S$0.1199)
5+
S$0.073
(S$0.0796)
10+
S$0.065
(S$0.0708)
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
4143699

RoHS

Each
1+
S$0.530
(S$0.5777)
10+
S$0.315
(S$0.3434)
50+
S$0.283
(S$0.3085)
100+
S$0.251
(S$0.2736)
200+
S$0.218
(S$0.2376)
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
2819679

RoHS

Each
1+
S$2.440
(S$2.6596)
10+
S$1.610
(S$1.7549)
50+
S$1.500
(S$1.635)
100+
S$1.380
(S$1.5042)
500+
S$1.060
(S$1.1554)
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
1457702

RoHS

Each
10+
S$0.788
(S$0.8589)
250+
S$0.497
(S$0.5417)
500+
S$0.496
(S$0.5406)
1000+
S$0.495
(S$0.5396)
2000+
S$0.448
(S$0.4883)
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
2529491

RoHS

Each
1+
S$0.986
(S$1.0747)
10+
S$0.545
(S$0.594)
50+
S$0.471
(S$0.5134)
100+
S$0.397
(S$0.4327)
200+
S$0.366
(S$0.3989)
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
X8L
2.5mm
Radial Leaded
RHE Series
-
4mm
2.5mm
3.5mm
-55°C
150°C
AEC-Q200
2901309

RoHS

Each
1+
S$0.175
(S$0.1908)
Min: 1 / Mult: 1
0.33µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
-
1457659

RoHS

Each
10+
S$0.378
(S$0.412)
100+
S$0.312
(S$0.3401)
500+
S$0.201
(S$0.2191)
1000+
S$0.185
(S$0.2016)
2000+
S$0.172
(S$0.1875)
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-10°C
85°C
-
2575676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.434
(S$0.4731)
100+
S$0.305
(S$0.3324)
500+
S$0.248
(S$0.2703)
1000+
S$0.230
(S$0.2507)
2000+
S$0.221
(S$0.2409)
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
0
3.05mm
4.32mm
-
-
10°C
85°C
-
2575985

RoHS

Each
10+
S$0.571
(S$0.6224)
100+
S$0.392
(S$0.4273)
500+
S$0.375
(S$0.4088)
1500+
S$0.248
(S$0.2703)
3000+
S$0.244
(S$0.266)
More Pricing...
Min: 10 / Mult: 10
0.33µF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-10°C
85°C
-
2500244

RoHS

Each
1+
S$4.480
(S$4.8832)
10+
S$3.580
(S$3.9022)
50+
S$3.350
(S$3.6515)
250+
S$2.740
(S$2.9866)
500+
S$2.720
(S$2.9648)
More Pricing...
Min: 1 / Mult: 1
0.33µF
630V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
2859996

RoHS

Each
10+
S$0.518
(S$0.5646)
100+
S$0.431
(S$0.4698)
500+
S$0.409
(S$0.4458)
1000+
S$0.319
(S$0.3477)
2500+
S$0.318
(S$0.3466)
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
PC Pin
Z5U
2.54mm
Radial Leaded
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
10°C
85°C
-
2819712

RoHS

Each
10+
S$0.384
(S$0.4186)
250+
S$0.329
(S$0.3586)
500+
S$0.328
(S$0.3575)
1000+
S$0.284
(S$0.3096)
2000+
S$0.279
(S$0.3041)
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
3013922

RoHS

Each
10+
S$0.582
(S$0.6344)
100+
S$0.440
(S$0.4796)
500+
S$0.370
(S$0.4033)
1000+
S$0.330
(S$0.3597)
2000+
S$0.301
(S$0.3281)
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
PC Pin
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-10°C
85°C
-
2990807

RoHS

Each
1+
S$0.687
(S$0.7488)
10+
S$0.438
(S$0.4774)
50+
S$0.419
(S$0.4567)
100+
S$0.399
(S$0.4349)
200+
S$0.323
(S$0.3521)
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
RDE Series
-
4.5mm
3.15mm
5mm
-55°C
125°C
-
3816906

RoHS

Each
1+
S$0.816
(S$0.8894)
10+
S$0.507
(S$0.5526)
50+
S$0.466
(S$0.5079)
100+
S$0.424
(S$0.4622)
200+
S$0.362
(S$0.3946)
More Pricing...
Min: 1 / Mult: 1
0.33µF
100V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
-
3816902

RoHS

Each
1+
S$0.530
(S$0.5777)
10+
S$0.335
(S$0.3652)
50+
S$0.325
(S$0.3542)
100+
S$0.315
(S$0.3434)
200+
S$0.240
(S$0.2616)
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
1100395

RoHS

Each
1+
S$1.450
(S$1.5805)
50+
S$0.926
(S$1.0093)
100+
S$0.658
(S$0.7172)
250+
S$0.612
(S$0.6671)
500+
S$0.565
(S$0.6158)
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
-
7.62mm
3.81mm
7.62mm
-55°C
125°C
-
Each (Supplied on Cut Tape)
Cut Tape
1+
S$10.970
(S$11.9573)
50+
S$7.640
(S$8.3276)
100+
S$6.060
(S$6.6054)
250+
S$5.780
(S$6.3002)
500+
S$5.410
(S$5.8969)
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
-
4143702

RoHS

Each
1+
S$0.630
(S$0.6867)
10+
S$0.418
(S$0.4556)
50+
S$0.337
(S$0.3673)
100+
S$0.255
(S$0.2779)
200+
S$0.222
(S$0.242)
More Pricing...
Min: 1 / Mult: 1
0.33µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
4552065

RoHS

Each
10+
S$0.452
(S$0.4927)
200+
S$0.278
(S$0.303)
600+
S$0.276
(S$0.3008)
1000+
S$0.228
(S$0.2485)
2000+
S$0.224
(S$0.2442)
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
Axial Leaded
Z5U
-
-
Aximax 400 Series
3.05mm
4.32mm
-
-
10°C
85°C
-
4143849

RoHS

Each
1+
S$0.801
(S$0.8731)
10+
S$0.540
(S$0.5886)
50+
S$0.455
(S$0.496)
100+
S$0.369
(S$0.4022)
200+
S$0.324
(S$0.3532)
More Pricing...
Min: 1 / Mult: 1
0.33µF
100V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
FG Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
-
4143756

RoHS

Each
1+
S$0.601
(S$0.6551)
10+
S$0.361
(S$0.3935)
50+
S$0.327
(S$0.3564)
100+
S$0.292
(S$0.3183)
200+
S$0.241
(S$0.2627)
More Pricing...
Min: 1 / Mult: 1
0.33µF
25V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
4143886

RoHS

Each
1+
S$1.510
(S$1.6459)
10+
S$0.982
(S$1.0704)
50+
S$0.876
(S$0.9548)
100+
S$0.814
(S$0.8873)
200+
S$0.691
(S$0.7532)
More Pricing...
Min: 1 / Mult: 1
0.33µF
250V
± 10%
PC Pin
X7T
5mm
Radial Leaded
FG Series
-
5.5mm
4mm
7mm
-55°C
125°C
-
2395771

RoHS

Each
10+
S$0.879
(S$0.9581)
50+
S$0.765
(S$0.8338)
250+
S$0.650
(S$0.7085)
500+
S$0.597
(S$0.6507)
1000+
S$0.568
(S$0.6191)
More Pricing...
Min: 10 / Mult: 10
0.33µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
1457709

RoHS

Each
10+
S$0.322
(S$0.351)
100+
S$0.246
(S$0.2681)
500+
S$0.198
(S$0.2158)
1000+
S$0.182
(S$0.1984)
2000+
S$0.162
(S$0.1766)
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-10°C
85°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal