FG Series Leaded MLCC Multilayer Ceramic Capacitors:
356 Products FoundFG Series - MLCC with dipped radial lead
TDK Corporation new series of leaded MLCC, which is halogen-free according to IEC 61249-2-21* and expand the company’s lineup of products that offer minimal impact to the environment over the entire life cycle. The new components will be available in two specifications: the commercial-grade FG series and the automotive-grade FA series. Unlike conventional products, the new series do not use halogen as a flame retardant in the external resin coating, thus supporting the design of environmentally friendly application.
- Voltage rating of 10V to 630V with capacitance range of 1pF to 47µF
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$1.160 (S$1.2644)10+ S$0.738 (S$0.8044)50+ S$0.690 (S$0.7521)100+ S$0.641 (S$0.6987)200+ S$0.534 (S$0.5821)More Pricing... | Min: 1 / Mult: 1 | 0.1µF | 50V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | |||||
Each | 1+ S$0.511 (S$0.557)10+ S$0.214 (S$0.2333)50+ S$0.180 (S$0.1962)100+ S$0.144 (S$0.157)200+ S$0.133 (S$0.145)More Pricing... | Min: 1 / Mult: 1 | 2.2µF | 25V | ± 10% | PC Pin | X5R | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 85°C | |||||
Each | 1+ S$0.425 (S$0.4632)10+ S$0.194 (S$0.2115)50+ S$0.175 (S$0.1908)100+ S$0.155 (S$0.169)200+ S$0.140 (S$0.1526)More Pricing... | Min: 1 / Mult: 1 | 560pF | 100V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ S$0.372 (S$0.4055)10+ S$0.225 (S$0.2452)50+ S$0.207 (S$0.2256)100+ S$0.189 (S$0.206)200+ S$0.153 (S$0.1668)More Pricing... | Min: 1 / Mult: 1 | 470pF | 100V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ S$1.260 (S$1.3734)10+ S$0.801 (S$0.8731)50+ S$0.752 (S$0.8197)100+ S$0.703 (S$0.7663)200+ S$0.586 (S$0.6387)More Pricing... | Min: 1 / Mult: 1 | 22µF | 16V | ± 20% | Radial Leaded | X7R | 5mm | Radial Leaded | FG Series | 5.5mm | 4mm | 7mm | -55°C | 125°C | |||||
Each | 1+ S$0.360 (S$0.3924)10+ S$0.146 (S$0.1591)50+ S$0.115 (S$0.1253)100+ S$0.085 (S$0.0926)200+ S$0.081 (S$0.0883)More Pricing... | Min: 1 / Mult: 1 | 150pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ S$0.296 (S$0.3226)10+ S$0.122 (S$0.133)50+ S$0.101 (S$0.1101)100+ S$0.080 (S$0.0872)200+ S$0.075 (S$0.0818)More Pricing... | Min: 1 / Mult: 1 | 4700pF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ S$0.387 (S$0.4218)10+ S$0.181 (S$0.1973)50+ S$0.145 (S$0.158)100+ S$0.109 (S$0.1188)200+ S$0.107 (S$0.1166)More Pricing... | Min: 1 / Mult: 1 | 0.01µF | 100V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ S$0.382 (S$0.4164)10+ S$0.163 (S$0.1777)50+ S$0.135 (S$0.1472)100+ S$0.109 (S$0.1188)200+ S$0.099 (S$0.1079)More Pricing... | Min: 1 / Mult: 1 | 470pF | 100V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 5+ S$1.130 (S$1.2317)50+ S$0.721 (S$0.7859)250+ S$0.508 (S$0.5537)500+ S$0.495 (S$0.5396)1000+ S$0.425 (S$0.4632) | Min: 5 / Mult: 5 | 2.2µF | 100V | ± 10% | PC Pin | X7S | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | |||||
Each | 1+ S$3.610 (S$3.9349)10+ S$2.550 (S$2.7795)50+ S$2.280 (S$2.4852)100+ S$1.920 (S$2.0928)200+ S$1.790 (S$1.9511)More Pricing... | Min: 1 / Mult: 1 | 0.047µF | 630V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 7.5mm | 4.5mm | 8.5mm | -55°C | 125°C | |||||
Each | 1+ S$0.530 (S$0.5777)10+ S$0.358 (S$0.3902)50+ S$0.287 (S$0.3128)100+ S$0.215 (S$0.2344)200+ S$0.211 (S$0.230)More Pricing... | Min: 1 / Mult: 1 | 1000pF | 630V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | |||||
Each | 1+ S$0.387 (S$0.4218)10+ S$0.252 (S$0.2747)50+ S$0.178 (S$0.194)100+ S$0.103 (S$0.1123)200+ S$0.101 (S$0.1101)More Pricing... | Min: 1 / Mult: 1 | 8pF | 100V | ± 0.5pF | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ S$0.387 (S$0.4218)10+ S$0.252 (S$0.2747)50+ S$0.199 (S$0.2169)100+ S$0.145 (S$0.158)200+ S$0.124 (S$0.1352)More Pricing... | Min: 1 / Mult: 1 | 100pF | 100V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ S$0.430 (S$0.4687)10+ S$0.281 (S$0.3063)50+ S$0.205 (S$0.2234)100+ S$0.129 (S$0.1406)200+ S$0.127 (S$0.1384)More Pricing... | Min: 1 / Mult: 1 | 2200pF | 100V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ S$4.720 (S$5.1448)50+ S$0.979 (S$1.0671)100+ S$0.630 (S$0.6867)250+ S$0.490 (S$0.5341)500+ S$0.455 (S$0.496)More Pricing... | Min: 1 / Mult: 1 | 3300pF | 630V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | |||||
Each | 1+ S$1.910 (S$2.0819)10+ S$1.250 (S$1.3625)50+ S$1.180 (S$1.2862)100+ S$1.100 (S$1.199)200+ S$0.941 (S$1.0257)More Pricing... | Min: 1 / Mult: 1 | 10µF | 50V | ± 10% | PC Pin | X5R | 2.5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 85°C | |||||
Each | 1+ S$1.080 (S$1.1772)10+ S$0.717 (S$0.7815)50+ S$0.616 (S$0.6714)100+ S$0.514 (S$0.5603)200+ S$0.450 (S$0.4905)More Pricing... | Min: 1 / Mult: 1 | 1µF | 100V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | |||||
Each | 1+ S$4.020 (S$4.3818)50+ S$0.839 (S$0.9145)100+ S$0.525 (S$0.5723)250+ S$0.413 (S$0.4502)500+ S$0.394 (S$0.4295)More Pricing... | Min: 1 / Mult: 1 | 8200pF | 250V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ S$1.020 (S$1.1118)10+ S$0.685 (S$0.7466)50+ S$0.577 (S$0.6289)100+ S$0.468 (S$0.5101)200+ S$0.405 (S$0.4414)More Pricing... | Min: 1 / Mult: 1 | 6800pF | 450V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | |||||
Each | 1+ S$1.080 (S$1.1772)10+ S$0.753 (S$0.8208)50+ S$0.635 (S$0.6922)100+ S$0.517 (S$0.5635)200+ S$0.467 (S$0.509)More Pricing... | Min: 1 / Mult: 1 | 0.033µF | 100V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | |||||
Each | 1+ S$0.472 (S$0.5145)10+ S$0.309 (S$0.3368)50+ S$0.242 (S$0.2638)100+ S$0.175 (S$0.1908)200+ S$0.149 (S$0.1624)More Pricing... | Min: 1 / Mult: 1 | 1000pF | 100V | ± 5% | PC Pin | C0G / NP0 | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ S$0.501 (S$0.5461)10+ S$0.324 (S$0.3532)50+ S$0.232 (S$0.2529)100+ S$0.139 (S$0.1515)200+ S$0.137 (S$0.1493)More Pricing... | Min: 1 / Mult: 1 | 1500pF | 100V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ S$0.344 (S$0.375)10+ S$0.195 (S$0.2126)50+ S$0.157 (S$0.1711)100+ S$0.118 (S$0.1286)200+ S$0.101 (S$0.1101)More Pricing... | Min: 1 / Mult: 1 | 0.01µF | 50V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | |||||
Each | 1+ S$2.500 (S$2.725)50+ S$0.525 (S$0.5723)100+ S$0.329 (S$0.3586)250+ S$0.313 (S$0.3412)500+ S$0.257 (S$0.2801)More Pricing... | Min: 1 / Mult: 1 | 1000pF | 250V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FG Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C |