Leaded MLCC Multilayer Ceramic Capacitors:

20 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2119541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.260
(S$0.2834)
100+
S$0.163
(S$0.1777)
500+
S$0.149
(S$0.1624)
2500+
S$0.114
(S$0.1243)
3750+
S$0.108
(S$0.1177)
More Pricing...
Min: 10 / Mult: 10
22000pF
50V
10%
Axial Leaded
X7R
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
2819607

RoHS

Each
10+
S$0.490
(S$0.5341)
50+
S$0.430
(S$0.4687)
320+
S$0.369
(S$0.4022)
630+
S$0.345
(S$0.376)
1260+
S$0.339
(S$0.3695)
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
AxiMax 400 Series
2.54mm
5.08mm
-55°C
125°C
-
2673128

RoHS

Each
1+
S$0.490
(S$0.5341)
Min: 1 / Mult: 1
1µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
AxiMax 400 Series
2.54mm
5.08mm
-55°C
125°C
AEC-Q200
3013971

RoHS

Each
10+
S$0.208
(S$0.2267)
100+
S$0.159
(S$0.1733)
500+
S$0.132
(S$0.1439)
1000+
S$0.118
(S$0.1286)
2000+
S$0.108
(S$0.1177)
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
AxiMax 400 Series
2.54mm
5.08mm
-10°C
85°C
-
2819608

RoHS

Each
10+
S$0.534
(S$0.5821)
50+
S$0.467
(S$0.509)
300+
S$0.387
(S$0.4218)
600+
S$0.347
(S$0.3782)
1200+
S$0.341
(S$0.3717)
Min: 10 / Mult: 10
1µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
AxiMax 400 Series
2.54mm
5.08mm
-55°C
125°C
-
1100418

RoHS

Each
10+
S$0.690
(S$0.7521)
100+
S$0.482
(S$0.5254)
500+
S$0.384
(S$0.4186)
1000+
S$0.366
(S$0.3989)
2000+
S$0.342
(S$0.3728)
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
± 20%
PC Pin
Z5U
-
Axial Leaded
SpinGuard SA Series
2.54mm
6.6mm
-55°C
125°C
-
1100409

RoHS

Each
10+
S$0.444
(S$0.484)
100+
S$0.267
(S$0.291)
500+
S$0.216
(S$0.2354)
1000+
S$0.203
(S$0.2213)
2000+
S$0.199
(S$0.2169)
More Pricing...
Min: 10 / Mult: 10
10pF
200V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
2459468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.376
(S$0.4098)
10+
S$0.222
(S$0.242)
100+
S$0.144
(S$0.157)
500+
S$0.125
(S$0.1363)
1000+
S$0.105
(S$0.1144)
More Pricing...
Min: 1 / Mult: 1
10000pF
50V
20%
Axial Leaded
Z5U
25.4mm
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
10°C
85°C
-
1894506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.784
(S$0.8546)
100+
S$0.757
(S$0.8251)
500+
S$0.729
(S$0.7946)
2500+
S$0.702
(S$0.7652)
3750+
S$0.674
(S$0.7347)
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
10%
PC Pin
X7R
-
Axial Leaded
SpinGuard AA Series
2.54mm
4.32mm
-55°C
125°C
AEC-Q200
1100416

RoHS

Each
10+
S$0.319
(S$0.3477)
100+
S$0.202
(S$0.2202)
500+
S$0.162
(S$0.1766)
1000+
S$0.149
(S$0.1624)
2000+
S$0.147
(S$0.1602)
More Pricing...
Min: 10 / Mult: 10
0.022µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-25°C
85°C
-
2057126

RoHS

Each
10+
S$0.470
(S$0.5123)
100+
S$0.301
(S$0.3281)
500+
S$0.242
(S$0.2638)
2500+
S$0.208
(S$0.2267)
3750+
S$0.182
(S$0.1984)
More Pricing...
Min: 10 / Mult: 10
0.01µF
100V
± 10%
PC Pin
X7R
-
Axial Leaded
SpinGuard AA Series
2.54mm
4.32mm
-55°C
125°C
-
1100411

RoHS

Each
10+
S$0.561
(S$0.6115)
100+
S$0.372
(S$0.4055)
500+
S$0.303
(S$0.3303)
1000+
S$0.288
(S$0.3139)
2000+
S$0.272
(S$0.2965)
More Pricing...
Min: 10 / Mult: 10
470pF
100V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
1898756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.291
(S$0.3172)
100+
S$0.184
(S$0.2006)
500+
S$0.166
(S$0.1809)
2500+
S$0.120
(S$0.1308)
3750+
S$0.119
(S$0.1297)
More Pricing...
Min: 1 / Mult: 1
47pF
200V
5%
PC Pin
C0G / NP0
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
1100417

RoHS

Each
10+
S$0.281
(S$0.3063)
100+
S$0.160
(S$0.1744)
500+
S$0.124
(S$0.1352)
1000+
S$0.114
(S$0.1243)
2000+
S$0.109
(S$0.1188)
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
10°C
85°C
-
1100410

RoHS

Each
10+
S$0.377
(S$0.4109)
100+
S$0.252
(S$0.2747)
500+
S$0.226
(S$0.2463)
1000+
S$0.185
(S$0.2016)
2000+
S$0.174
(S$0.1897)
More Pricing...
Min: 10 / Mult: 10
100pF
200V
± 5%
PC Pin
C0G / NP0
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
2856960

RoHS

Each
1+
S$0.529
(S$0.5766)
10+
S$0.347
(S$0.3782)
100+
S$0.208
(S$0.2267)
500+
S$0.171
(S$0.1864)
1000+
S$0.160
(S$0.1744)
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
10°C
85°C
-
1100412

RoHS

Each
1+
S$0.347
(S$0.3782)
10+
S$0.243
(S$0.2649)
100+
S$0.193
(S$0.2104)
500+
S$0.184
(S$0.2006)
1000+
S$0.172
(S$0.1875)
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 10%
Axial Leaded
X7R
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
1100434

RoHS

Each
1+
S$0.199
(S$0.2169)
10+
S$0.139
(S$0.1515)
100+
S$0.111
(S$0.121)
500+
S$0.106
(S$0.1155)
1000+
S$0.099
(S$0.1079)
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 5%
PC Pin
C0G / NP0
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
1100414

RoHS

Each
1+
S$0.696
(S$0.7586)
10+
S$0.463
(S$0.5047)
100+
S$0.279
(S$0.3041)
500+
S$0.224
(S$0.2442)
1000+
S$0.208
(S$0.2267)
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 10%
PC Pin
X7R
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-55°C
125°C
-
1650722
Each
10+
S$0.545
(S$0.594)
100+
S$0.322
(S$0.351)
500+
S$0.167
(S$0.182)
2500+
S$0.150
(S$0.1635)
3750+
S$0.140
(S$0.1526)
More Pricing...
Min: 10 / Mult: 10
0.022µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
10°C
85°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal