40kV Single Layer Ceramic Capacitors:

14 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3013845

RoHS

Each
1+
S$93.170
(S$101.5553)
3+
S$81.520
(S$88.8568)
5+
S$67.550
(S$73.6295)
10+
S$60.560
(S$66.0104)
20+
S$58.240
(S$63.4816)
More Pricing...
Min: 1 / Mult: 1
500pF
40kV
-20%, +80%
Y5U
Screw
715C Series
-30°C
85°C
3013838

RoHS

Each
1+
S$141.380
(S$154.1042)
3+
S$136.490
(S$148.7741)
5+
S$131.600
(S$143.444)
10+
S$126.710
(S$138.1139)
20+
S$121.820
(S$132.7838)
More Pricing...
Min: 1 / Mult: 1
2000pF
40kV
± 20%
N4700
Screw
715C Series
-30°C
85°C
2192256

RoHS

Each
1+
S$116.030
(S$126.4727)
2+
S$110.970
(S$120.9573)
3+
S$105.900
(S$115.431)
5+
S$100.830
(S$109.9047)
10+
S$95.760
(S$104.3784)
More Pricing...
Min: 1 / Mult: 1
1000pF
40kV
± 20%
N4700
Screw
715C Series
-30°C
85°C
1670065

RoHS

Each
1+
S$71.720
(S$78.1748)
3+
S$67.130
(S$73.1717)
5+
S$62.540
(S$68.1686)
10+
S$57.950
(S$63.1655)
20+
S$57.010
(S$62.1409)
More Pricing...
Min: 1 / Mult: 1
200pF
40kV
± 10%
Z5T
Screw
UHV Series
-30°C
85°C
2192255

RoHS

Each
1+
S$124.980
(S$136.2282)
2+
S$119.380
(S$130.1242)
3+
S$113.770
(S$124.0093)
5+
S$108.170
(S$117.9053)
10+
S$102.560
(S$111.7904)
More Pricing...
Min: 1 / Mult: 1
3300pF
40kV
-20%, +80%
Y5U
Screw
715C Series
-30°C
85°C
2920015

RoHS

Each
1+
S$77.010
(S$83.9409)
5+
S$74.110
(S$80.7799)
10+
S$71.210
(S$77.6189)
20+
S$68.310
(S$74.4579)
40+
S$65.410
(S$71.2969)
More Pricing...
Min: 1 / Mult: 1
100pF
40kV
± 10%
Z5T
Screw
UHV Series
-30°C
85°C
1670068

RoHS

Each
1+
S$94.320
(S$102.8088)
3+
S$89.590
(S$97.6531)
5+
S$84.850
(S$92.4865)
10+
S$80.110
(S$87.3199)
20+
S$78.750
(S$85.8375)
More Pricing...
Min: 1 / Mult: 1
700pF
40kV
± 10%
Z5T
Screw
UHV Series
-30°C
85°C
3580748

RoHS

Each
1+
S$116.820
(S$127.3338)
2+
S$112.460
(S$122.5814)
3+
S$108.100
(S$117.829)
5+
S$103.730
(S$113.0657)
10+
S$99.370
(S$108.3133)
More Pricing...
Min: 1 / Mult: 1
2500pF
40kV
-20%, +80%
Y5U
Screw
715C Series
-30°C
85°C
3580750

RoHS

Each
1+
S$73.200
(S$79.788)
3+
S$69.800
(S$76.082)
5+
S$66.400
(S$72.376)
10+
S$62.990
(S$68.6591)
20+
S$59.590
(S$64.9531)
More Pricing...
Min: 1 / Mult: 1
100pF
40kV
± 20%
N4700
Screw
715C Series
-30°C
85°C
4138997

RoHS

Each
1+
S$100.700
(S$109.763)
3+
S$97.270
(S$106.0243)
5+
S$93.840
(S$102.2856)
10+
S$90.410
(S$98.5469)
20+
S$86.980
(S$94.8082)
More Pricing...
Min: 1 / Mult: 1
850pF
40kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
4066821

RoHS

Each
1+
S$147.670
(S$160.9603)
2+
S$145.540
(S$158.6386)
3+
S$143.410
(S$156.3169)
5+
S$141.280
(S$153.9952)
10+
S$139.150
(S$151.6735)
More Pricing...
Min: 1 / Mult: 1
2600pF
40kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
1670070

RoHS

Each
1+
S$110.150
(S$120.0635)
2+
S$107.450
(S$117.1205)
3+
S$104.740
(S$114.1666)
5+
S$102.040
(S$111.2236)
10+
S$99.330
(S$108.2697)
More Pricing...
Min: 1 / Mult: 1
2000pF
40kV
± 10%
Z5T
Screw
UHV Series
-30°C
85°C
3580749

RoHS

Each
1+
S$90.550
(S$98.6995)
3+
S$84.210
(S$91.7889)
5+
S$77.870
(S$84.8783)
10+
S$71.530
(S$77.9677)
20+
S$71.510
(S$77.9459)
More Pricing...
Min: 1 / Mult: 1
440pF
40kV
± 20%
N4700
Screw
715C Series
-30°C
85°C
4138998

RoHS

Each
1+
S$96.440
(S$105.1196)
3+
S$93.310
(S$101.7079)
5+
S$90.180
(S$98.2962)
10+
S$87.050
(S$94.8845)
20+
S$83.920
(S$91.4728)
More Pricing...
Min: 1 / Mult: 1
1500pF
40kV
± 10%
Y5S
Screw
FHV Series
-30°C
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal