Stacked Multilayer Ceramic Capacitors:

641 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$8.990
(S$9.7991)
50+
S$6.470
(S$7.0523)
100+
S$5.170
(S$5.6353)
250+
S$5.070
(S$5.5263)
500+
S$4.960
(S$5.4064)
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$5.170
(S$5.6353)
250+
S$5.070
(S$5.5263)
500+
S$4.960
(S$5.4064)
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3416465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$16.920
(S$18.4428)
50+
S$13.030
(S$14.2027)
100+
S$11.260
(S$12.2734)
250+
S$11.250
(S$12.2625)
500+
S$11.240
(S$12.2516)
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3416465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
S$16.920
(S$18.4428)
50+
S$13.030
(S$14.2027)
100+
S$11.260
(S$12.2734)
250+
S$11.250
(S$12.2625)
500+
S$11.240
(S$12.2516)
More Pricing...
Min: 10 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3581448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$4.080
(S$4.4472)
50+
S$3.130
(S$3.4117)
250+
S$2.440
(S$2.6596)
500+
S$2.370
(S$2.5833)
1000+
S$2.300
(S$2.507)
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 10%
2220 [5750 Metric]
X7R
2.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3581448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$3.130
(S$3.4117)
250+
S$2.440
(S$2.6596)
500+
S$2.370
(S$2.5833)
1000+
S$2.300
(S$2.507)
2000+
S$2.020
(S$2.2018)
Min: 100 / Mult: 1
4.7µF
100V
± 10%
2220 [5750 Metric]
X7R
2.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3770272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$5.080
(S$5.5372)
300+
S$3.330
(S$3.6297)
600+
S$3.120
(S$3.4008)
1200+
S$3.050
(S$3.3245)
Min: 100 / Mult: 1
0.66µF
630V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$7.230
(S$7.8807)
10+
S$5.250
(S$5.7225)
50+
S$5.080
(S$5.5372)
300+
S$3.330
(S$3.6297)
600+
S$3.120
(S$3.4008)
More Pricing...
Min: 1 / Mult: 1
0.66µF
630V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2809242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.710
(S$2.9539)
10+
S$1.930
(S$2.1037)
100+
S$1.700
(S$1.853)
Min: 1 / Mult: 1
2.2µF
100V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
2809242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.700
(S$1.853)
Min: 100 / Mult: 1
2.2µF
100V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
2210739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$10.350
(S$11.2815)
50+
S$9.050
(S$9.8645)
100+
S$7.500
(S$8.175)
250+
S$6.730
(S$7.3357)
500+
S$6.200
(S$6.758)
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3783811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$6.640
(S$7.2376)
10+
S$5.850
(S$6.3765)
50+
S$5.200
(S$5.668)
200+
S$4.020
(S$4.3818)
600+
S$3.710
(S$4.0439)
More Pricing...
Min: 1 / Mult: 1
1400pF
2.5kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2930851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$5.540
(S$6.0386)
10+
S$4.740
(S$5.1666)
50+
S$4.370
(S$4.7633)
100+
S$4.210
(S$4.5889)
Min: 1 / Mult: 1
1.4µF
50V
± 5%
1812 [4532 Metric]
U2J
5.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
-
2210739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
S$10.350
(S$11.2815)
50+
S$9.050
(S$9.8645)
100+
S$7.500
(S$8.175)
250+
S$6.730
(S$7.3357)
500+
S$6.200
(S$6.758)
More Pricing...
Min: 10 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3386091

RoHS

Each
1+
S$161.410
(S$175.9369)
5+
S$141.230
(S$153.9407)
10+
S$117.020
(S$127.5518)
50+
S$110.770
(S$120.7393)
Min: 1 / Mult: 1
0.09µF
1kV
± 10%
-
C0G / NP0
13.5mm
Through Hole
-
2.54mm
-
KPS-MCL Indust Series
-55°C
200°C
-
2930851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$4.740
(S$5.1666)
50+
S$4.370
(S$4.7633)
100+
S$4.210
(S$4.5889)
Min: 10 / Mult: 1
1.4µF
50V
± 5%
1812 [4532 Metric]
U2J
5.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
-
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.740
(S$1.8966)
Min: 100 / Mult: 1
9400pF
2.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3597286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$44.740
(S$48.7666)
Min: 10 / Mult: 1
0.6µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.280
(S$4.6652)
10+
S$3.020
(S$3.2918)
50+
S$3.000
(S$3.270)
300+
S$2.170
(S$2.3653)
600+
S$1.980
(S$2.1582)
More Pricing...
Min: 1 / Mult: 1
0.044µF
2kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.800
(S$3.052)
10+
S$2.270
(S$2.4743)
50+
S$1.980
(S$2.1582)
100+
S$1.740
(S$1.8966)
Min: 1 / Mult: 1
9400pF
2.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3597291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$3.630
(S$3.9567)
500+
S$2.790
(S$3.0411)
1000+
S$2.720
(S$2.9648)
Min: 100 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3597298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$3.000
(S$3.270)
300+
S$2.170
(S$2.3653)
600+
S$1.980
(S$2.1582)
1200+
S$1.940
(S$2.1146)
Min: 100 / Mult: 1
0.044µF
2kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3597286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$47.210
(S$51.4589)
10+
S$44.740
(S$48.7666)
Min: 1 / Mult: 1
0.6µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$5.770
(S$6.2893)
10+
S$4.010
(S$4.3709)
100+
S$3.630
(S$3.9567)
500+
S$2.790
(S$3.0411)
1000+
S$2.720
(S$2.9648)
Min: 1 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.460
(S$4.8614)
10+
S$3.620
(S$3.9458)
50+
S$3.110
(S$3.3899)
100+
S$2.820
(S$3.0738)
500+
S$2.090
(S$2.2781)
More Pricing...
Min: 1 / Mult: 1
0.44µF
50V
± 10%
1812 [4532 Metric]
C0G / NP0
3.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
1-25 of 641 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal