General Purpose Film Capacitors:

3,544 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2529130

RoHS

Each
10+
S$0.497
(S$0.5417)
100+
S$0.269
(S$0.2932)
500+
S$0.248
(S$0.2703)
1500+
S$0.226
(S$0.2463)
3000+
S$0.226
(S$0.2463)
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
250V
560V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
5mm
11mm
R75L Series
-55°C
105°C
-
1890179

RoHS

Each
10+
S$0.656
(S$0.715)
100+
S$0.498
(S$0.5428)
500+
S$0.494
(S$0.5385)
1000+
S$0.413
(S$0.4502)
2500+
S$0.331
(S$0.3608)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 2.5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
6.5mm
8mm
FKP2 Series
-55°C
100°C
-
1166122

RoHS

Each
1+
S$3.150
(S$3.4335)
50+
S$1.820
(S$1.9838)
100+
S$1.680
(S$1.8312)
250+
S$1.550
(S$1.6895)
500+
S$1.420
(S$1.5478)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
-
17.5mm
15.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
1413888

RoHS

Each
1+
S$1.980
(S$2.1582)
50+
S$1.200
(S$1.308)
100+
S$1.050
(S$1.1445)
250+
S$0.987
(S$1.0758)
500+
S$0.923
(S$1.0061)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10mm
-
12.5mm
10mm
MKP385 Series
-55°C
105°C
-
2326074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$3.610
(S$3.9349)
50+
S$1.960
(S$2.1364)
250+
S$1.810
(S$1.9729)
500+
S$1.570
(S$1.7113)
1000+
S$1.520
(S$1.6568)
Min: 5 / Mult: 5
Metallized PPS Stacked
2416 [6041 Metric]
0.22µF
± 2%
-
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
-
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
-
1854935

RoHS

Each
1+
S$1.610
(S$1.7549)
10+
S$0.996
(S$1.0856)
50+
S$0.921
(S$1.0039)
100+
S$0.846
(S$0.9221)
200+
S$0.798
(S$0.8698)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 3%
-
283V
800V
Through Hole
Radial Leaded
-
12.5mm
19.1mm
-
15.7mm
14.1mm
ECWH(A) Series
-40°C
105°C
-
9520791

RoHS

Each
1+
S$4.040
(S$4.4036)
50+
S$2.120
(S$2.3108)
100+
S$1.930
(S$2.1037)
250+
S$1.860
(S$2.0274)
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
470pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
-
1200814

RoHS

Each
1+
S$4.240
(S$4.6216)
5+
S$3.620
(S$3.9458)
10+
S$3.000
(S$3.270)
25+
S$2.750
(S$2.9975)
50+
S$2.500
(S$2.725)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
-
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
1166866

RoHS

Each
1+
S$2.610
(S$2.8449)
50+
S$1.390
(S$1.5151)
100+
S$1.270
(S$1.3843)
250+
S$1.150
(S$1.2535)
1000+
S$1.030
(S$1.1227)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
1500pF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1005990

RoHS

Each
10+
S$0.484
(S$0.5276)
100+
S$0.331
(S$0.3608)
500+
S$0.264
(S$0.2878)
2500+
S$0.226
(S$0.2463)
6000+
S$0.210
(S$0.2289)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
680pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
1215521

RoHS

Each
5+
S$1.950
(S$2.1255)
50+
S$1.340
(S$1.4606)
250+
S$1.300
(S$1.417)
500+
S$0.716
(S$0.7804)
1000+
S$0.660
(S$0.7194)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1006036

RoHS

Each
10+
S$0.551
(S$0.6006)
100+
S$0.487
(S$0.5308)
500+
S$0.461
(S$0.5025)
2500+
S$0.433
(S$0.472)
5000+
S$0.354
(S$0.3859)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1166847

RoHS

Each
1+
S$7.300
(S$7.957)
10+
S$5.140
(S$5.6026)
50+
S$5.070
(S$5.5263)
100+
S$3.790
(S$4.1311)
200+
S$3.470
(S$3.7823)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
3.3µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1166027

RoHS

Each
1+
S$9.030
(S$9.8427)
5+
S$8.340
(S$9.0906)
10+
S$7.640
(S$8.3276)
20+
S$7.450
(S$8.1205)
40+
S$7.260
(S$7.9134)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31mm
-
15mm
15mm
MKT373 Series
-55°C
105°C
-
1685476

RoHS

Each
5+
S$0.328
(S$0.3575)
50+
S$0.217
(S$0.2365)
250+
S$0.154
(S$0.1679)
500+
S$0.137
(S$0.1493)
1000+
S$0.113
(S$0.1232)
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
-
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
1005987

RoHS

Each
10+
S$0.416
(S$0.4534)
100+
S$0.349
(S$0.3804)
500+
S$0.287
(S$0.3128)
2500+
S$0.227
(S$0.2474)
6000+
S$0.219
(S$0.2387)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
1006057

RoHS

Each
1+
S$3.990
(S$4.3491)
50+
S$2.510
(S$2.7359)
100+
S$2.360
(S$2.5724)
250+
S$2.130
(S$2.3217)
500+
S$1.900
(S$2.071)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
22.5mm
16.5mm
-
26.5mm
16.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
1385639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.658
(S$0.7172)
50+
S$0.514
(S$0.5603)
250+
S$0.501
(S$0.5461)
500+
S$0.498
(S$0.5428)
1000+
S$0.497
(S$0.5417)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
-
-
-
160V
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
-
-
-
-
-55°C
105°C
AEC-Q200
1200787

RoHS

Each
1+
S$1.990
(S$2.1691)
10+
S$1.120
(S$1.2208)
50+
S$1.080
(S$1.1772)
100+
S$1.030
(S$1.1227)
200+
S$0.945
(S$1.030)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
-
8.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1215522

RoHS

Each
1+
S$0.818
(S$0.8916)
50+
S$0.549
(S$0.5984)
100+
S$0.498
(S$0.5428)
250+
S$0.465
(S$0.5068)
500+
S$0.431
(S$0.4698)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
-
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1413923

RoHS

Each
5+
S$3.570
(S$3.8913)
50+
S$2.080
(S$2.2672)
250+
S$1.920
(S$2.0928)
500+
S$1.720
(S$1.8748)
1000+
S$1.550
(S$1.6895)
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
0.01µF
± 5%
-
220V
400V
Through Hole
PC Pin
-
-
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
2291755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
S$0.462
(S$0.5036)
100+
S$0.314
(S$0.3423)
500+
S$0.290
(S$0.3161)
1000+
S$0.265
(S$0.2888)
2800+
S$0.241
(S$0.2627)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.5mm
-
5mm
10mm
B32529 Series
-55°C
125°C
AEC-Q200
1679418

RoHS

Each
10+
S$0.233
(S$0.254)
100+
S$0.132
(S$0.1439)
500+
S$0.121
(S$0.1319)
1000+
S$0.110
(S$0.1199)
2000+
S$0.109
(S$0.1188)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
-
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1006024

RoHS

Each
10+
S$0.393
(S$0.4284)
100+
S$0.334
(S$0.3641)
500+
S$0.268
(S$0.2921)
2500+
S$0.233
(S$0.254)
5000+
S$0.223
(S$0.2431)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1200788

RoHS

Each
5+
S$2.870
(S$3.1283)
50+
S$1.660
(S$1.8094)
250+
S$1.540
(S$1.6786)
500+
S$1.420
(S$1.5478)
1000+
S$1.290
(S$1.4061)
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
-
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
226-250 of 3544 items
of 142 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal