Print Page
MKT1820722165
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 220 µF, ± 10%, 63 V, 160 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKT1820722165Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4903904 |
| Product Range | MKT1820 Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$111.110 (S$121.1099) |
| 3+ | S$103.820 (S$113.1638) |
| 5+ | S$96.520 (S$105.2068) |
| 10+ | S$89.220 (S$97.2498) |
| 20+ | S$88.150 (S$96.0835) |
| 50+ | S$87.070 (S$94.9063) |
Price for:Each
Minimum: 1
Multiple: 1
S$111.11 (S$121.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKT1820722165Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4903904 |
| Product Range | MKT1820 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 220µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 63V |
| Voltage(DC) | 160V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 52.5mm |
| Product Length | 57.5mm |
| Product Width | 35mm |
| Product Height | 50mm |
| Product Range | MKT1820 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 220µF |
| Voltage(AC) | 63V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 57.5mm |
| Product Height | 50mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 160V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 52.5mm |
| Product Width | 35mm |
| Product Range | MKT1820 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Portugal Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007 |