Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 ItemsS$0.00

470pF General Purpose Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
9520791

RoHS

Each
1+ S$1.420(S$1.5478)
Film / Foil PS
Axial Leaded
470pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
-
9520058

RoHS

Each
1+ S$1.940(S$2.1146)
50+ S$1.310(S$1.4279)
100+ S$1.190(S$1.2971)
250+ S$1.090(S$1.1881)
500+ S$1.010(S$1.1009)
More Pricing...
Film / Foil PS
Axial Leaded
470pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
12mm
-
-
FSC Series
-40°C
85°C
-
1678921

RoHS

Each
1+ S$3.170(S$3.4553)
10+ S$2.140(S$2.3326)
50+ S$1.850(S$2.0165)
100+ S$1.650(S$1.7985)
500+ S$1.430(S$1.5587)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
0
-55°C
105°C
-
9695168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$0.965(S$1.0518)
50+ S$0.460(S$0.5014)
250+ S$0.445(S$0.485)
500+ S$0.364(S$0.3968)
1500+ S$0.337(S$0.3673)
Metallized PPS Stacked
0805 [2012 Metric]
470pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2326062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.511(S$0.557)
100+ S$0.348(S$0.3793)
500+ S$0.283(S$0.3085)
1000+ S$0.263(S$0.2867)
2000+ S$0.258(S$0.2812)
More Pricing...
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
2710218

RoHS

Each
1+ S$2.470(S$2.6923)
10+ S$1.710(S$1.8639)
50+ S$1.460(S$1.5914)
100+ S$1.280(S$1.3952)
500+ S$1.080(S$1.1772)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
5.5mm
7mm
0
-55°C
100°C
-
1005988

RoHS

Each
10+ S$0.485(S$0.5286)
100+ S$0.326(S$0.3553)
500+ S$0.293(S$0.3194)
2500+ S$0.229(S$0.2496)
6000+ S$0.217(S$0.2365)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
4559284

RoHS

Each
1+ S$2.770(S$3.0193)
10+ S$1.860(S$2.0274)
50+ S$1.480(S$1.6132)
100+ S$1.370(S$1.4933)
500+ S$1.230(S$1.3407)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
1890225

RoHS

Each
1+ S$1.880(S$2.0492)
100+ S$0.963(S$1.0497)
500+ S$0.806(S$0.8785)
1000+ S$0.753(S$0.8208)
2000+ S$0.693(S$0.7554)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
9695257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ S$0.667(S$0.727)
50+ S$0.406(S$0.4425)
250+ S$0.366(S$0.3989)
500+ S$0.298(S$0.3248)
1500+ S$0.277(S$0.3019)
Metallized PPS Stacked
0805 [2012 Metric]
470pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2326063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ S$0.354(S$0.3859)
100+ S$0.319(S$0.3477)
500+ S$0.259(S$0.2823)
1000+ S$0.257(S$0.2801)
2000+ S$0.255(S$0.2779)
More Pricing...
Metallized PPS Stacked
0603 [1608 Metric]
470pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
4143542

RoHS

Each
5+ S$2.680(S$2.9212)
50+ S$1.460(S$1.5914)
250+ S$1.340(S$1.4606)
500+ S$1.160(S$1.2644)
1000+ S$1.110(S$1.2099)
More Pricing...
Metallized PET
Axial Leaded
470pF
± 10%
40V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
55°C
100°C
-
1890209

RoHS

Each
5+ S$0.635(S$0.6922)
50+ S$0.496(S$0.5406)
250+ S$0.392(S$0.4273)
500+ S$0.387(S$0.4218)
1000+ S$0.329(S$0.3586)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
1519288

RoHS

Each
10+ S$0.366(S$0.3989)
100+ S$0.320(S$0.3488)
500+ S$0.260(S$0.2834)
1000+ S$0.238(S$0.2594)
2000+ S$0.219(S$0.2387)
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
7mm
7.2mm
7mm
FKP2 Series
-55°C
100°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
PayPal