No results found
We couldn't find any product matching with your search MXT 1 CN. Here are some suggestions based on your search.
4 Product Results Found for "MXT 1 CN"
Find a huge range of General Purpose Film Capacitors at element14 Singapore. We stock a large selection of General Purpose Film Capacitors, including new and most popular products from the world's top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3649882 RoHS | Each | 1+ S$4.580 (S$4.9922)50+ S$2.740 (S$2.9866)100+ S$2.600 (S$2.834)250+ S$2.460 (S$2.6814)500+ S$2.310 (S$2.5179)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 1kV | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 14.5mm | 29.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||
2468905 RoHS | Each | 1+ S$2.750 (S$2.9975)50+ S$1.660 (S$1.8094)100+ S$1.350 (S$1.4715)250+ S$1.310 (S$1.4279)500+ S$1.270 (S$1.3843)More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 19mm | B32524 Series | -55°C | 125°C | AEC-Q200 | ||||
2098438 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ S$0.184 (S$0.2006)100+ S$0.165 (S$0.1798)500+ S$0.131 (S$0.1428)2500+ S$0.121 (S$0.1319)6400+ S$0.083 (S$0.0905)More Pricing... | Min: 10 / Mult: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
9751300 RoHS | Each | 1+ S$1.760 (S$1.9184)10+ S$0.980 (S$1.0682)50+ S$0.940 (S$1.0246)200+ S$0.900 (S$0.981)400+ S$0.789 (S$0.860)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 |