General Purpose Film Capacitors:

3,515 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1215482

RoHS

Each
1+
S$1.270
(S$1.3843)
50+
S$0.780
(S$0.8502)
100+
S$0.740
(S$0.8066)
250+
S$0.695
(S$0.7576)
500+
S$0.650
(S$0.7085)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Leaded
1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
8mm
20mm
MKT368 Series
-55°C
105°C
-
1006030

RoHS

Each
10+
S$0.377
(S$0.4109)
100+
S$0.339
(S$0.3695)
500+
S$0.275
(S$0.2998)
1000+
S$0.236
(S$0.2572)
2500+
S$0.226
(S$0.2463)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1890139

RoHS

Each
10+
S$0.784
(S$0.8546)
100+
S$0.590
(S$0.6431)
500+
S$0.532
(S$0.5799)
1000+
S$0.492
(S$0.5363)
3500+
S$0.446
(S$0.4861)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1166887

RoHS

Each
1+
S$3.360
(S$3.6624)
10+
S$2.300
(S$2.507)
50+
S$1.880
(S$2.0492)
100+
S$1.750
(S$1.9075)
200+
S$1.630
(S$1.7767)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
1215508

RoHS

Each
5+
S$0.657
(S$0.7161)
50+
S$0.418
(S$0.4556)
250+
S$0.345
(S$0.376)
500+
S$0.216
(S$0.2354)
1000+
S$0.211
(S$0.230)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$0.410
(S$0.4469)
50+
S$0.202
(S$0.2202)
250+
S$0.182
(S$0.1984)
500+
S$0.145
(S$0.158)
1000+
S$0.134
(S$0.1461)
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1006040

RoHS

Each
10+
S$0.820
(S$0.8938)
100+
S$0.626
(S$0.6823)
500+
S$0.592
(S$0.6453)
1000+
S$0.545
(S$0.594)
3500+
S$0.375
(S$0.4088)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1890134

RoHS

Each
10+
S$0.510
(S$0.5559)
100+
S$0.362
(S$0.3946)
500+
S$0.294
(S$0.3205)
2500+
S$0.281
(S$0.3063)
5000+
S$0.237
(S$0.2583)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1005978

RoHS

Each
10+
S$0.459
(S$0.5003)
100+
S$0.314
(S$0.3423)
500+
S$0.303
(S$0.3303)
2500+
S$0.214
(S$0.2333)
6000+
S$0.195
(S$0.2126)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
1744789

RoHS

Each
1+
S$0.555
(S$0.605)
10+
S$0.290
(S$0.3161)
50+
S$0.256
(S$0.279)
100+
S$0.221
(S$0.2409)
200+
S$0.206
(S$0.2245)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
8.4mm
-
10.3mm
8.4mm
ECQE(F) Series
-40°C
105°C
-
9520015

RoHS

Each
1+
S$3.070
(S$3.3463)
50+
S$1.620
(S$1.7658)
100+
S$1.460
(S$1.5914)
250+
S$1.320
(S$1.4388)
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
100pF
± 2.5%
-
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
-
FSC Series
-40°C
85°C
-
2749933

RoHS

Each
1+
S$3.210
(S$3.4989)
10+
S$1.850
(S$2.0165)
50+
S$1.720
(S$1.8748)
400+
S$1.430
(S$1.5587)
800+
S$1.410
(S$1.5369)
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
-
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
-
7.8mm
13.5mm
PME261/P561 Series
-40°C
100°C
-
2809008

RoHS

Each
1+
S$3.620
(S$3.9458)
10+
S$2.490
(S$2.7141)
50+
S$2.050
(S$2.2345)
150+
S$1.840
(S$2.0056)
600+
S$1.640
(S$1.7876)
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
-
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
-
11.3mm
16.5mm
PME261/P561 Series
-40°C
100°C
-
1890137

RoHS

Each
10+
S$1.220
(S$1.3298)
100+
S$0.888
(S$0.9679)
500+
S$0.739
(S$0.8055)
2500+
S$0.631
(S$0.6878)
5000+
S$0.595
(S$0.6485)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1854887

RoHS

Each
1+
S$0.675
(S$0.7358)
10+
S$0.377
(S$0.4109)
50+
S$0.370
(S$0.4033)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
17.6mm
-
13mm
17.6mm
ECWF(A) Series
-40°C
105°C
-
1215481

RoHS

Each
1+
S$1.410
(S$1.5369)
10+
S$0.725
(S$0.7902)
100+
S$0.582
(S$0.6344)
500+
S$0.516
(S$0.5624)
1000+
S$0.501
(S$0.5461)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
10mm
12.5mm
-
4.7mm
13.7mm
MKT368 Series
-55°C
105°C
-
1890248

RoHS

Each
5+
S$2.180
(S$2.3762)
50+
S$1.370
(S$1.4933)
250+
S$1.110
(S$1.2099)
500+
S$1.010
(S$1.1009)
1000+
S$0.720
(S$0.7848)
More Pricing...
Min: 5 / Mult: 5
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
400V
630V
Through Hole
PC Pin
-
22.5mm
26.5mm
-
7mm
16.5mm
MKP1 Series
-55°C
100°C
AEC-Q200
1572148

RoHS

Each
1+
S$7.380
(S$8.0442)
10+
S$5.340
(S$5.8206)
50+
S$4.550
(S$4.9595)
171+
S$4.120
(S$4.4908)
513+
S$3.870
(S$4.2183)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
160V
250V
Through Hole
Radial Leaded
-
27.5mm
23mm
-
31.5mm
23mm
PHE426/F426 Series
-55°C
85°C
-
1854882

RoHS

Each
1+
S$1.190
(S$1.2971)
10+
S$0.555
(S$0.605)
50+
S$0.512
(S$0.5581)
100+
S$0.398
(S$0.4338)
200+
S$0.387
(S$0.4218)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
15.4mm
-
13mm
15.4mm
ECWF(A) Series
-40°C
105°C
-
2429342

RoHS

Each
10+
S$0.145
(S$0.158)
100+
S$0.129
(S$0.1406)
500+
S$0.101
(S$0.1101)
1000+
S$0.092
(S$0.1003)
3000+
S$0.075
(S$0.0818)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
9520031

RoHS

Each
1+
S$3.070
(S$3.3463)
50+
S$1.620
(S$1.7658)
100+
S$1.460
(S$1.5914)
250+
S$1.320
(S$1.4388)
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
220pF
± 2.5%
-
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
-
FSC Series
-40°C
85°C
-
2749932

RoHS

Each
1+
S$2.390
(S$2.6051)
10+
S$1.360
(S$1.4824)
50+
S$1.180
(S$1.2862)
400+
S$1.000
(S$1.090)
800+
S$0.982
(S$1.0704)
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
-
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
-
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
-
2860213

RoHS

Each
1+
S$9.860
(S$10.7474)
10+
S$7.280
(S$7.9352)
50+
S$6.430
(S$7.0087)
100+
S$5.700
(S$6.213)
200+
S$5.460
(S$5.9514)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
4.7µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
9695028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.380
(S$0.4142)
50+
S$0.188
(S$0.2049)
250+
S$0.168
(S$0.1831)
500+
S$0.137
(S$0.1493)
1500+
S$0.133
(S$0.145)
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
0.01µF
± 5%
-
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.1mm
-
1.25mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
9750894

RoHS

Each
5+
S$0.453
(S$0.4938)
50+
S$0.203
(S$0.2213)
250+
S$0.182
(S$0.1984)
500+
S$0.144
(S$0.157)
1000+
S$0.128
(S$0.1395)
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1-25 of 3515 items
of 141 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal