B32672P Series General Purpose Film Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$1.520 (S$1.6568)10+ S$1.040 (S$1.1336)25+ S$0.979 (S$1.0671)50+ S$0.917 (S$0.9995)100+ S$0.855 (S$0.932)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 18.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ S$0.708 (S$0.7717)50+ S$0.542 (S$0.5908)100+ S$0.480 (S$0.5232)250+ S$0.436 (S$0.4752)500+ S$0.398 (S$0.4338)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||