F464 Series General Purpose Film Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ S$0.916 (S$0.9984) | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16mm | F464 Series | -55°C | 105°C | |||||
Each | 10+ S$1.500 (S$1.635)50+ S$1.180 (S$1.2862)100+ S$1.040 (S$1.1336)500+ S$0.885 (S$0.9646)1000+ S$0.795 (S$0.8666)More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5.5mm | 12.5mm | F464 Series | -55°C | 105°C | |||||
Each | 1+ S$2.930 (S$3.1937)10+ S$2.380 (S$2.5942)50+ S$2.100 (S$2.289)400+ S$1.880 (S$2.0492)800+ S$1.710 (S$1.8639)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | F464 Series | -55°C | 105°C | |||||
Each | 10+ S$1.010 (S$1.1009)50+ S$0.840 (S$0.9156)100+ S$0.770 (S$0.8393) | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | F464 Series | -55°C | 105°C | |||||
Each | 10+ S$0.707 (S$0.7706)50+ S$0.676 (S$0.7368)100+ S$0.645 (S$0.703)500+ S$0.614 (S$0.6693)1500+ S$0.583 (S$0.6355)More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 4mm | 10mm | F464 Series | -55°C | 105°C | |||||
Each | 1+ S$5.300 (S$5.777)10+ S$4.320 (S$4.7088)50+ S$3.800 (S$4.142)252+ S$3.410 (S$3.7169)504+ S$3.100 (S$3.379)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | F464 Series | -55°C | 105°C | |||||
Each | 1+ S$2.150 (S$2.3435)10+ S$1.750 (S$1.9075)100+ S$1.540 (S$1.6786)500+ S$1.380 (S$1.5042)1000+ S$1.260 (S$1.3734)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 6mm | 14.5mm | F464 Series | -55°C | 105°C | |||||
Each | 1+ S$41.900 (S$45.671)10+ S$34.070 (S$37.1363)50+ S$30.000 (S$32.700)100+ S$26.890 (S$29.3101)250+ S$24.460 (S$26.6614)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 900V | 2.5kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 30mm | 45mm | F464 Series | -55°C | 105°C |