0
0 ItemsS$0.00

General Purpose Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1679381

RoHS

Each
1+ S$1.550(S$1.6895)
50+ S$1.340(S$1.4606)
100+ S$1.130(S$1.2317)
500+ S$0.932(S$1.0159)
1000+ S$0.867(S$0.945)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
15mm
27mm
15mm
R60 Series
-55°C
105°C
AEC-Q200
1679383

RoHS

Each
1+ S$3.300(S$3.597)
10+ S$2.330(S$2.5397)
50+ S$1.990(S$2.1691)
300+ S$1.750(S$1.9075)
600+ S$1.510(S$1.6459)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
19mm
27mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
1679382

RoHS

Each
1+ S$3.770(S$4.1093)
10+ S$2.670(S$2.9103)
50+ S$2.290(S$2.4961)
300+ S$1.870(S$2.0383)
600+ S$1.640(S$1.7876)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
17mm
27mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
1679368

RoHS

Each
10+ S$1.530(S$1.6677)
50+ S$1.330(S$1.4497)
100+ S$1.120(S$1.2208)
500+ S$0.889(S$0.969)
1000+ S$0.828(S$0.9025)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
15mm
27mm
15mm
R60 Series
-55°C
105°C
AEC-Q200
1679394

RoHS

Each
1+ S$2.860(S$3.1174)
10+ S$1.940(S$2.1146)
50+ S$1.570(S$1.7113)
408+ S$1.200(S$1.308)
816+ S$1.170(S$1.2753)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
27mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
1679343

RoHS

Each
1+ S$4.700(S$5.123)
10+ S$3.340(S$3.6406)
50+ S$2.880(S$3.1392)
100+ S$2.530(S$2.7577)
500+ S$2.260(S$2.4634)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16mm
27mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
1679369

RoHS

Each
1+ S$3.180(S$3.4662)
10+ S$2.240(S$2.4416)
50+ S$1.930(S$2.1037)
300+ S$1.690(S$1.8421)
600+ S$1.380(S$1.5042)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
19mm
27mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
1679345

RoHS

Each
1+ S$5.760(S$6.2784)
10+ S$4.150(S$4.5235)
50+ S$3.600(S$3.924)
300+ S$3.180(S$3.4662)
600+ S$2.830(S$3.0847)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
17mm
27mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
1679346

RoHS

Each
1+ S$8.900(S$9.701)
10+ S$6.260(S$6.8234)
50+ S$5.390(S$5.8751)
250+ S$4.570(S$4.9813)
500+ S$4.040(S$4.4036)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
15µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
20mm
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
1679395

RoHS

Each
1+ S$2.950(S$3.2155)
10+ S$2.460(S$2.6814)
50+ S$2.120(S$2.3108)
336+ S$1.880(S$2.0492)
672+ S$1.720(S$1.8748)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
1679392

RoHS

Each
10+ S$0.967(S$1.054)
50+ S$0.928(S$1.0115)
100+ S$0.888(S$0.9679)
500+ S$0.752(S$0.8197)
1000+ S$0.731(S$0.7968)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
15mm
27mm
15mm
R60 Series
-55°C
105°C
AEC-Q200
1679370

RoHS

Each
1+ S$3.920(S$4.2728)
10+ S$2.780(S$3.0302)
50+ S$2.400(S$2.616)
250+ S$1.950(S$2.1255)
500+ S$1.760(S$1.9184)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
20mm
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal