1,462 Product Results Found for "AEC-Q200"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ S$0.092 (S$0.1003)100+ S$0.081 (S$0.0883)500+ S$0.064 (S$0.0698)1000+ S$0.058 (S$0.0632)3500+ S$0.048 (S$0.0523)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ S$0.359 (S$0.3913)100+ S$0.323 (S$0.3521)500+ S$0.262 (S$0.2856)1000+ S$0.224 (S$0.2442)2500+ S$0.215 (S$0.2344)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ S$0.408 (S$0.4447)100+ S$0.341 (S$0.3717)500+ S$0.309 (S$0.3368)2500+ S$0.292 (S$0.3183)5000+ S$0.269 (S$0.2932)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ S$0.747 (S$0.8142)100+ S$0.562 (S$0.6126)500+ S$0.506 (S$0.5515)1000+ S$0.469 (S$0.5112)3500+ S$0.449 (S$0.4894)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ S$0.640 (S$0.6976)50+ S$0.367 (S$0.400)250+ S$0.330 (S$0.3597)500+ S$0.236 (S$0.2572)1000+ S$0.234 (S$0.2551)More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.390 (S$0.4251)50+ S$0.192 (S$0.2093)250+ S$0.173 (S$0.1886)500+ S$0.138 (S$0.1504)1000+ S$0.127 (S$0.1384) | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ S$0.544 (S$0.593)100+ S$0.403 (S$0.4393)500+ S$0.321 (S$0.3499)2500+ S$0.278 (S$0.303)5000+ S$0.251 (S$0.2736)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ S$0.712 (S$0.7761)100+ S$0.609 (S$0.6638)500+ S$0.583 (S$0.6355)2500+ S$0.543 (S$0.5919)5000+ S$0.349 (S$0.3804)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ S$0.523 (S$0.5701)100+ S$0.395 (S$0.4306)500+ S$0.376 (S$0.4098)2500+ S$0.301 (S$0.3281)5000+ S$0.256 (S$0.279)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ S$0.374 (S$0.4077)100+ S$0.317 (S$0.3455)500+ S$0.255 (S$0.2779)2500+ S$0.222 (S$0.242)5000+ S$0.212 (S$0.2311)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ S$1.160 (S$1.2644)100+ S$0.997 (S$1.0867)500+ S$0.834 (S$0.9091)1000+ S$0.671 (S$0.7314)3000+ S$0.508 (S$0.5537)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | - | 5mm | 11mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ S$0.665 (S$0.7248)100+ S$0.454 (S$0.4949)500+ S$0.372 (S$0.4055)1000+ S$0.342 (S$0.3728)2400+ S$0.295 (S$0.3216)More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 10% | - | 650V | 1.6kV | Through Hole | PC Pin | - | 15mm | 18mm | - | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ S$0.443 (S$0.4829)50+ S$0.192 (S$0.2093)250+ S$0.171 (S$0.1864)500+ S$0.135 (S$0.1472)1000+ S$0.125 (S$0.1363)More Pricing... | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ S$2.480 (S$2.7032)50+ S$1.390 (S$1.5151)100+ S$1.260 (S$1.3734)250+ S$1.170 (S$1.2753)1000+ S$1.080 (S$1.1772)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 250V | 400V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | - | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ S$0.570 (S$0.6213)100+ S$0.490 (S$0.5341)500+ S$0.452 (S$0.4927)1000+ S$0.416 (S$0.4534)2400+ S$0.380 (S$0.4142)More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 250V | 400V | Through Hole | PC Pin | - | 15mm | 18mm | - | 7mm | 14mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
VISHAY | Each | 1+ S$0.299 (S$0.3259)10+ S$0.187 (S$0.2038)100+ S$0.166 (S$0.1809)500+ S$0.164 (S$0.1788) | Min: 1 / Mult: 1 | Metallized PET | - | - | - | - | 40V | 63V | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 2.5mm | - | MKT370 Series | - | - | AEC-Q200 | ||||
Each | 5+ S$0.765 (S$0.8338)50+ S$0.443 (S$0.4829)250+ S$0.399 (S$0.4349)500+ S$0.358 (S$0.3902)1000+ S$0.355 (S$0.387)More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ S$0.526 (S$0.5733)100+ S$0.438 (S$0.4774)500+ S$0.376 (S$0.4098)2500+ S$0.358 (S$0.3902)5000+ S$0.324 (S$0.3532)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ S$0.451 (S$0.4916)100+ S$0.395 (S$0.4306)500+ S$0.374 (S$0.4077)2500+ S$0.331 (S$0.3608)5000+ S$0.280 (S$0.3052)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ S$1.120 (S$1.2208)50+ S$0.609 (S$0.6638)100+ S$0.557 (S$0.6071)250+ S$0.433 (S$0.472)500+ S$0.392 (S$0.4273)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ S$1.400 (S$1.526)50+ S$0.761 (S$0.8295)250+ S$0.686 (S$0.7477)500+ S$0.568 (S$0.6191)1000+ S$0.551 (S$0.6006)More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 6.5mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ S$1.910 (S$2.0819)10+ S$1.330 (S$1.4497)50+ S$1.080 (S$1.1772)200+ S$0.985 (S$1.0736)400+ S$0.892 (S$0.9723)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | - | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ S$0.418 (S$0.4556)50+ S$0.185 (S$0.2016)250+ S$0.166 (S$0.1809)500+ S$0.131 (S$0.1428)1000+ S$0.121 (S$0.1319)More Pricing... | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ S$0.440 (S$0.4796)100+ S$0.377 (S$0.4109)500+ S$0.358 (S$0.3902)2500+ S$0.297 (S$0.3237)4000+ S$0.279 (S$0.3041)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 4.5mm | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ S$1.260 (S$1.3734)50+ S$0.593 (S$0.6464)250+ S$0.509 (S$0.5548)500+ S$0.420 (S$0.4578)1000+ S$0.406 (S$0.4425)More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||