215 Product Results Found for "clearance_asean"
Find a huge range of General Purpose Film Capacitors at element14 Singapore. We stock a large selection of General Purpose Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Vishay, Epcos, Panasonic & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$9.990 (S$10.8891)10+ S$6.290 (S$6.8561)50+ S$6.040 (S$6.5836)100+ S$5.780 (S$6.3002)200+ S$5.440 (S$5.9296)More Pricing... | Total:S$9.99 Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 4.7µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 41.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 5+ S$1.600 (S$1.744)50+ S$1.020 (S$1.1118)250+ S$0.940 (S$1.0246)500+ S$0.842 (S$0.9178) | Total:S$8.00 Min: 5 / Mult: 5 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | 100V | 160V | Through Hole | PC Pin | - | - | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ S$1.250 (S$1.3625)50+ S$0.618 (S$0.6736)100+ S$0.563 (S$0.6137)250+ S$0.440 (S$0.4796)500+ S$0.400 (S$0.436)More Pricing... | Total:S$1.25 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$1.070 (S$1.1663)50+ S$0.864 (S$0.9418)100+ S$0.695 (S$0.7576)250+ S$0.513 (S$0.5592)500+ S$0.442 (S$0.4818)More Pricing... | Total:S$1.07 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | WCAP-FTBE Series | -40°C | 85°C | - | |||||
Each | 1+ S$2.050 (S$2.2345)10+ S$1.360 (S$1.4824)50+ S$1.090 (S$1.1881)200+ S$0.993 (S$1.0824)400+ S$0.909 (S$0.9908)More Pricing... | Total:S$2.05 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ S$1.060 (S$1.1554)50+ S$0.725 (S$0.7902)100+ S$0.700 (S$0.763)250+ S$0.675 (S$0.7358)500+ S$0.673 (S$0.7336) | Total:S$1.06 Min: 1 / Mult: 1 | Metallized PET | Radial Leaded | 1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 8mm | 20mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 5+ S$0.422 (S$0.460)50+ S$0.180 (S$0.1962)250+ S$0.160 (S$0.1744)500+ S$0.100 (S$0.109)1000+ S$0.093 (S$0.1014)More Pricing... | Total:S$2.11 Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
CORNELL DUBILIER | Each | 1+ S$1.180 (S$1.2862)5+ S$0.926 (S$1.0093)10+ S$0.671 (S$0.7314)25+ S$0.495 (S$0.5396)50+ S$0.452 (S$0.4927)More Pricing... | Total:S$1.18 Min: 1 / Mult: 1 | - | - | - | - | - | - | Through Hole | PC Pin | - | 15mm | - | 10mm | - | MSR Series | - | - | - | ||||
CORNELL DUBILIER | Each (Supplied on Cut Tape) Cut Tape | 5+ S$1.730 (S$1.8857)50+ S$0.949 (S$1.0344)250+ S$0.871 (S$0.9494)500+ S$0.581 (S$0.6333)1000+ S$0.543 (S$0.5919)More Pricing... | Total:S$8.65 Min: 5 / Mult: 5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ S$6.690 (S$7.2921)50+ S$5.260 (S$5.7334)100+ S$5.250 (S$5.7225)250+ S$5.240 (S$5.7116)500+ S$5.230 (S$5.7007)More Pricing... | Total:S$6.69 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 5.6µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 15mm | B32526 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ S$0.759 (S$0.8273)50+ S$0.727 (S$0.7924)100+ S$0.696 (S$0.7586)800+ S$0.627 (S$0.6834)1600+ S$0.583 (S$0.6355)More Pricing... | Total:S$7.59 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 90V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | 12mm | F461 Series | -55°C | 105°C | - | |||||
Each | 10+ S$0.880 (S$0.9592)50+ S$0.740 (S$0.8066)100+ S$0.635 (S$0.6922)600+ S$0.599 (S$0.6529) | Total:S$8.80 Min: 10 / Mult: 10 | Metallized Paper | Radial Box - 2 Pin | 4700pF | ± 20% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 5.1mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 1+ S$0.865 (S$0.9428)50+ S$0.600 (S$0.654)100+ S$0.406 (S$0.4425)250+ S$0.392 (S$0.4273)500+ S$0.376 (S$0.4098)More Pricing... | Total:S$0.86 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ S$0.839 (S$0.9145)50+ S$0.368 (S$0.4011)100+ S$0.359 (S$0.3913)250+ S$0.325 (S$0.3542)500+ S$0.291 (S$0.3172)More Pricing... | Total:S$0.84 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 5.9mm | 9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 10+ S$0.402 (S$0.4382)100+ S$0.369 (S$0.4022)500+ S$0.302 (S$0.3292)1200+ S$0.275 (S$0.2998)2400+ S$0.252 (S$0.2747)More Pricing... | Total:S$4.02 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ S$1.310 (S$1.4279)10+ S$0.651 (S$0.7096)25+ S$0.636 (S$0.6932)50+ S$0.621 (S$0.6769)100+ S$0.606 (S$0.6605)More Pricing... | Total:S$1.31 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 9mm | 19mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 10+ S$1.010 (S$1.1009)50+ S$0.972 (S$1.0595)100+ S$0.936 (S$1.0202)500+ S$0.794 (S$0.8655)1000+ S$0.792 (S$0.8633)More Pricing... | Total:S$10.10 Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | 0 | -55°C | 100°C | - | |||||
Each | 1+ S$2.200 (S$2.398)5+ S$1.860 (S$2.0274)10+ S$1.520 (S$1.6568)25+ S$1.430 (S$1.5587)50+ S$1.340 (S$1.4606)More Pricing... | Total:S$2.20 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 13mm | 23mm | ECWFE Series | -40°C | 105°C | - | |||||
Each | 1+ S$7.320 (S$7.9788)5+ S$6.400 (S$6.976)10+ S$5.310 (S$5.7879)20+ S$4.760 (S$5.1884)40+ S$4.390 (S$4.7851)More Pricing... | Total:S$7.32 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 25mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 1+ S$2.890 (S$3.1501)50+ S$1.910 (S$2.0819)100+ S$1.620 (S$1.7658)250+ S$1.490 (S$1.6241)500+ S$1.350 (S$1.4715)More Pricing... | Total:S$2.89 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 9.5mm | 13mm | 9.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 2800+ S$0.084 (S$0.0916)14000+ S$0.077 (S$0.0839)28000+ S$0.077 (S$0.0839) | Total:S$235.20 Min: 2800 / Mult: 2800 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ S$0.139 (S$0.1515)100+ S$0.090 (S$0.0981)500+ S$0.084 (S$0.0916)1000+ S$0.077 (S$0.0839)3500+ S$0.070 (S$0.0763)More Pricing... | Total:S$1.39 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ S$0.136 (S$0.1482)100+ S$0.108 (S$0.1177)500+ S$0.096 (S$0.1046)1000+ S$0.087 (S$0.0948)3500+ S$0.080 (S$0.0872)More Pricing... | Total:S$1.36 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ S$0.242 (S$0.2638)100+ S$0.220 (S$0.2398)500+ S$0.176 (S$0.1918)1000+ S$0.162 (S$0.1766)2000+ S$0.148 (S$0.1613)More Pricing... | Total:S$2.42 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | 0 | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$0.675 (S$0.7358)50+ S$0.363 (S$0.3957)250+ S$0.328 (S$0.3575)500+ S$0.266 (S$0.2899)1500+ S$0.249 (S$0.2714)More Pricing... | Total:S$3.38 Min: 5 / Mult: 5 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.018µF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.6mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||