General Purpose Film Capacitors:

60 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1854882

RoHS

Each
1+
S$1.190
(S$1.2971)
10+
S$0.555
(S$0.605)
50+
S$0.512
(S$0.5581)
100+
S$0.398
(S$0.4338)
200+
S$0.387
(S$0.4218)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
15.4mm
13mm
15.4mm
ECWF(A) Series
-40°C
105°C
1854886

RoHS

Each
1+
S$1.490
(S$1.6241)
10+
S$0.809
(S$0.8818)
50+
S$0.763
(S$0.8317)
100+
S$0.716
(S$0.7804)
200+
S$0.670
(S$0.7303)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
16.9mm
13mm
16.9mm
ECWF(A) Series
-40°C
105°C
2805901

RoHS

Each
1+
S$0.875
(S$0.9538)
10+
S$0.615
(S$0.6704)
50+
S$0.540
(S$0.5886)
100+
S$0.462
(S$0.5036)
200+
S$0.448
(S$0.4883)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5mm
14.1mm
ECWF(A) Series
-40°C
105°C
1854885

RoHS

Each
1+
S$0.850
(S$0.9265)
10+
S$0.750
(S$0.8175)
50+
S$0.625
(S$0.6812)
100+
S$0.505
(S$0.5504)
200+
S$0.484
(S$0.5276)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
16.4mm
13mm
16.4mm
ECWF(A) Series
-40°C
105°C
1854887

RoHS

Each
1+
S$1.230
(S$1.3407)
10+
S$0.697
(S$0.7597)
50+
S$0.683
(S$0.7445)
100+
S$0.669
(S$0.7292)
200+
S$0.615
(S$0.6704)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
17.6mm
13mm
17.6mm
ECWF(A) Series
-40°C
105°C
9520651

RoHS

Each
1+
S$4.040
(S$4.4036)
50+
S$2.120
(S$2.3108)
100+
S$1.930
(S$2.1037)
250+
S$1.860
(S$2.0274)
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1000pF
± 1%
125V
250V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
1854879

RoHS

Each
1+
S$1.140
(S$1.2426)
10+
S$1.090
(S$1.1881)
50+
S$1.030
(S$1.1227)
100+
S$0.965
(S$1.0518)
200+
S$0.946
(S$1.0311)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
14.4mm
13mm
14.4mm
ECWF(A) Series
-40°C
105°C
1854883

RoHS

Each
1+
S$1.220
(S$1.3298)
10+
S$0.652
(S$0.7107)
50+
S$0.607
(S$0.6616)
100+
S$0.561
(S$0.6115)
200+
S$0.524
(S$0.5712)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
15.9mm
13mm
15.9mm
ECWF(A) Series
-40°C
105°C
1854894

RoHS

Each
1+
S$3.130
(S$3.4117)
10+
S$1.740
(S$1.8966)
50+
S$1.660
(S$1.8094)
100+
S$1.580
(S$1.7222)
200+
S$1.450
(S$1.5805)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
16.5mm
18.8mm
16.5mm
ECWF(A) Series
-40°C
105°C
1854900

RoHS

Each
1+
S$5.500
(S$5.995)
5+
S$4.710
(S$5.1339)
10+
S$3.910
(S$4.2619)
20+
S$3.640
(S$3.9676)
40+
S$3.360
(S$3.6624)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
20.6mm
23.8mm
20.6mm
ECWF(A) Series
-40°C
105°C
1854893

RoHS

Each
1+
S$2.410
(S$2.6269)
10+
S$1.380
(S$1.5042)
50+
S$1.330
(S$1.4497)
100+
S$1.290
(S$1.4061)
200+
S$1.280
(S$1.3952)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
15.6mm
18.8mm
15.6mm
ECWF(A) Series
-40°C
105°C
2805868

RoHS

Each
1+
S$0.501
(S$0.5461)
5+
S$0.370
(S$0.4033)
10+
S$0.238
(S$0.2594)
20+
S$0.235
(S$0.2562)
40+
S$0.232
(S$0.2529)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
125V
250V
Through Hole
Radial Leaded
-
5mm
7.9mm
5.9mm
9mm
ECQE(B) Series
-40°C
105°C
1854880

RoHS

Each
1+
S$1.100
(S$1.199)
10+
S$0.627
(S$0.6834)
50+
S$0.580
(S$0.6322)
100+
S$0.533
(S$0.581)
200+
S$0.469
(S$0.5112)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
14.7mm
13mm
14.7mm
ECWF(A) Series
-40°C
105°C
9520635

RoHS

Each
1+
S$4.040
(S$4.4036)
50+
S$2.120
(S$2.3108)
100+
S$1.930
(S$2.1037)
250+
S$1.860
(S$2.0274)
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
820pF
± 1%
125V
250V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
1606093

RoHS

Each
1+
S$1.660
(S$1.8094)
50+
S$1.450
(S$1.5805)
250+
S$1.210
(S$1.3189)
500+
S$1.080
(S$1.1772)
1500+
S$0.995
(S$1.0845)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
-
-
125V
-
Through Hole
PC Pin
-
-
-
-
-
MKP419 Series
-55°C
-
1854903

RoHS

Each
1+
S$6.120
(S$6.6708)
10+
S$5.270
(S$5.7443)
50+
S$4.780
(S$5.2102)
100+
S$3.940
(S$4.2946)
200+
S$3.900
(S$4.251)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.5mm
23.8mm
23.5mm
ECWF(A) Series
-40°C
105°C
1198358RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.410
(S$1.5369)
250+
S$1.320
(S$1.4388)
500+
S$1.220
(S$1.3298)
Min: 100 / Mult: 1
Metallized PEN Stacked
2420 [6050 Metric]
0.1µF
± 10%
125V
250V
Surface Mount
Wraparound
-
-
3.2mm
5mm
3.8mm
ECWU(C) Series
-55°C
125°C
2805865

RoHS

Each
1+
S$0.580
(S$0.6322)
5+
S$0.431
(S$0.4698)
10+
S$0.283
(S$0.3085)
20+
S$0.269
(S$0.2932)
40+
S$0.256
(S$0.279)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.2mm
8.1mm
ECQE(B) Series
-40°C
105°C
2805885

RoHS

Each
1+
S$0.376
(S$0.4098)
5+
S$0.350
(S$0.3815)
10+
S$0.323
(S$0.3521)
20+
S$0.297
(S$0.3237)
40+
S$0.270
(S$0.2943)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.056µF
± 5%
125V
250V
Through Hole
Radial Leaded
-
5mm
7.9mm
7.7mm
7.7mm
ECQE(B) Series
-40°C
105°C
3295998

RoHS

Each
1+
S$0.543
(S$0.5919)
5+
S$0.410
(S$0.4469)
10+
S$0.276
(S$0.3008)
20+
S$0.267
(S$0.291)
40+
S$0.258
(S$0.2812)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.3mm
8.2mm
ECQE(B) Series
-40°C
105°C
2805883

RoHS

Each
1+
S$0.862
(S$0.9396)
5+
S$0.634
(S$0.6911)
10+
S$0.405
(S$0.4414)
20+
S$0.392
(S$0.4273)
40+
S$0.379
(S$0.4131)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
125V
250V
Through Hole
Radial Leaded
-
10mm
12.3mm
6.2mm
11.4mm
ECQE(B) Series
-40°C
105°C
1744856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
S$1.840
(S$2.0056)
50+
S$1.030
(S$1.1227)
250+
S$0.909
(S$0.9908)
500+
S$0.786
(S$0.8567)
1500+
S$0.783
(S$0.8535)
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
0.022µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
2mm
3.3mm
2mm
ECWU(V16) Series
-55°C
85°C
1744839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.974
(S$1.0617)
250+
S$0.757
(S$0.8251)
500+
S$0.701
(S$0.7641)
1500+
S$0.677
(S$0.7379)
3000+
S$0.676
(S$0.7368)
Min: 100 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
1000pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
1.4mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
1854891

RoHS

Each
1+
S$1.660
(S$1.8094)
5+
S$1.340
(S$1.4606)
10+
S$1.010
(S$1.1009)
20+
S$0.973
(S$1.0606)
40+
S$0.936
(S$1.0202)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
18.1mm
8.5mm
13.3mm
ECWF(A) Series
-40°C
105°C
1198358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.740
(S$2.9866)
50+
S$1.580
(S$1.7222)
100+
S$1.410
(S$1.5369)
250+
S$1.320
(S$1.4388)
500+
S$1.220
(S$1.3298)
Min: 1 / Mult: 1
Metallized PEN Stacked
2420 [6050 Metric]
0.1µF
± 10%
125V
250V
Surface Mount
Wraparound
-
-
3.2mm
5mm
3.8mm
ECWU(C) Series
-55°C
125°C
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal