2.5µF Motor Run Capacitors:

6 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2218087

RoHS

Each
1+
S$12.540
(S$13.6686)
5+
S$11.400
(S$12.426)
10+
S$10.260
(S$11.1834)
25+
S$9.120
(S$9.9408)
50+
S$7.980
(S$8.6982)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
2777630

RoHS

Each
1+
S$9.930
(S$10.8237)
50+
S$6.400
(S$6.976)
100+
S$5.790
(S$6.3111)
250+
S$5.770
(S$6.2893)
500+
S$5.460
(S$5.9514)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
2985087

RoHS

Each
1+
S$9.150
(S$9.9735)
10+
S$7.050
(S$7.6845)
50+
S$6.320
(S$6.8888)
162+
S$5.910
(S$6.4419)
648+
S$5.500
(S$5.995)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
C27 Series
-25°C
85°C
2829384

RoHS

Each
1+
S$5.090
(S$5.5481)
2+
S$4.210
(S$4.5889)
3+
S$3.780
(S$4.1202)
5+
S$3.500
(S$3.815)
10+
S$3.260
(S$3.5534)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.17 Series
-25°C
70°C
2429306

RoHS

Each
1+
S$10.960
(S$11.9464)
10+
S$7.910
(S$8.6219)
50+
S$7.070
(S$7.7063)
162+
S$6.530
(S$7.1177)
648+
S$6.510
(S$7.0959)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
0
-25°C
85°C
2836874

RoHS

Each
1+
S$11.950
(S$13.0255)
10+
S$8.900
(S$9.701)
50+
S$7.500
(S$8.175)
162+
S$6.730
(S$7.3357)
648+
S$6.010
(S$6.5509)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
55mm
0
-25°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal