Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B33331I6705J080Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4153262 |
| Product Range | B33331I6 Series |
| Also Known As | B33331I6705J 80 |
| Your Part Number | |
| Technical Datasheet |
824 In Stock
Need more?
824 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.860 (S$18.3774) |
| 10+ | S$12.380 (S$13.4942) |
| 50+ | S$10.950 (S$11.9355) |
| 100+ | S$10.210 (S$11.1289) |
| 200+ | S$10.010 (S$10.9109) |
| 400+ | S$9.810 (S$10.6929) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.86 (S$18.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B33331I6705J080Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4153262 |
| Product Range | B33331I6 Series |
| Also Known As | B33331I6705J 80 |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Can |
| Capacitance | 7µF |
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Stud Mount - M8 |
| Voltage(AC) | 450V |
| Capacitor Terminals | Quick Connect |
| Lead Spacing | - |
| dv/dt Rating | 10V/µs |
| Product Diameter | 30mm |
| Product Height | 55mm |
| Product Range | B33331I6 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 7µF |
| Capacitor Mounting | Stud Mount - M8 |
| Capacitor Terminals | Quick Connect |
| dv/dt Rating | 10V/µs |
| Product Height | 55mm |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 450V |
| Lead Spacing | - |
| Product Diameter | 30mm |
| Product Range | B33331I6 Series |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .060781 |