Motor Run Capacitors:

280 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1219038

RoHS

Each
1+
S$11.600
(S$12.644)
2+
S$10.140
(S$11.0526)
3+
S$8.410
(S$9.1669)
5+
S$8.290
(S$9.0361)
10+
S$8.150
(S$8.8835)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1190540

RoHS

Each
1+
S$3.650
(S$3.9785)
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
2829386

RoHS

Each
1+
S$11.090
(S$12.0881)
2+
S$9.190
(S$10.0171)
3+
S$8.240
(S$8.9816)
5+
S$7.580
(S$8.2622)
10+
S$7.120
(S$7.7608)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.17 Series
-25°C
70°C
1219034

RoHS

Each
1+
S$10.520
(S$11.4668)
2+
S$9.210
(S$10.0389)
3+
S$7.630
(S$8.3167)
5+
S$6.840
(S$7.4556)
10+
S$6.700
(S$7.303)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
1735892

RoHS

Each
1+
S$10.680
(S$11.6412)
10+
S$9.400
(S$10.246)
25+
S$8.530
(S$9.2977)
50+
S$8.290
(S$9.0361)
100+
S$8.010
(S$8.7309)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1384476

RoHS

Each
1+
S$36.300
(S$39.567)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1347333

RoHS

Each
1+
S$41.940
(S$45.7146)
5+
S$39.830
(S$43.4147)
10+
S$37.810
(S$41.2129)
25+
S$34.240
(S$37.3216)
50+
S$31.160
(S$33.9644)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1736005

RoHS

Each
1+
S$33.740
(S$36.7766)
5+
S$31.020
(S$33.8118)
10+
S$28.670
(S$31.2503)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2429308

RoHS

Each
1+
S$14.260
(S$15.5434)
10+
S$10.830
(S$11.8047)
86+
S$8.760
(S$9.5484)
172+
S$8.530
(S$9.2977)
516+
S$8.300
(S$9.047)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
1736778

RoHS

Each
1+
S$16.510
(S$17.9959)
10+
S$15.870
(S$17.2983)
25+
S$15.150
(S$16.5135)
50+
S$14.960
(S$16.3064)
100+
S$14.780
(S$16.1102)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1384497

RoHS

Each
1+
S$39.430
(S$42.9787)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2195238

RoHS

Each
1+
S$23.920
(S$26.0728)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2164929

RoHS

Each
1+
S$55.090
(S$60.0481)
5+
S$51.730
(S$56.3857)
10+
S$49.900
(S$54.391)
25+
S$49.230
(S$53.6607)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1384495

RoHS

Each
25+
S$41.080
(S$44.7772)
50+
S$28.800
(S$31.392)
100+
S$27.290
(S$29.7461)
Min: 25 / Mult: 25
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1190567

RoHS

Each
1+
S$10.040
(S$10.9436)
10+
S$9.070
(S$9.8863)
50+
S$8.010
(S$8.7309)
100+
S$7.250
(S$7.9025)
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
1190553

RoHS

Each
1+
S$6.720
(S$7.3248)
10+
S$5.400
(S$5.886)
25+
S$4.780
(S$5.2102)
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
1190561

RoHS

Each
1+
S$6.340
(S$6.9106)
10+
S$5.260
(S$5.7334)
25+
S$4.520
(S$4.9268)
50+
S$4.360
(S$4.7524)
100+
S$4.210
(S$4.5889)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 10%
Panel Mount
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
1219067

RoHS

Each
1+
S$15.990
(S$17.4291)
2+
S$13.260
(S$14.4534)
3+
S$11.890
(S$12.9601)
5+
S$10.970
(S$11.9573)
10+
S$10.250
(S$11.1725)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
1219059

RoHS

Each
1+
S$12.010
(S$13.0909)
2+
S$9.950
(S$10.8455)
3+
S$8.910
(S$9.7119)
5+
S$8.240
(S$8.9816)
10+
S$8.150
(S$8.8835)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1219040

RoHS

Each
1+
S$8.500
(S$9.265)
2+
S$8.360
(S$9.1124)
3+
S$8.210
(S$8.9489)
5+
S$8.070
(S$8.7963)
10+
S$7.930
(S$8.6437)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
1219046

RoHS

Each
1+
S$14.160
(S$15.4344)
2+
S$11.750
(S$12.8075)
3+
S$11.730
(S$12.7857)
5+
S$11.720
(S$12.7748)
10+
S$11.700
(S$12.753)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
2218093

RoHS

Each
1+
S$18.520
(S$20.1868)
5+
S$17.010
(S$18.5409)
10+
S$15.490
(S$16.8841)
25+
S$13.980
(S$15.2382)
50+
S$12.460
(S$13.5814)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
2218087

RoHS

Each
1+
S$12.540
(S$13.6686)
5+
S$11.400
(S$12.426)
10+
S$10.260
(S$11.1834)
25+
S$9.120
(S$9.9408)
50+
S$7.980
(S$8.6982)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
1219064

RoHS

Each
1+
S$10.180
(S$11.0962)
2+
S$9.970
(S$10.8673)
3+
S$9.740
(S$10.6166)
5+
S$9.540
(S$10.3986)
10+
S$9.330
(S$10.1697)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
1219055

RoHS

Each
1+
S$6.920
(S$7.5428)
2+
S$5.710
(S$6.2239)
3+
S$5.140
(S$5.6026)
5+
S$4.760
(S$5.1884)
10+
S$4.710
(S$5.1339)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
1-25 of 280 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal