Motor Run Capacitors:

11 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4153258

RoHS

Each
1+
S$8.940
(S$9.7446)
10+
S$6.790
(S$7.4011)
25+
S$6.600
(S$7.194)
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
2218088

RoHS

Each
1+
S$12.660
(S$13.7994)
5+
S$11.590
(S$12.6331)
10+
S$10.520
(S$11.4668)
25+
S$9.450
(S$10.3005)
50+
S$8.370
(S$9.1233)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
2777630

RoHS

Each
1+
S$9.930
(S$10.8237)
50+
S$6.400
(S$6.976)
100+
S$5.790
(S$6.3111)
250+
S$5.770
(S$6.2893)
500+
S$5.640
(S$6.1476)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
4153255

RoHS

Each
1+
S$15.340
(S$16.7206)
10+
S$11.590
(S$12.6331)
50+
S$9.860
(S$10.7474)
100+
S$9.240
(S$10.0716)
200+
S$9.060
(S$9.8754)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
65mm
B33331I6 Series
-40°C
85°C
4153260

RoHS

Each
1+
S$13.260
(S$14.4534)
10+
S$9.970
(S$10.8673)
50+
S$9.570
(S$10.4313)
100+
S$7.910
(S$8.6219)
200+
S$7.760
(S$8.4584)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4153257

RoHS

Each
1+
S$17.870
(S$19.4783)
10+
S$13.580
(S$14.8022)
25+
S$13.340
(S$14.5406)
50+
S$13.090
(S$14.2681)
100+
S$12.300
(S$13.407)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
4153259

RoHS

Each
1+
S$11.660
(S$12.7094)
10+
S$8.730
(S$9.5157)
50+
S$8.340
(S$9.0906)
100+
S$6.900
(S$7.521)
200+
S$6.770
(S$7.3793)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4153262

RoHS

Each
1+
S$15.650
(S$17.0585)
10+
S$11.830
(S$12.8947)
50+
S$10.060
(S$10.9654)
100+
S$9.430
(S$10.2787)
200+
S$9.250
(S$10.0825)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
7µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4153254

RoHS

Each
1+
S$8.060
(S$8.7854)
10+
S$5.980
(S$6.5182)
50+
S$5.140
(S$5.6026)
100+
S$4.880
(S$5.3192)
200+
S$4.790
(S$5.2211)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
2218098

RoHS

Each
1+
S$32.660
(S$35.5994)
3+
S$30.520
(S$33.2668)
5+
S$28.380
(S$30.9342)
10+
S$26.230
(S$28.5907)
20+
S$24.090
(S$26.2581)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
2218096

RoHS

Each
1+
S$24.890
(S$27.1301)
5+
S$22.910
(S$24.9719)
10+
S$20.920
(S$22.8028)
25+
S$18.930
(S$20.6337)
50+
S$16.940
(S$18.4646)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
35mm
103mm
MotorCap B32332 Series
-25°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal